Micro Commercial Components Power Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Output Type | Number of Outputs | Topology | Polarity | Output Voltage Range - (VDC) | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Initial Accuracy | Accuracy - (%) | Input Voltage Range | Output Voltage - (V) | Maximum Power Dissipation - (mW) | Reference Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MC7805CT
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube
|
Von 0,3047 € bis 0,3302 €
pro Stück
|
Micro Commercial Components | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 7 | 1.5 | ±2 | 1.8 to 10|10 to 20|20 to 50 | 5 | 15000 | 35 | Tube | 100mV | 100mV | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
MCT1117C-2.5-TP
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
|
Von 0,0691 € bis 0,0756 €
pro Stück
|
Micro Commercial Components | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±2 | <1.8|1.8 to 10|10 to 20 | 2.5 | 18 | Tape and Reel | 1.3@100mA|1.4@1A | 0.2%/V | 16mV | 4 | SOT-223 | SOT | No | Yes | Unknown | Yes | EAR99 | Yes | No | ||||||||
MC6225K3-1.2-TP
LDO Regulator Pos 1.2V 0.5A 3-Pin SOT-23 T/R
|
Von 0,089 € bis 0,0974 €
pro Stück
|
Micro Commercial Components | Linear Regulators | LDO | Fixed | 1 | Positive | <1.8 | 1.8 | 0.5(Min) | ±2(Typ) | 1.8 to 10 | 1.2 | 380 | 6 | Tape and Reel | 0.2%/V | 1mV(Typ) | 3 | SOT-23 | SOT | No | Yes | Unknown | Yes | EAR99 | No | No | |||||||
MCT1117C-2.85-TP
LDO Regulator Pos 2.85V 1A 4-Pin(3+Tab) SOT-223 T/R
|
Von 0,0691 € bis 0,0756 €
pro Stück
|
Micro Commercial Components | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 1 | ±2 | <1.8|1.8 to 10|10 to 20 | 2.85 | 18 | Tape and Reel | 1.3@100mA|1.4@1A | 0.2%/V | 20mV | 4 | SOT-223 | SOT | No | Yes | Unknown | Yes | EAR99 | Yes | No | ||||||||
MC78D05CDT-TP
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) DPAK T/R
|
Von 0,8767 € bis 0,959 €
pro Stück
|
Micro Commercial Components | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 1(Typ) | 1.8 to 10|10 to 20|20 to 50 | 5 | 1250 | 35 | Tape and Reel | 5.2@1A | 100mV | 100mV | 3 | DPAK | TO | No | No | Yes | Unknown | Yes | EAR99 | Yes | Yes | |||||||
MC7805CT-BP
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Box
|
Von 0,2581 € bis 0,2606 €
pro Stück
|
Micro Commercial Components | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 7 | 1.5 | ±2 | 1.8 to 10|10 to 20|20 to 50 | 5 | 15000 | 35 | Box | 100mV | 100mV | 3 | TO-220 | TO | No | Unknown | No | Yes | Unknown | Yes | EAR99 | Yes | Yes | |||||
TL431KCS-TP
Programmable Precision Regulator
|
Von 0,0622 € bis 0,0681 €
pro Stück
|
Micro Commercial Components | Linear Regulators | 0.1 | 36 | 3 | SOT-23 | SOT | No | Yes | Unknown | Yes | EAR99 | No | |||||||||||||||||||||
MC79L05F-TP
Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Von 0,0705 € bis 0,0776 €
pro Stück
|
Micro Commercial Components | Linear Regulators | Standard | Fixed | 1 | Negative | <1.8 | -30 | 0.1 | <1.8 | -5 | -7 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | No | No | Yes | Unknown | Yes | EAR99 | No | No | ||||||||
MC6230-3.3-TP
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
|
Von 0,0977 € bis 0,1069 €
pro Stück
|
Micro Commercial Components | Linear Regulators | LDO | Fixed | 1 | Positive | 1.8 to 10 | 2 | 0.3(Min) | ±2(Typ) | 1.8 to 10 | 3.3 | 500 | 7 | Tape and Reel | 0.2%/V | 10mV(Typ) | 5 | SOT-23 | SOT | No | Yes | Unknown | Yes | EAR99 | No | ||||||||
MC78L05F-TP
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
Von 0,5502 € bis 0,5845 €
pro Stück
|
Micro Commercial Components | Linear Regulators | Standard | Fixed | 1 | Positive | 1.8 to 10 | 7 | 0.1 | 1.8 to 10|10 to 20|20 to 50 | 5 | 30 | Tape and Reel | 150mV | 60mV | 4 | SOT-89 | SOT | No | Unknown | No | Yes | Unknown | Yes | EAR99 | No | No | |||||||
TL431HA-TP
Programmable Precision Regulator
|
|
Micro Commercial Components | Spannungsreferenzen | 3 | SOT-23 | SOT | Yes | Unknown | Yes | EAR99 | No |