Microchip Technology Datenerfassung
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Taper Type | Converter Function | Supported Device | Number of Pot per Package | Converter Type | Category | Architecture | Supported Device Technology | Resolution | Number of Positions | Number of Channels per Chip | Full Scale Frequency - (kHz) | Number of ADCs | Memory Type | Linearity Error | Resistance Value - (kOhm) | Number of Input Channels | Number of DAC Channels | Number of Bits | Number of ADC Inputs | Input Signal Type | Sampling Rate - (ksps) | Number of Outputs per Chip | Minimum Dual Supply Voltage - (V) | Operating Systems | Maximum Single Supply Voltage - (V) | Maximum Settling Time - (us) | Typical Single Supply Voltage - (V) | Maximum Dual Supply Voltage - (V) | Interface Type | Input Type | IDE | Output Type | Minimum Operating Supply Voltage - (V) | Voltage Reference | Typical Dual Supply Voltage - (V) | Polarity of Input Voltage | Maximum Operating Supply Voltage - (V) | Voltage Supply Source | Maximum Input Voltage Range | Typical Supply Current - (mA) | Maximum Supply Current - (mA) | Input Voltage | Power Supply Type | Input Voltage Range - (VDC) | Daughter Cards | Support FPGA | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Power Dissipation - (mW) | Integral Nonlinearity Error | Signal to Noise Ratio | No Missing Codes - (bit) | Packaging | Minimum Single Supply Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MCP41U83T-104E/ST
Digital Potentiometer 100kOhm 1024POS Volatile/Non-Volatile Linear 14-Pin TSSOP T/R
|
Von 1,4695 € bis 1,5459 €
pro Stück
|
Microchip Technology | Digitalpotenziometer | Linear | 1 | 1024 | Volatile/Non-Volatile | 100 | ±2.25 | 5.5 | 5|3.3 | ±2.75 | Serial (4-Wire, I2C, SPI) | ±2.5 | 0.001(Typ) | Dual|Single | 2.7 | 14 | TSSOP | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
MCP4131-103E/P
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
|
Von 0,6287 € bis 0,6686 €
pro Stück
|
Microchip Technology | Digitalpotenziometer | Linear | 1 | 128 | Volatile | 10 | 5.5 | 2.5|3.3|5 | Serial (4-Wire, SPI) | 0.55(Typ) | Single | Tube | 1.8 | 8 | PDIP | DIP | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
TC500ACPE
AFE General Purpose 1 ADC 17bit ±5V 16-Pin PDIP Tube
|
Von 3,4525 € bis 3,5255 €
pro Stück
|
Microchip Technology | Analoges Frontend | General Purpose | General Purpose | 17 | 1 | 1 | 1 | Serial (3-Wire) | ±4.2V | 1 | Analog | Tube | 16 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No |