Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Center Frequency - (MHz) | Switching Speed - (ns) | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Covered Range - (mm) | Solutions | Minimum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Maximum Data Rate - (Kbps) | Typical Phase Noise - (dBc/Hz) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Packaging | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MD1730-I/M2
8-Channel Ultra-Low Phase Noise Continuous Waveform Transmitter With Beamformer
|
|
Microchip Technology | HF-Transceiver | 36 | SQFN EP | QFN | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN1723-I/RM100
Module 802.11b/g 2.462GHz 11000Kbps Tray
|
Von 17,2802 € bis 18,7297 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DSSS|DBPSK|DQPSK|CCK|OFDM | Industrial | 11 | 11000@b|54000@g | 120(Typ) | 40(Typ) | Tray | NRND | No | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2020S-203
Bluetooth v4.1 SMART SOC Class II/Class III 3Mbps 3.7V 56-Pin VQFN EP T/R
|
|
Microchip Technology | Bluetooth | Chip | Bluetooth v4.1 | Class II/Class III | HCI/UART | ISM | 3 | 2.4GHz | 0.8m(Typ) | 56 | VQFN EP | QFN | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC6003-150A Diode RF 18V |
|
Microchip Technology | RF Diodes and Mixers | VHF|UHF|SHF | Single | 18 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM-64-EVB-C1
BM64SPKS1MC1 Bluetooth Evaluation Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Board | BM64SPKS1MC1 | Bluetooth | ICSP/USB | Active | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8510-EK1
ATA8510/ATA8515 RF Transceiver Evaluation Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | ATA8510/ATA8515 | RF Transceiver | OLED1 Xplained Pro|SAM D20 Xplained Pro | USB | Active | No | Unknown | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM78SPPS5NC2-0001AA
Bluetooth v4.2 Dual-Mode Module
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Tray | Active | 33 | No | No | No | No | No | 5A002.a.1 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G16A-MUT
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
Von 4,6885 € bis 5,7986 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 8 | 12 | 64 | ISM | 12000 | 2.4GHz | Tape and Reel | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN131G-I/RM
Module 802.11b/g 2.48GHz 1000Kbps 44-Pin SMD Tray
|
Von 39,4035 € bis 43,1268 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DSSS|DBPSK|DQPSK|CCK|OFDM | Industrial | 14 | ISM | 1000 | 2.4GHz | 212 | 40(Typ) | Tray | NRND | 44 | SMD | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN174C-I/RM
RN-171 802.11 Wireless LAN Evaluation Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | Unknown | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M133L-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | Read/Write | 128bit | 100 to 150 | WFRAME | Active | Wafer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATREB215-XPRO
AT86RF215 RF Transceiver Extension Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | AT86RF215 | RF Transceiver | SATA|SPI | Active | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN42HCI-I/RM
Bluetooth Class II 3Mbps 35-Pin SMD Bag
|
Von 15,0323 € bis 15,4142 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.1 + EDR | Class II | HCI/UART/USB | 3 | Tray | NRND | 35 | SMD | No | No | No | No | No | 5A992a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC3400-MR210CA144
WLAN+BT Module 2412MHz to 2484MHz 37-Pin Tray
|
Von 5,7847 € bis 6,3323 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | Tray | 37 | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WBZ351UE-I BT+ZigBee Module 2405MHz to 2480MHz 39-Pin LGA Module Tray Automotive AEC-Q100 |
4,166 €
pro Stück
|
Microchip Technology | Combo Wireless Module | BT+ZigBee | Module | 2405 to 2480 | Industrial | 2402 to 2480 | 39 | LGA Module | LGA | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21E17A-MFT
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin QFN EP T/R
|
Von 5,4748 € bis 6,7724 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 16 | 12 | 128 | ISM | 12000 | 2.4GHz | Tape and Reel | Active | 32 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5279C-WGQW
Antenna Driver 48-Pin VQFN EP T/R Automotive AEC-Q100
|
|
Microchip Technology | HF ICs, verschiedene | Antenna Driver | 6.4M | 9.6M | Tape and Reel | Active | 48 | VQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS301-23-0/TR
Diode RF Schottky 20V 250mW 3-Pin SOT-23 T/R
|
Von 4,4325 € bis 4,8031 €
pro Stück
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Single | 0.43@0.001A | 20 | 1.4 | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88SC6416CRF-MX1
NFC/RFID Tag and Transponder IC 13560kHz 512byte T/R
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | Read/Write | 512byte | Commercial | 106 | 13560(Typ) | Tape and Reel | Active | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM78SPPS5MC2-0001AA Bluetooth , 4.2 Dual-Mode Module |
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | 33 | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
WINCS02ICT-I/ZZX
Module 802.11b/g/n 2.472GHz 54Kbps 48-Pin VQFN EP T/R
|
Von 3,2903 € bis 3,5663 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Chip | CCK|DSSS|OFDM | Industrial | 11 | 54 | 2.4GHz | 288(Typ) | 94(Typ) | Tape and Reel | 48 | VQFN EP | QFN | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LX5586ALL
LNA/PA RF Front End 27dB 16-Pin QFN Bag
|
|
Microchip Technology | HF-Frontend | LNA/PA | 5000(Typ) | Bag | Active | 16 | QFN | QFN | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M233AC-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Die WFRAME |
0,3104 €
pro Stück
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 363bit | 100 to 150 | WFRAME | Die | No | No | No | No | No | 5A991.g | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM62SPKS1MC2-0001AA
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II 3Mbps 40-Pin Tray
|
10,2692 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) + EDR | Class II | UART | 3 | 600u(Typ) | Tray | Active | 40 | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
WBZ350UE-I
BT+ZigBee Module 2405MHz to 2480MHz 30-Pin LGA Module Tray Automotive AEC-Q100
|
Von 4,5219 € bis 4,9497 €
pro Stück
|
Microchip Technology | Combo Wireless Module | BT+ZigBee | Module | 2405 to 2480 | Industrial | 2402 to 2480 | Tray | 30 | LGA Module | LGA | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No |