Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Center Frequency - (MHz) | Switching Speed - (ns) | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Covered Range - (mm) | Solutions | Minimum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Maximum Data Rate - (Kbps) | Typical Phase Noise - (dBc/Hz) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Packaging | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATWINC3400-MR210CA144-T
WLAN+BT Module 2412MHz to 2484MHz 37-Pin T/R
|
Von 5,8737 € bis 6,365 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | 37 | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-256RFR2-XPRO
AT86RF212B/AT86RF233 802.15.4 LR-WPAN Extension Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | AT86RF212B/AT86RF233 | 802.15.4 LR-WPAN | SAM D11 Xplained Pro|SAM L21 Xplained Pro|SAM L22 Xplained Pro|SAM V71 Xplained Ultra|ZigBit USB Stick|ZigBit Xplained Pro Extension | Active | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8350-7MQW
Impulse-Radio Ultra-Wideband Transceiver
|
Von 6,8267 € bis 8,4434 €
pro Stück
|
Microchip Technology | HF-Transceiver | 33 | TFBGA | BGA | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF506YML-TR
RF Transceiver FSK 32-Pin QFN EP T/R
|
|
Microchip Technology | HF-Transceiver | Transceiver | FSK | 200Kbps | Tape and Reel | Active | 32 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC9901-S12 Schottky Barrier Diodes For Mixers and Detectors |
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 2 | Case S-12 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF24J40MET-I/RM
RF Transceiver 3.3V 12-Pin T/R
|
|
Microchip Technology | HF-Transceiver | Transceiver | Industrial | 250Kbps | Active | 12 | No | Unknown | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN4678APL-V/RM122 Bluetooth Dual Mode Module |
Von 10,2674 € bis 11,2395 €
pro Stück
|
Microchip Technology | Bluetooth | Chip | Bluetooth v5.0 (BLE) | 33 | SMD Module | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8204P3C-TKQW
RF Receiver ASK/FSK Automotive AEC-Q100 20-Pin SSO T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | Industrial | 10Kbps | 1000 | Tape and Reel | Active | 20 | SSO | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MAQRF112YMM-TR
RF Transmitter ASK/FSK 2.5V/3.3V Automotive AEC-Q100 10-Pin MSOP T/R
|
|
Microchip Technology | HF-Transceiver | Transmitter | ASK/FSK | 50Kbps | Tape and Reel | 10 | MSOP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN131G-I/RM480 Module 802.11b/g 2.48GHz 54000Kbps 44-Pin SMD Module Tray |
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | Industrial | 14 | ISM | 54000 | 212 | 40(Typ) | 44 | SMD Module | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LX5551LQ
2.4-2.5 GHz Front-End Module with Internally Matched Power Amplifier and SPDT for 11b/g/n
|
|
Microchip Technology | HF-Frontend | Bag | Active | 16 | MLPQ EP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM78SPP05NC2-0002AA
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray
|
Von 7,527 € bis 8,2395 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) + EDR | Class II | GPIO/UART | 1 | Tray | Active | 30 | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AC303007
Accessory Kit Consists Of A Transceiver Key Fob
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Active | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171XVC-I/RM
Module 802.11b/g 2.48GHz 11000Kbps 49-Pin SMD Module
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | Industrial | 14 | 11000@b|54000@g | 49 | SMD Module | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF89XAM9AT-I/RM
RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD T/R
|
7,6176 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/OOK | Industrial | 200Kbps | Tape and Reel | Active | 12 | SMD | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF219AAYQS
RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube
|
Von 1,4225 € bis 1,5418 €
pro Stück
|
Microchip Technology | HF-Transceiver | Receiver | ASK/OOK | 20Kbps | Tube | Active | 16 | QSOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC3400-MR210UA144
WLAN+BT Module 2412MHz to 2484MHz 37-Pin Tray
|
Von 5,6481 € bis 6,1829 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | Tray | 37 | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88SC3216CRF-MX1
NFC/RFID Tag and Transponder IC 13560kHz 256Byte T/R
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | Read/Write | 256Byte | Commercial | 106 | 13560(Typ) | Tape and Reel | Active | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5749-EK2 315MH RF Development Board |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN125-I/RM
Module 802.11b/g 2.484GHz 464Kbps 32-Pin DIP
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | CCK|DBPSK|DQPSK|DSSS | 200 | 464 | Obsolete | 32 | DIP | DIP | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1500-MR210PB1944
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | ISM | 11000@b|54000@g|72200@n | 2.4GHz | Tray | Active | 28 | SMD Module | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AT86RF215-ZU-004 RF Transceiver 3V 48-Pin QFN EP Tray |
|
Microchip Technology | HF-Transceiver | Transceiver | Industrial | 1Mbps | Tray | 48 | QFN EP | QFN | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M233SC-DBQ Read and Write LF RFID 100 to 150kHz |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | ISO/IEC 11784|ISO/IEC 11785 | Die | No | No | No | No | No | 5A991g. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM83SM1-00TA Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 50-Pin Tray |
9,3449 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class I/Class II | GPIO/I2C/I2S/PCM/SPI/UART/USB | 2 | Tray | 50 | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2330-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 128bit | 100 to 150 | WFRAME | Active | Wafer | No | No | No | No | No | EAR99 | No |