Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Interface Type | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Typical Phase Noise - (dBc/Hz) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Meist Gesucht
ATWINC1500-MR210UB1140
Module 802.11b/g/n 2.4835GHz 11000Kbps 28-Pin Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | 11|13|14 | ISM | 11000@b|54000@g|72200@n | 2.4GHz | IEEE 802.11b/g/n | Tray | Active | 28 | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
RN-SMA-S
Antenna Bluetooth/Wi-Fi Bag
|
Von 4,1907 € bis 4,3438 €
pro Stück
|
Microchip Technology | Antenne | Bluetooth/Wi-Fi | 2400 | Bag | Active | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDGL012
MRF24J40 RF Transceiver Interface Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Interface Board | MRF24J40 | RF Transceiver | TDGL008/TDGL009/TDGL010 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Meist Gekauft
DV164140-2
DV164140 Bluetooth Evaluation Kit
|
618,3647 €
pro Stück
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | DV164140 | Bluetooth | USB | Active | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Meist Gekauft
ATWINC1510-MR210PB
Module 802.11b/g/n 2.4835GHz 11000Kbps 28-Pin Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | 11|13|14 | ISM | 11000@b|54000@g | 2.4GHz | IEEE 802.11b/g/n | Tray | Active | 28 | No | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Meist Gekauft
ATWILC1000-MR110UB
Module 802.11b/g/n 2.484GHz 11000Kbps 28-Pin Tray
|
6,1313 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | 11|13 | ISM | 11000@b|54000@g | 2.4GHz | IEEE 802.11b/g/n | Tray | LTB | 28 | No | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
RN1810-I/RM110
Module 802.11b/g/n 2.472GHz 54000Kbps 37-Pin Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | 16QAM|64QAM|BPSK|CCK|DSSS|QPSK | 13 | 54000 | IEEE 802.11b/g/n | 246(Typ) | 64(Typ) | Industrial | Tray | NRND | 37 | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171-I/RM480
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 11 | 11000@b|54000@g | IEEE 802.11b/g | Industrial | Tray | NRND | 49 | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TDKEZWIFI
Wi-Fi Module
|
|
Microchip Technology | 802.11 Drahtloses LAN | Active | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Meist Gekauft
RN4871-V/RM118
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 16-Pin SMD Module Tray
|
Von 7,7432 € bis 8,4761 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class II | GPIO/I2C/SPI/UART | ISM | 0.01 | 2.4GHz | 2.9u | Tray | Active | 16 | SMD Module | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR35J17BT-I/7JX
RF Transceiver FSK/GFSK/GMSK/MSK/OOK/LoRa 3.3V 64-Pin TFBGA T/R
|
6,2551 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/GFSK/GMSK/MSK/OOK/LoRa | I2C/SPI/USART | Industrial | Tape and Reel | 64 | TFBGA | BGA | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
RN-SMA-S-RP
Antenna External Bag
|
Von 4,1907 € bis 4,3438 €
pro Stück
|
Microchip Technology | Antenne | Bluetooth/Wi-Fi | 2400 | Bag | Active | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1510B-MU-Y
Module 802.11b/g/n 2.484GHz 11000Kbps 40-Pin QFN EP Tray
|
Von 3,1362 € bis 3,4329 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | SoC | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | ISM | 11000@b|54000@g|72200@n | 2.4GHz | IEEE 802.11b/g/n | Tray | Unconfirmed | 40 | QFN EP | QFN | Unknown | Unknown | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN4870-I/RM140
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 33-Pin SMD Module Tray
|
Von 7,6288 € bis 8,3505 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class II | GPIO/I2C/SPI/UART | ISM | 0.01 | 2.4GHz | 2.9u | 33 | SMD Module | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT86RF212B-ZU
RF Transceiver O-QPSK 1.8V/3V 32-Pin VQFN EP Tray
|
Von 1,7427 € bis 1,907 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | O-QPSK | ISM | 1Mbps | Industrial | Tray | Active | 32 | VQFN EP | QFN | No | No | No | No | No | 5A992a. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM64SPKS1MC1-00M2AA Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 43-Pin SMD Module Tray |
Von 14,6142 € bis 15,9991 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class I/Class II | UART | 2 | 0.6m(Typ) | Tray | 43 | SMD Module | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2330-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 128bit | 100 to 150 | Passive | WFRAME | Read/Write | Active | Wafer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8203P3C-TKQW
RF Receiver ASK/FSK Automotive AEC-Q100 20-Pin SSO T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | 1000 | 10Kbps | Industrial | Tape and Reel | Active | 20 | SSO | SO | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR35J18B-I/7JX
RF Transceiver FSK/GFSK/GMSK/MSK/OOK/LoRa 3.3V 64-Pin TFBGA Tray
|
Von 7,5161 € bis 8,2275 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/GFSK/GMSK/MSK/OOK/LoRa | Industrial | 64 | TFBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS201-23-2
RF General Purpose Schottky Diodes
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF24J40T-I/ML
RF Transceiver 3.3V 40-Pin QFN EP T/R
|
Von 3,8329 € bis 4,1959 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | Serial (4-Wire, SPI) | ISM | 250Kbps | Industrial | Tape and Reel | Active | 40 | QFN EP | QFN | No | No | No | No | No | 5A992.a | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1510B-MU-T
Module 802.11b/g/n 2.484GHz 11000Kbps 40-Pin QFN EP T/R
|
Von 2,9185 € bis 3,076 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | SoC | DQPSK|OFDM|QPSK|16QAM|64QAM|BPSK|CCK|DBPSK | ISM | 11000@b|54000@g|72200@n | 2.4GHz | IEEE 802.11b/g/n | Tape and Reel | Unconfirmed | 40 | QFN EP | QFN | Unknown | Unknown | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M3330C-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit 2-Pin Die WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 363bit | 100 to 150 | Passive | WFRAME | Read/Write | Unconfirmed | 2 | Die | Unknown | Unknown | No | Unknown | Unknown | Unknown | 5A991.g | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M1330C-PAE NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 363bit | 100 to 150 | Passive | Read/Write | Active | Wafer | Die | No | No | No | No | No | 5A991.g | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM64SPKA1MC1-0001AA
Bluetooth v4.2 (BLE) + EDR SMART SOC Class I 2Mbps 43-Pin Tray
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) + EDR | Class I | UART | 2 | Tray | Active | 43 | No | No | No | No | No | 5A992c. | No |