Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Frequency Range - (MHz) | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Solutions | Power Class | Number of Switches | Minimum Frequency - (MHz) | Memory Size | Maximum Data Rate | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Interface Type | Covered Range - (mm) | Minimum Isolation Voltage - (dB) | Typical Phase Noise - (dBc/Hz) | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Typical Input 1dB Compressed Power - (dBm) | Maximum Operating Frequency - (MHz) | Maximum Input Power - (mW) | Host Interface | Maximum VSWR | Maximum Supply Current - (A) | Maximum Standby Current - (A) | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN41N-I/RM615
Bluetooth Data Module
|
|
Microchip Technology | Bluetooth | Bluetooth v2.1 | Tray | NRND | 35 | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF218AYQS
RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube
|
Von 2,9252 € bis 3,1695 €
pro Stück
|
Microchip Technology | HF-Transceiver | Receiver | ASK/OOK | 10Kbps | Tube | Active | 16 | QSOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LX5586HLL-TR
LNA/PA RF Front End 16-Pin QFN EP T/R
|
|
Microchip Technology | HF-Frontend | LNA/PA | 5150 to 5850 | Tape and Reel | 16 | QFN EP | QFN | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2083BM-232-TRAY
Bluetooth v5.0 (BLE) SMART SOC/SMART SOC Class I/Class II 2Mbps 3.8V 82-Pin VFBGA Tray
|
Von 6,195 € bis 6,7812 €
pro Stück
|
Microchip Technology | Bluetooth | Chip | Bluetooth v5.0 (BLE) | Class I/Class II | 2 | UART/USB | 82 | VFBGA | BGA | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMW25H18-MR210PB1952
Module 802.11b/g/n 2.484GHz 72000Kbps 51-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Module | CCK|DSSS|OFDM | ISM | 72000 | 2.4GHz | Tray | Active | 51 | SMD Module | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS301-23-4/TR
Diode RF Schottky 20V 250mW 3-Pin SOT-23 T/R
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Single | 0.43@0.001A | 20 | 1.4 | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8710-GHQW
RF Transmitter ASK/FSK 3V 32-Pin QFN EP T/R
|
Von 1,7378 € bis 1,9018 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transmitter | ASK/FSK | 120Kbps | 32 | QFN EP | QFN | No | No | No | 5A991.g | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171XVW-I/RM
Module 802.11b/g 2.48GHz 49-Pin SMD Module Bag
|
Von 36,7108 € bis 40,183 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Bag | NRND | 49 | SMD Module | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G16A-MU
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
|
Von 4,8628 € bis 5,3234 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | ISM | 12000 | 8 | 12 | 64 | 2.4GHz | Industrial | Tray | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2330-DBQ NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die T/R |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | 100 to 150 | 128bit | Read/Write | Die | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-RF-212B-0-U
802.15.4/ZigBee SOC 870MHz/928MHz 1000Kbps 42-Pin Bag
|
|
Microchip Technology | 802.15.4 LR-WPAN | Module | AMR/ISM | 1000 | 1|10 | U.FL | Sub 1GHz | 27 | 8.7 | Bag | Active | 42 | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171-I/RM
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin Tray
|
Von 29,1035 € bis 31,5375 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 11000 | 11 | 120(Typ) | 40(Typ) | Industrial | Tray | NRND | 49 | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM23SPKS1NB9-0B02AA
Bluetooth v4.1 SMART SOC Class II 2Mbps 3.7V 43-Pin SMD Module Tray
|
8,3542 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.1 | Class II | 2 | UART | 800u(Typ) | Tray | Active | 43 | SMD Module | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M1330-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | 100 to 150 | 128bit | WFRAME | Read/Write | Active | Wafer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF24WG0MBR-I/RM10C
Module 802.11b/g/n 2.484GHz 54000Kbps 36-Pin Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Module | DSSS|OFDM | ISM | 54000 | 11 | 2.4GHz | 240(Typ) | 156(Typ) | Tray | NRND | 36 | No | No | Yes | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-USB-X
Bluetooth USB Dongle Tray
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.0 + EDR | Class I | 2 | USB | Tray | Obsolete | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN4870-I/RM128
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 33-Pin Tray
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | ISM | Class II | 0.01 | GPIO/I2C/SPI/UART | 2.4GHz | Industrial | Tray | Active | 33 | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8404C-6DQY-66
IC TX UHF 315MHZ
|
|
Microchip Technology | HF-Transceiver | Tape and Reel | Active | 10 | TSSOP | SO | Unknown | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC6002-17 Power Generation - Microwave Noise Diodes |
|
Microchip Technology | RF Diodes and Mixers | 2 | Case 17 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM163027-4
MRF24J40 802.15.4 LR-WPAN Demonstration Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Demonstration Kit | MRF24J40 | 802.15.4 LR-WPAN | RS232/USB | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8405C-6DQY-66
IC TX UHF 433MHZ
|
|
Microchip Technology | HF-Transceiver | Tape and Reel | Active | 10 | TSSOP | SO | Unknown | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21E17A-MU
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin QFN EP Tray
|
Von 5,2083 € bis 5,7012 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | ISM | 12000 | 16 | 12 | 128 | 2.4GHz | Industrial | Tray | Active | 32 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1510-MR210UB1954
Module 802.11b/g/n 2.472GHz 72200Kbps 28-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | ISM | 72200 | 11|13 | 2.4GHz | Tray | Active | 28 | SMD Module | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATREB233-XPRO
AT86RF233 802.15.4 LR-WPAN Extension Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | AT86RF233 | 802.15.4 LR-WPAN | SAM D11 Xplained Pro|SAM L21 Xplained Pro|SAM L22 Xplained Pro|SAM V71 Xplained Ultra|ZigBit USB Stick|ZigBit Xplained Pro Extension | Active | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWILC1000B-MU-T
Module 802.11b/g/n 2.472GHz 72200Kbps 40-Pin QFN EP T/R
|
2,2927 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Chip | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | ISM | 72200 | 11|13 | 2.4GHz | 63 | Tape and Reel | Active | 40 | QFN EP | QFN | No | Yes | No | No | No | No | 5A992c. | No | No |