Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Interface Type | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Typical Phase Noise - (dBc/Hz) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BM78SPP05MC2-0002AA
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray
|
Von 8,3153 € bis 9,1028 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) + EDR | Class II | GPIO/UART | 1 | Tray | Active | 30 | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS101-23-4/TR
Diode RF Schottky 8V 250mW 3-Pin SOT-23 T/R
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Dual Common Cathode | 0.35@1mA | 8 | 250 | 1 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MMS008PP3/TR Non-Reflective Switch |
|
Microchip Technology | HF-Schalter | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1510-MR210UB
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | ISM | 11000@b|54000@g|72200@n | 2.4GHz | IEEE 802.11b/g/n | Tray | Active | 28 | SMD Module | No | Yes | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LX5586HLL-TR
LNA/PA RF Front End 16-Pin QFN EP T/R
|
|
Microchip Technology | HF-Frontend | LNA/PA | 5150 to 5850 | Tape and Reel | 16 | QFN EP | QFN | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-RF-212B-0-U
802.15.4/ZigBee SOC 870MHz/928MHz 1000Kbps 42-Pin Bag
|
|
Microchip Technology | 802.15.4 LR-WPAN | Module | 1|10 | U.FL | AMR/ISM | 1000 | Sub 1GHz | 27 | 8.7 | Bag | Active | 42 | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMW25H18-MR210PB1952
Module 802.11b/g/n 2.484GHz 72000Kbps 51-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | CCK|DSSS|OFDM | ISM | 72000 | 2.4GHz | IEEE 802.11b/g/n | Tray | Active | 51 | SMD Module | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF112YMM
RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin MSOP Tube
|
Von 0,4432 € bis 0,4499 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transmitter | ASK/FSK | 50Kbps | Tube | Active | 10 | MSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMW25-XPRO
ATSAMW25H18-MR510PB 802.11 Wireless LAN Evaluation Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | ATSAMW25H18-MR510PB | 802.11 Wireless LAN | I/O1 Xplained Pro|OLED1 Xplained Pro|PROTO1 Xplained Pro | COM-Port/USB | 17 | Active | No | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-X0-256-3-0-C
802.15.4/ZigBee SOC 2483.5MHz 2000Kbps 42-Pin Bag
|
|
Microchip Technology | 802.15.4 LR-WPAN | Module | 16 | 16 | 256 | AMR/ISM | 2000 | 2.4GHz | Bag | Active | 42 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-X0-256-3-0-CR
802.15.4/ZigBee 2483.5MHz 2000Kbps 42-Pin T/R
|
|
Microchip Technology | 802.15.4 LR-WPAN | 16 | 16 | 256 | 2000 | 42 | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MG1006-M11 RF and Microwave Diode and Transistor |
|
Microchip Technology | RF Diodes and Mixers | Case M-11 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WFI32E01UC-I WLAN+BT Module 2400MHz to 2483.5MHz 54-Pin SMD Module Tray |
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2400 to 2483.5 | 256K | Industrial | Tray | 54 | SMD Module | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2020S-203
Bluetooth v4.1 SMART SOC Class II/Class III 3Mbps 3.7V 56-Pin VQFN EP T/R
|
|
Microchip Technology | Bluetooth | Chip | Bluetooth v4.1 | Class II/Class III | HCI/UART | ISM | 3 | 2.4GHz | 0.8m(Typ) | 56 | VQFN EP | QFN | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF1001
Antenna Dipole 2dBi Gain
|
|
Microchip Technology | Antenne | Dipole | 2400 | 2dBi | Active | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171-I/RM
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin Tray
|
Von 28,4877 € bis 30,8667 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 11 | 11000 | IEEE 802.11b/g | 120(Typ) | 40(Typ) | Industrial | Tray | NRND | 49 | No | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM23SPKS1NB9-0B02AA
Bluetooth v4.1 SMART SOC Class II 2Mbps 3.7V 43-Pin SMD Module Tray
|
8,2243 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.1 | Class II | UART | 2 | 800u(Typ) | Tray | Active | 43 | SMD Module | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M1330-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | 128bit | 100 to 150 | Passive | WFRAME | Read/Write | Active | Wafer | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2330-DBQ NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die T/R |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 128bit | 100 to 150 | Passive | Read/Write | Die | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2083BM-232-TRAY
Bluetooth v5.0 (BLE) SMART SOC/SMART SOC Class I/Class II 2Mbps 3.8V 82-Pin VFBGA Tray
|
Von 5,8702 € bis 6,4258 €
pro Stück
|
Microchip Technology | Bluetooth | Chip | Bluetooth v5.0 (BLE) | Class I/Class II | UART/USB | 2 | 82 | VFBGA | BGA | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-USB-X
Bluetooth USB Dongle Tray
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.0 + EDR | Class I | USB | 2 | Tray | Obsolete | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-A-233-XPRO
AT86RF212B/AT86RF233 802.15.4 LR-WPAN Extension Board
|
Von 57,3447 € bis 62,7726 €
pro Stück
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | AT86RF212B/AT86RF233 | 802.15.4 LR-WPAN | SAM D11 Xplained Pro|SAM L21 Xplained Pro|SAM L22 Xplained Pro|SAM V71 Xplained Ultra|ZigBit USB Stick|ZigBit Xplained Pro Extension | Active | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5577M1330C-PPMY
NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 363bit | 100 to 150 | Passive | Read/Write | Active | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF24J40MAT-I/RM
RF Transceiver Module 3.3V 12-Pin SMD Module T/R
|
6,8123 €
pro Stück
|
Microchip Technology | HF-Transceiver | RF Transceiver Module | 250Kbps | Industrial | Tape and Reel | Active | 12 | SMD Module | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC6003-150A Diode RF 18V |
|
Microchip Technology | RF Diodes and Mixers | VHF|UHF|SHF | Single | 18 | No | No | No | No | EAR99 | No |