Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Interface Type | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Typical Phase Noise - (dBc/Hz) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RN131C/RM480 Module 802.11b/g 2.48GHz 54000Kbps 44-Pin SMD Module Tray |
|
Microchip Technology | 802.11 Drahtloses LAN | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 14 | ISM | 54000 | IEEE 802.11b/g | 212 | 40(Typ) | Commercial | 44 | SMD Module | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AT88SC0808CRF-MX1 NFC/RFID Tag and Transponder IC 13560kHz 1KByte T/R |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | 1KByte | 106 | 13560(Typ) | Passive | Commercial | Tape and Reel | Read/Write | Active | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM71BLES1FC2-0B04AA
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 16-Pin SMD Module Tray
|
6,9669 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) | I2C/SPI/UART | ISM | 2.4GHz | 0.013 | Tray | Active | 16 | SMD Module | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM182017-1
SX1239 RF Transceiver Development Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Development Kit | SX1239 | RF Transceiver | No | Unknown | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-X-233-XPRO
AT86RF212B/AT86RF233 802.15.4 LR-WPAN Extension Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | AT86RF212B/AT86RF233 | 802.15.4 LR-WPAN | Xplained Pro | Active | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF24XA-I/MQ
Low-Power, 2.4 GHz ISM-Band IEEE 802.15.4 RF Transceiver with Extended Proprietary Features
|
|
Microchip Technology | HF-Transceiver | Tube | NRND | 32 | VQFN EP | QFN | No | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN4870U-V/RM118
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 30-Pin Tray
|
Von 6,2987 € bis 6,8948 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class II | GPIO/I2C/SPI/UART | ISM | 0.01 | 2.4GHz | 2.9u | Tray | Active | 30 | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM182017-3
SX1239 RF Transceiver Development Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS1678S-152
Bluetooth v4.2 (BLE) SMART SOC Class II/Class III IoT 3Mbps 40-Pin QFN EP T/R
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) | Class II/Class III | UART | 3 | 2.543m(Typ) | 40 | QFN EP | QFN | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 990-15202-050 Cable 50 Ft GPS/ GLONASS Antenna Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M233A-DBB Read/Write Low Frequency RFID IDIC 100 KHz to 150 KHz |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | WFRAME | Die | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS701-23-4
Diode RF Schottky 70V 250mW 3-Pin SOT-23
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Single | 0.43@1mA | 70 | 250 | 2 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN2903A-I/RMSA103
RF Transceiver FSK/GFSK 3.3V 47-Pin Tray
|
13,1231 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/GFSK | UART | 300Kbps | Industrial | Tray | 47 | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WFI32E03PE-I WLAN+BT Module 2400MHz to 2483.5MHz 54-Pin SMD Module Tray |
Von 5,7465 € bis 6,2901 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2400 to 2483.5 | 256K | Industrial | Tray | 54 | SMD Module | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-52-EK
RN52 Bluetooth Evaluation Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | RN52 | Bluetooth | I2S/GPIO/UART/USB | Active | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
UXC20P/TR
Prescaler 3.3V Divide By 2/4/8 20000MHz 24-Pin QFN EP T/R
|
|
Microchip Technology | Vorteiler | 0 | 2|4|8 | 20000 | 5 | 24 | QFN EP | QFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC9921-S12-127A Diode RF Schottky |
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF89XAT-I/MQ
RF Transceiver FSK/OOK 3.3V 32-Pin VQFN EP T/R
|
Von 3,0042 € bis 3,2559 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/OOK | Serial (4-Wire) | ISM | 200Kbps | Industrial | Tape and Reel | Active | 32 | VQFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS101-23-3
Diode RF Schottky 8V 250mW 3-Pin SOT-23
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Dual Common Cathode | 0.35@1mA | 8 | 250 | 1 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88RF04C-MVA1
NFC/RFID Tag and Transponder 4Kbit T/R
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | ISO/IEC 14443-2|ISO/IEC 14443-3 | 4Kbit | 106 | Passive | Commercial | Tape and Reel | Read/Write | Active | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21E16A-MU
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin VQFN EP Tray
|
Von 4,3835 € bis 4,7983 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | 8 | 12 | 64 | ISM | 12000 | 2.4GHz | Industrial | Tray | Active | 32 | VQFN EP | QFN | No | Unknown | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RNBD350UE-I100 Bluetooth v5.2 (BLE) SMART SOC IoT 2Mbps 3.3V 30-Pin SMD Module Tray |
Von 4,4282 € bis 4,8473 €
pro Stück
|
Microchip Technology | Bluetooth | Chip | Bluetooth v5.2 (BLE) | HCI/UART | ISM | 2 | 2.4GHz | Industrial | 30 | SMD Module | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2250-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 128bit | 100 to 150 | Passive | WFRAME | Read/Write | Die | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMW25H18-MR210PB
Module 802.11b/g/n 2.484GHz 72000Kbps 51-Pin Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | CCK|DSSS|OFDM | ISM | 72000 | 2.4GHz | IEEE 802.11b/g/n | Tray | Active | 51 | No | Yes | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LX5586ALL-TR 5G FEM, 3.3V, 2.5x2.5x0.45 |
|
Microchip Technology | HF-Frontend | 16 | X1QFN | QFN | No | No | No | EAR99 | No | No |