Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Interface Type | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Typical Phase Noise - (dBc/Hz) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GC9922-127B-TCC Diode RF Schottky |
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171XVS-I/RM
Module 802.11b/g 2.48GHz 11000Kbps 49-Pin SMD Module Bag
|
Von 35,4474 € bis 38,8032 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 14 | 11000@b|54000@g | IEEE 802.11b/g | Industrial | Bag | NRND | 49 | SMD Module | No | Unknown | No | No | No | No | 5A002a.1. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M233SC-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 363bit | 100 to 150 | Passive | WFRAME | Read/Write | Wafer | No | No | No | No | No | 5A991.g | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWILC1000B-MU-T042
Module 802.11b/g/n 2.472GHz 72200Kbps 40-Pin VQFN EP T/R
|
Von 2,6067 € bis 2,8244 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | Chip | OFDM|QPSK|16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK | 11|13 | ISM | 72200 | 2.4GHz | IEEE 802.11b/g/n | 63 | Tape and Reel | 40 | VQFN EP | QFN | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
UXN6M9M/TR
Prescaler Divide By 8 to 511 9000MHz 40-Pin QFN EP T/R
|
|
Microchip Technology | Vorteiler | 0 | 8 to 511 | 9000 | 4 | 40 | QFN EP | QFN | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF24J40MDT-I/RM
RF Transceiver Module 3.3V 12-Pin SMD Module T/R
|
Von 15,6602 € bis 17,1432 €
pro Stück
|
Microchip Technology | HF-Transceiver | RF Transceiver Module | Serial (4-Wire) | 250Kbps | Tape and Reel | Active | 12 | SMD Module | No | Unknown | No | No | No | No | 5A992a. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8515-GHQW
RF Transceiver ASK/FSK 3V 32-Pin QFN EP T/R
|
Von 1,8202 € bis 1,9652 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | ASK/FSK | 80Kbps | Extended | Tape and Reel | Active | 32 | QFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M3330C-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Die WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 363bit | 100 to 150 | Passive | WFRAME | Read/Write | Die | No | No | No | No | 5A991.g | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G17A-MF
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
|
Von 5,6031 € bis 6,1336 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | 16 | 12 | 128 | ISM | 12000 | 2.4GHz | Industrial | Tray | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G18A-MF
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
|
Von 5,948 € bis 6,5107 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | 32 | 12 | 256 | ISM | 12000 | 2.4GHz | Industrial | Tray | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-X0-256-4-0-CNR
802.15.4/ZigBee 928MHz 1000Kbps 42-Pin T/R
|
|
Microchip Technology | 802.15.4 LR-WPAN | 16 | 10 | 256 | 1000 | 34.8 | 8.7 | 42 | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2064B-114SM-TRAY
Bluetooth v5.0 (BLE) SMART SOC Class II/Class III 2Mbps 3.8V 61-Pin BGA Tray
|
|
Microchip Technology | Bluetooth | Chip | Bluetooth v5.0 (BLE) | Class II/Class III | HCI/UART/USB | 2 | 0.6m(Typ) | 61 | BGA | BGA | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS101-23-3/TR
Diode RF Schottky 8V 250mW 3-Pin SOT-23 T/R
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Dual Common Cathode | 0.35@1mA | 8 | 250 | 1 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88SC1616CRF-MX1
IC EEPROM 16KBIT 13MHZ TAG
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Tape and Reel | Active | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATBTLC1000ZR-XPRO
ATBTLC1000-ZR110CA Bluetooth Extension Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | ATBTLC1000-ZR110CA | Bluetooth | Xplained Pro | SWD | Active | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G17A-MUT
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
Von 4,7286 € bis 5,1048 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | 16 | 12 | 128 | ISM | 12000 | 2.4GHz | Industrial | Tape and Reel | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS1870SF-202
Bluetooth v5.0 (BLE) SMART SOC IoT 3V 48-Pin QFN EP T/R
|
Von 2,0626 € bis 2,2355 €
pro Stück
|
Microchip Technology | Bluetooth | Chip | Bluetooth v5.0 (BLE) | I2C/SPI/UART | ISM | 2.4GHz | 0.013 | 2.9u | Tape and Reel | 48 | QFN EP | QFN | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WBZ450PE-I BT+ZigBee Chip 2400MHz to 2480MHz 30-Pin SMD Module Tray Automotive AEC-Q100 |
Von 4,5023 € bis 4,9286 €
pro Stück
|
Microchip Technology | Combo Wireless Module | BT+ZigBee | Chip | 2400 to 2480 | Industrial | 30 | SMD Module | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M1330-DBQ NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die T/R |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | 128bit | 100 to 150 | Passive | Tape and Reel | Read/Write | Active | Die | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN131G-I/RM441
WIFLY GSX 802.11 b/g WIRELESS LAN MODULE
|
|
Microchip Technology | 802.11 Drahtloses LAN | 44 | Unknown | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS201-23-1/TR
RF General Purpose Schottky Diodes
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1500-MR210PB1172
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | 11|13 | ISM | 72200@n|11000@b|54000@g | 2.4GHz | IEEE 802.11b/g/n | Tray | Active | 28 | SMD Module | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN4678-VB/RM122 Bluetooth Dual Mode Module |
|
Microchip Technology | Bluetooth | Chip | Bluetooth v5.0 (BLE) | 33 | SMD Module | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2025S-203
Bluetooth v4.1 SMART SOC Class II/Class III NFC 3Mbps 3.7V 68-Pin QFN EP T/R
|
|
Microchip Technology | Bluetooth | Chip | Bluetooth v4.1 | Class II/Class III | HCI/UART | ISM | 3 | 2.4GHz | 0.8m(Typ) | 68 | QFN EP | QFN | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATWINC3400-MR210CA143 WLAN+BT Module 2412MHz to 2484MHz 37-Pin Tray |
Von 5,4362 € bis 5,9514 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | 37 | No | No | No | No | 5A992.c | Yes | No |