Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Interface Type | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Typical Phase Noise - (dBc/Hz) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RN-XV-EK1
RN171XV 802.11 Wireless LAN Evaluation Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | RN171XV | 802.11 Wireless LAN | USB | Bag | Active | No | Unknown | No | No | No | No | 5A002.a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M133L-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | 128bit | 100 to 150 | Passive | WFRAME | Read/Write | Active | Die | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5831-WNQW
RF Transceiver ASK/FSK Automotive AEC-Q100 32-Pin VQFN EP T/R
|
|
Microchip Technology | HF-Transceiver | Transceiver | ASK/FSK | 80Kbps | Extended | Tape and Reel | Active | 32 | VQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G18A-MFTA6
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | 32 | 12 | 256 | ISM | 12000 | 2.4GHz | Industrial | Tape and Reel | 48 | QFN EP | QFN | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM240315-2
MRF24J40 RF Transceiver Remote Control Demo Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Obsolete | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMW25H18-MR210PB1944
Wireless Module 802.11
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | 172 | 70 | 51 | Unknown | Unknown | Unknown | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN1811-I/RM100 On board Wi-Fi Radio running TCPIP stack with SPI Command support and PCB antenna |
|
Microchip Technology | 802.11 Drahtloses LAN | Unknown | Unknown | Unknown | Unknown | 5A992.a | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATREB233SMAD-EK AT86RF233 802.15.4 LR-WPAN Demonstration Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Demonstration Kit | AT86RF233 | 802.15.4 LR-WPAN | No | Unknown | No | No | No | No | 5A992a. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171XVC-I/RM
Module 802.11b/g 2.48GHz 11000Kbps 49-Pin SMD Module
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 14 | 11000@b|54000@g | IEEE 802.11b/g | Industrial | 49 | SMD Module | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LXS701-23-0/TR Diode RF Schottky 70V 250mW 3-Pin SOT-23 |
Von 4,9486 € bis 5,3624 €
pro Stück
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Single | 0.43@1mA | 70 | 250 | 2 | 3 | SOT-23 | SOT | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATAB5749-4 RF Transceiver Evaluation Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS201-23-0/TR
RF General Purpose Schottky Diodes
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88SC3216CRF-MX1
NFC/RFID Tag and Transponder IC 13560kHz 256Byte T/R
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | 256Byte | 106 | 13560(Typ) | Passive | Commercial | Tape and Reel | Read/Write | Active | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M233SC-DBQ Read and Write LF RFID 100 to 150kHz |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | ISO/IEC 11784|ISO/IEC 11785 | Die | No | No | No | No | No | 5A991g. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5279P-PLPW
Antenna Driver 48-Pin VQFN EP T/R
|
|
Microchip Technology | HF ICs, verschiedene | 6.4M | Antenna Driver | 9.6M | Tape and Reel | 48 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G17A-MU
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
|
Von 5,4338 € bis 5,9486 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | 16 | 12 | 128 | ISM | 12000 | 2.4GHz | Industrial | Tray | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATBTLC1000-XR110PA IC MCU SOC BLE 4.1 ULT LOW 32CSP |
|
Microchip Technology | Bluetooth | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171-I/RM441
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 11 | 11000 | IEEE 802.11b/g | 120(Typ) | 40(Typ) | Industrial | Tray | NRND | 49 | SMD Module | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5728-DK RF Transceiver Evaluation Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1500-MR210PB1961-T
Module 802.11b/g/n 2.472GHz 72200Kbps 28-Pin T/R
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | 11|13 | 72200 | 2.4GHz | IEEE 802.11b/g/n | 28 | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF24J40MET-I/RM
RF Transceiver 3.3V 12-Pin T/R
|
|
Microchip Technology | HF-Transceiver | Transceiver | 250Kbps | Industrial | Active | 12 | No | Unknown | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM182016-2
MRF89XA RF Transceiver Demonstration Kit
|
Von 135,5575 € bis 146,9076 €
pro Stück
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Demonstration Kit | MRF89XA | RF Transceiver | SPI | Active | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMB11ZR-XPRO
ATSAMB11-ZR210CA Bluetooth Evaluation Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | ATSAMB11-ZR210CA | Bluetooth | Xplained Pro | I2C/UART/USB | Active | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M1330-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | 128bit | 100 to 150 | Passive | WFRAME | Read/Write | Active | Wafer | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATAVRRZUSBSTICK
AT86RF230 802.15.4 LR-WPAN Starter Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Starter Kit | AT86RF230 | 802.15.4 LR-WPAN | USB | No | Unknown | No | No | No | No | EAR99 | No |