Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Frequency Range - (MHz) | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Solutions | Power Class | Number of Switches | Minimum Frequency - (MHz) | Memory Size | Maximum Data Rate | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Interface Type | Covered Range - (mm) | Minimum Isolation Voltage - (dB) | Typical Phase Noise - (dBc/Hz) | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Typical Input 1dB Compressed Power - (dBm) | Maximum Operating Frequency - (MHz) | Maximum Input Power - (mW) | Host Interface | Maximum VSWR | Maximum Supply Current - (A) | Maximum Standby Current - (A) | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GC6002-00 Diode RF 14V 2-Pin |
|
Microchip Technology | RF Diodes and Mixers | VHF|UHF|SHF | Single | 14 | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN4871-I/RM128
Bluetooth v5.0 (BLE) SMART SOC Class II IoT 0.01Mbps 3.3V 16-Pin Tray
|
Von 8,1585 € bis 8,9312 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | ISM | Class II | 0.01 | GPIO/I2C/SPI/UART | 2.4GHz | Industrial | Tray | Active | 16 | Unknown | No | No | No | No | 5A992c. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RNG2C547T-I/NQ
2.4GHz WiFi Transceiver 802.11 b/g chip, complete TCP/IP solution
|
|
Microchip Technology | 802.11 Drahtloses LAN | 72 | VQFN | QFN | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-171-PICTAIL
RN-171 802.11 Wireless LAN Daughter Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATAB5824-8-B RF Transceiver Evaluation Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M1250-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | 100 to 150 | 128bit | WFRAME | Read/Write | Die | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC3400-MR210UA122
WLAN+BT Module 2412MHz to 2484MHz 36-Pin Tray
|
Von 11,8902 € bis 13,0139 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | Tray | Active | 36 | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM182015-2
Eight-Bit Wireless Development Kit - 868 Mhz MRF89XA
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Active | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN41XVU-I/RM
Bluetooth Class I 3.3V 0.3Mbps 20-Pin
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.1 | Class I | 0.3 | UART/USB | Bag | NRND | 20 | No | Yes | No | No | No | No | 5A002a.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN123-I/RM Module 802.11b/g 2.484GHz 11000Kbps 32-Pin Bag |
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | CCK|DQPSK|DSSS|OFDM|WEP|WPA|WPA2 | 11000@b|54000@g | Bag | Obsolete | 32 | No | No | No | No | No | 5A002.a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88SC3216CRF-MX1
NFC/RFID Tag and Transponder IC 13560kHz 256Byte T/R
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | 13560(Typ) | 256Byte | 106 | Commercial | Tape and Reel | Read/Write | Active | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LXS701-23-0/TR Diode RF Schottky 70V 250mW 3-Pin SOT-23 |
Von 4,9486 € bis 5,3624 €
pro Stück
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Single | 0.43@1mA | 70 | 2 | 250 | 3 | SOT-23 | SOT | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS201-23-0/TR
RF General Purpose Schottky Diodes
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5749-EK2 315MH RF Development Board |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN125-I/RM
Module 802.11b/g 2.484GHz 464Kbps 32-Pin DIP
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | CCK|DBPSK|DQPSK|DSSS | 464 | 200 | Obsolete | 32 | DIP | DIP | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATAB5749-4 RF Transceiver Evaluation Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5728-DK RF Transceiver Evaluation Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171-I/RM441
Module 802.11b/g 2.462GHz 11000Kbps 49-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 11000 | 11 | 120(Typ) | 40(Typ) | Industrial | Tray | NRND | 49 | SMD Module | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATBTLC1000-XR110PA IC MCU SOC BLE 4.1 ULT LOW 32CSP |
|
Microchip Technology | Bluetooth | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5279P-PLPW
Antenna Driver 48-Pin VQFN EP T/R
|
|
Microchip Technology | HF ICs, verschiedene | Antenna Driver | 6.4M | 9.6M | Tape and Reel | 48 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G17A-MU
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
|
Von 5,4338 € bis 5,9486 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | ISM | 12000 | 16 | 12 | 128 | 2.4GHz | Industrial | Tray | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171XVC-I/RM
Module 802.11b/g 2.48GHz 11000Kbps 49-Pin SMD Module
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 11000@b|54000@g | 14 | Industrial | 49 | SMD Module | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN121HDR-I/RM Module 802.11b/g 2.484GHz 11000Kbps 32-Pin Bag |
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Board | DBPSK|DQPSK|CCK|OFDM|DSSS | 11000@b|54000@g | Bag | Obsolete | 32 | No | No | No | No | No | 5A002.a.1 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1500-MR210PB1944
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | ISM | 11000@b|54000@g|72200@n | 2.4GHz | Tray | Active | 28 | SMD Module | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN134-I/RM
Super Module
|
|
Microchip Technology | 802.11 Drahtloses LAN | Obsolete | No | Unknown | No | No | No | No | 5A002.a.1 | No |