Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Center Frequency - (MHz) | Switching Speed - (ns) | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Covered Range - (mm) | Solutions | Minimum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Maximum Data Rate - (Kbps) | Typical Phase Noise - (dBc/Hz) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Packaging | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATA5781-WNQW-V13
RF Receiver ASK/FSK 32-Pin QFN EP T/R Automotive AEC-Q100
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | 20Kbps | 32 | QFN EP | QFN | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF219AAYQS
RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube
|
Von 1,4225 € bis 1,5418 €
pro Stück
|
Microchip Technology | HF-Transceiver | Receiver | ASK/OOK | 20Kbps | Tube | Active | 16 | QSOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF89XAM9AT-I/RM
RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD T/R
|
7,6176 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/OOK | Industrial | 200Kbps | Tape and Reel | Active | 12 | SMD | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATAB5823-3-B RF Transceiver Evaluation Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM83SM1-00TA Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 50-Pin Tray |
9,3449 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class I/Class II | GPIO/I2C/I2S/PCM/SPI/UART/USB | 2 | Tray | 50 | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2330-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 128bit | 100 to 150 | WFRAME | Active | Wafer | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC9913-150A Schottky Barrier Diodes For Mixers and Detectors |
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN42APL-I/RM545
Bluetooth Data Module
|
|
Microchip Technology | Bluetooth | Bluetooth v2.1 | Tray | NRND | 35 | SMD Module | No | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF112-433-EV
MICRF112-433 Evaluation Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-131-PICTAIL
RN131 802.11 Wireless LAN Daughter Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMB11ZR-XPRO
ATSAMB11-ZR210CA Bluetooth Evaluation Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | ATSAMB11-ZR210CA | Bluetooth | Xplained Pro | I2C/UART/USB | Active | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M1330-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | Read/Write | 128bit | 100 to 150 | WFRAME | Active | Wafer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| UXN40M7K/TR Prescaler Divide By 1 to 127 50000MHz 24-Pin CQFN EP T/R |
362,1341 €
pro Stück
|
Microchip Technology | Vorteiler | 500 | 50000 | 2 | 24 | CQFN EP | QFN | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT86RF232-ZX
RF Transceiver O-QPSK 3.3V 32-Pin QFN EP Tray
|
Von 2,4974 € bis 2,7274 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | O-QPSK | Commercial | Serial (SPI) | ISM | 250Kbps | 2.4GHz | Tray | Active | 32 | QFN EP | QFN | No | Yes | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1500-MR210PB1961-T
Module 802.11b/g/n 2.472GHz 72200Kbps 28-Pin T/R
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | 11|13 | 72200 | 2.4GHz | 28 | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8210-GHQW
RF Receiver ASK/FSK 3V 32-Pin QFN EP T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | 20Kbps | Tape and Reel | Active | 32 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS1871SF-102
Bluetooth v5.0 (BLE) SMART SOC IoT 3V 32-Pin QFN EP T/R
|
|
Microchip Technology | Bluetooth | Chip | Bluetooth v5.0 (BLE) | I2C/SPI/UART | ISM | 2.4GHz | 0.013 | 2.9u | Tape and Reel | Active | 32 | QFN EP | QFN | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-52-EK-1
RN52 Bluetooth Evaluation Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Kit | RN52 | Bluetooth | I2S/GPIO/UART/USB | Active | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G18-MR210UA
802.15.4/ZigBee SOC 2400MHz 12000Kbps 42-Pin SMD Module Tray
|
|
Microchip Technology | 802.15.4 LR-WPAN | Module | Industrial | 256 | U.FL | 12000 | 42 | SMD Module | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF24J40MCT-I/RM
RF Transceiver Module 3.3V 12-Pin T/R
|
|
Microchip Technology | HF-Transceiver | RF Transceiver Module | Industrial | 250Kbps | Tape and Reel | NRND | 12 | No | Unknown | No | No | No | No | 5A992.a | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN4870U-V/RM100
Bluetooth Low Energy Module
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class II | GPIO/I2C/SPI/UART | ISM | 0.01 | 2.4GHz | Tray | 30 | SMD Module | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATAVRRZUSBSTICK
AT86RF230 802.15.4 LR-WPAN Starter Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Starter Kit | AT86RF230 | 802.15.4 LR-WPAN | USB | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AC303007
Accessory Kit Consists Of A Transceiver Key Fob
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Active | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN42HID-I/RM
Bluetooth Class II 3Mbps 35-Pin SMD Bag
|
15,7927 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.1 + EDR | Class II | HCI/UART/USB | 3 | Tray | NRND | 35 | SMD | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC9005-202 Spiral Bias Elements |
|
Microchip Technology | HF-Module, Verschiedenes | 3 | Die | No | No | No | No | EAR99 | No |