Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Center Frequency - (MHz) | Switching Speed - (ns) | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Covered Range - (mm) | Solutions | Minimum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Maximum Data Rate - (Kbps) | Typical Phase Noise - (dBc/Hz) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Packaging | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BM-64-EVB-C1
BM64SPKS1MC1 Bluetooth Evaluation Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Board | BM64SPKS1MC1 | Bluetooth | ICSP/USB | Active | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC6003-150A Diode RF 18V |
|
Microchip Technology | RF Diodes and Mixers | VHF|UHF|SHF | Single | 18 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2020S-203
Bluetooth v4.1 SMART SOC Class II/Class III 3Mbps 3.7V 56-Pin VQFN EP T/R
|
|
Microchip Technology | Bluetooth | Chip | Bluetooth v4.1 | Class II/Class III | HCI/UART | ISM | 3 | 2.4GHz | 0.8m(Typ) | 56 | VQFN EP | QFN | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-USB-X
Bluetooth USB Dongle Tray
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.0 + EDR | Class I | USB | 2 | Tray | Obsolete | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS201-23-0
RF General Purpose Schottky Diodes
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
WBZ350UE-I
BT+ZigBee Module 2405MHz to 2480MHz 30-Pin LGA Module Tray Automotive AEC-Q100
|
Von 4,5272 € bis 4,9556 €
pro Stück
|
Microchip Technology | Combo Wireless Module | BT+ZigBee | Module | 2405 to 2480 | Industrial | 2402 to 2480 | Tray | 30 | LGA Module | LGA | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATWINC3400-MR210CA142 WLAN+BT Module 2412MHz to 2484MHz 37-Pin Tray |
10,8096 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | 37 | No | No | No | No | 5A992.c | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M133L-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | Read/Write | 128bit | 100 to 150 | WFRAME | Active | Wafer | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM78SPPS5NC2-0001AA
Bluetooth v4.2 Dual-Mode Module
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Tray | Active | 33 | No | No | No | No | No | 5A002.a.1 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5830N-PNQW1 19 UHF ASK/FSK TRANSCEIVER |
|
Microchip Technology | HF-Transceiver | Unknown | Unknown | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF1002
Antenna Dipole 5dBi Gain
|
|
Microchip Technology | Antenne | Dipole | 2400 | 5dBi | Active | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATSAMB11-XR210PA Bluetooth v4.1 (BLE) SMART SOC |
|
Microchip Technology | Bluetooth | Unknown | Unknown | Unknown | Unknown | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2250-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 128bit | 100 to 150 | WFRAME | Die | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC3400A-MU-Y
WLAN+BT Module 2412MHz to 2484MHz 48-Pin VQFN EP Tray
|
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | Tray | Active | 48 | VQFN EP | QFN | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF507YML-TR
RF Transceiver FSK 32-Pin QFN EP T/R
|
|
Microchip Technology | HF-Transceiver | Transceiver | FSK | 200Kbps | Tape and Reel | Active | 32 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS101-23-4
Diode RF Schottky 8V 250mW 3-Pin SOT-23
|
4,8165 €
pro Stück
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Dual Common Cathode | 0.35@1mA | 8 | 1 | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WILCS02IC-I/ZZX Module 802.11b/g/n 2.472GHz 54000Kbps 48-Pin VQFN EP Tray |
Von 3,2611 € bis 3,5705 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Chip | CCK|DSSS|OFDM | 11 | 54000 | 289(Typ) | 94(Typ) | 48 | VQFN EP | QFN | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM70BLE01FC2-0B05BA Bluetooth v5.0 (BLE) SMART SOC IoT 3V 30-Pin Tray |
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | I2C/SPI/UART | ISM | 2.4GHz | 0.013 | 30 | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| KLR3012AR RF Transceiver 45-Pin SIP T/R |
|
Microchip Technology | HF-Transceiver | Transceiver | Tape and Reel | Unconfirmed | 45 | SIP | SIP | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF219AYQS-TR
RF Receiver ASK 3.3V 16-Pin QSOP T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK | 10Kbps | Tape and Reel | Active | 16 | QSOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC3400-MR210CA144
WLAN+BT Module 2412MHz to 2484MHz 37-Pin Tray
|
Von 5,7915 € bis 6,3398 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | Tray | 37 | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21E16A-MF
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin VQFN EP Tray
|
Von 5,0685 € bis 5,549 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 8 | 12 | 64 | ISM | 12000 | 2.4GHz | Tray | Active | 32 | VQFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATREB215-XPRO
AT86RF215 RF Transceiver Extension Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | AT86RF215 | RF Transceiver | SATA|SPI | Active | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM182015-1
Eight-Bit Wireless Development Kit 2.4GHz MRF24J40
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Active | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21E17A-MFT
802.15.4/ZigBee SOC 2400MHz 12000Kbps 32-Pin QFN EP T/R
|
Von 5,4813 € bis 6,7803 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 16 | 12 | 128 | ISM | 12000 | 2.4GHz | Tape and Reel | Active | 32 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | Yes | No |