Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Center Frequency - (MHz) | Switching Speed - (ns) | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Covered Range - (mm) | Solutions | Minimum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Maximum Data Rate - (Kbps) | Typical Phase Noise - (dBc/Hz) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Packaging | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATA8204P3C-TKQW
RF Receiver ASK/FSK Automotive AEC-Q100 20-Pin SSO T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | Industrial | 10Kbps | 1000 | Tape and Reel | Active | 20 | SSO | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATSAMB11-MR210CA Bluetooth v4.1 (BLE) SMART SOC 39-Pin Tray |
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.1 (BLE) | I2C/SPI/UART | Tray | Active | 39 | No | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M3331C-DBB IC IDIC R/W RFID BUMP SWAN WAFER |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | 2 | Wafer | Unknown | Unknown | No | Unknown | Unknown | Unknown | 5A991.g | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G18A-MUTA6
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 32 | 12 | 256 | ISM | 12000 | 2.4GHz | Tape and Reel | Active | 48 | QFN EP | QFN | No | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M1330C-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer WFRAME |
0,2503 €
pro Stück
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 363bit | 100 to 150 | WFRAME | Active | Wafer | No | No | No | No | No | 5A991.g | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM183036
Bluetooth Evaluation Kit Includes An Expansion Board Used For Evaluating And Adding Bluetooth Wireless Technology On 16/32-Bit PIC MCUs And DSPIC DSCs
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Active | No | Unknown | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TZEN001
ZENWHEELS IPHONE CTRL MICRO CAR
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Obsolete | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-220XP
Bluetooth Class I 1.2Mbps
|
|
Microchip Technology | Bluetooth | Module | Class I | 1.2 | Bag | Obsolete | No | Unknown | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN42-I/RM615
Bluetooth v2.1 + EDR Class II 3Mbps 3.3V 35-Pin SMD Module Tray
|
15,7538 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.1 + EDR | Class II | UART | 3 | Tray | NRND | 35 | SMD Module | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88RF04C-MR1G
NFC/RFID Tag and Transponder Card 13560kHz 4Kbit 2-Pin R Module T/R
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | Card | ISO 14443-2|ISO 14443-3 | Read/Write | 4Kbit | Commercial | 106 | 13560(Typ) | Tape and Reel | Active | 2 | R Module | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2250-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 128bit | 100 to 150 | WFRAME | Die | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8350-7MQW
Impulse-Radio Ultra-Wideband Transceiver
|
Von 6,8099 € bis 8,4235 €
pro Stück
|
Microchip Technology | HF-Transceiver | 33 | TFBGA | BGA | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN174W-I/RM
RN-171 802.11 Wireless LAN Evaluation Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM71BLE01FC2-0002AA Bluetooth v4.2 (BLE) SMART SOC IoT 3V 17-Pin Tray |
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) | I2C/SPI/UART | ISM | 2.4GHz | 0.013 | 2.9u | Tray | Active | 17 | No | No | No | No | No | 5A992 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF49XA-I/ST
RF Transceiver FSK 2.5V/3.3V 16-Pin TSSOP Tube
|
|
Microchip Technology | HF-Transceiver | Transceiver | FSK | Industrial | 256Kbps | Tube | Obsolete | 16 | TSSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM64SPKS1MC2-0003AA Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 43-Pin SMD Module Tray |
Von 11,7915 € bis 12,9124 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class I/Class II | UART | 2 | 0.6m(Typ) | 43 | SMD Module | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM182017-4
SX1239 RF Transceiver Development Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Development Kit | SX1239 | RF Transceiver | Active | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM182017-1
SX1239 RF Transceiver Development Kit
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Development Kit | SX1239 | RF Transceiver | No | Unknown | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN131C/RM480 Module 802.11b/g 2.48GHz 54000Kbps 44-Pin SMD Module Tray |
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | Commercial | 14 | ISM | 54000 | 212 | 40(Typ) | 44 | SMD Module | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MPS2R10-606
RF Switch SPDT 20MHz to 1GHz 45dB 5-Pin Die T/R
|
Von 13,0775 € bis 14,1724 €
pro Stück
|
Microchip Technology | HF-Schalter | SPDT | 20 to 1000 | Single SPDT | 1 | 0.0005(Typ) | 1000 | 45 | 0.6 | Tape and Reel | 5 | Die | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8205P6C-TKQW
RF Receiver ASK/FSK Automotive AEC-Q100 20-Pin SSO T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | Industrial | 10Kbps | 1000 | Tape and Reel | Active | 20 | SSO | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G17A-MFT
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
Von 5,7515 € bis 7,114 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 16 | 12 | 128 | ISM | 12000 | 2.4GHz | Tape and Reel | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM71BLES1FC2-0B04AA
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 16-Pin SMD Module Tray
|
7,0488 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) | I2C/SPI/UART | ISM | 2.4GHz | 0.013 | Tray | Active | 16 | SMD Module | No | No | No | No | 5A992c. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2022S-203
IS20XXS Bluetooth 4.1 Stereo Audio SoC
|
|
Microchip Technology | Bluetooth | 48 | QFN EP | QFN | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8520D-GHPW
IC RF TX and RX+MCU ISM 1GHZ 32-VFQFN
|
|
Microchip Technology | HF-Transceiver | Tape and Reel | 32 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | No |