Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Type | Structure | Minimum Frequency - (MHz) | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Maximum Frequency - (MHz) | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Interface Type | Solutions | Minimum Isolation Voltage - (dB) | Maximum Power Dissipation - (mW) | Maximum Data Rate - (Kbps) | Impedance - (Ohm) | Typical Phase Noise - (dBc/Hz) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Technology | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Typical Operating Supply Voltage - (V) | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Minimum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Covered Range - (mm) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATZB-X0-256-4-0-CNR
802.15.4/ZigBee 928MHz 1000Kbps 42-Pin T/R
|
|
Microchip Technology | 802.15.4 LR-WPAN | 16 | 10 | 256 | 1000 | 34.8 | 8.7 | 42 | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8515-GHQW
RF Transceiver ASK/FSK 3V 32-Pin QFN EP T/R
|
Von 2,0127 € bis 2,4892 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | ASK/FSK | 80Kbps | Extended | Tape and Reel | Active | 32 | QFN EP | QFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATZB-X0-256-4-0-U 802.15.4/ZigBee SOC 928MHz 1000Kbps |
|
Microchip Technology | 802.15.4 LR-WPAN | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS301-23-2/TR
Diode RF Schottky 20V 250mW 3-Pin SOT-23 T/R
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Dual Series | 0.43@1mA | 20 | 250 | 1.4 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8401C-6AQY-66
RF Transmitter ASK/FSK 3V 8-Pin TSSOP T/R
|
|
Microchip Technology | HF-Transceiver | Transmitter | ASK/FSK | 100 | 8 | TSSOP | SO | No | No | No | No | No | 5A991.g | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M2330C-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer WFRAME |
Von 0,3525 € bis 0,386 €
pro Stück
|
Microchip Technology | NFC/RFID-Tag und -Transponder | IC | ISO/IEC 11784|ISO/IEC 11785 | 363bit | 100 to 150 | Passive | WFRAME | Read/Write | Active | Wafer | No | No | No | No | No | 5A991.g | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICRF213AYQS
RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube
|
Von 2,7747 € bis 3,0073 €
pro Stück
|
Microchip Technology | HF-Transceiver | Receiver | ASK/OOK | 7.2Kbps | Tube | Active | 16 | QSOP | SO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN2903A-I/RM103
RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray
|
13,2618 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/GFSK | UART | 300Kbps | 124.4(Typ) | Industrial | Tray | Active | 47 | SMD Module | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN2903A-I/RM097 Low-Power Transceiver Module |
|
Microchip Technology | HF-Transceiver | 47 | SMD Module | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1500-MR210PB1172
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | 11|13 | ISM | 72200@n|11000@b|54000@g | 2.4GHz | IEEE 802.11b/g/n | Tray | Active | 28 | SMD Module | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AC164134-3
MRF24J40MD 802.15.4 Daughter Board
|
Von 43,3265 € bis 47,423 €
pro Stück
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Active | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8201C-PXQW-1
RF Receiver ASK/FSK 3V Automotive AEC-Q100 24-Pin VQFN EP T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | 20Kbps | Extended | Tape and Reel | Active | 24 | VQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
IS2025S-203
Bluetooth v4.1 SMART SOC Class II/Class III NFC 3Mbps 3.7V 68-Pin QFN EP T/R
|
|
Microchip Technology | Bluetooth | Chip | Bluetooth v4.1 | Class II/Class III | HCI/UART | ISM | 3 | 2.4GHz | 0.8m(Typ) | 68 | QFN EP | QFN | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RFRXD0420-I/LQ
RF Receiver ASK/FM/FSK 3.3V/5V 32-Pin LQFP Tray
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FM/FSK | Industrial | Tray | Obsolete | 32 | LQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
T5754C-6AQJ-66
RF Transmitter ASK/FSK 2.5V/3.3V 8-Pin TSSOP T/R
|
|
Microchip Technology | HF-Transceiver | Transmitter | ASK/FSK | 100 | 32KBd | Tape and Reel | 8 | TSSOP | SO | Unknown | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN-270M
Bluetooth v2.1 Class I Bag
|
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.1 | Class I | USB | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM-20-EVB
BM20 Bluetooth Evaluation Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Board | BM20 | Bluetooth | USB | Tray | Active | No | No | No | No | No | 5A992b. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5781-WNQW
RF Receiver ASK/FSK Automotive AEC-Q100 32-Pin VQFN EP T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | 20Kbps | Active | 32 | VQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5279P-PLQW
Antenna Driver 48-Pin VQFN EP T/R
|
|
Microchip Technology | HF ICs, verschiedene | 6.4M | Antenna Driver | 9.6M | Tape and Reel | Obsolete | 48 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATWINC3400-MR210UA143-T WLAN+BT Module 2412MHz to 2484MHz 36-Pin T/R |
Von 5,6753 € bis 6,1509 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | 36 | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5773-DK1 BOARD XMITTER FOR ATA5773 315MHZ |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC9922-127B-TCC Diode RF Schottky |
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
WINCS02IC-I/ZZX
Module 802.11b/g/n 2.472GHz 54Kbps 48-Pin VQFN EP Tray
|
Von 3,2573 € bis 3,5663 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | Chip | CCK|DSSS|OFDM | 11 | 54 | 2.4GHz | IEEE 802.11b/g/n | 288(Typ) | 94(Typ) | Industrial | Tray | 48 | VQFN EP | QFN | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88SC1616CRF-MX1
IC EEPROM 16KBIT 13MHZ TAG
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Tape and Reel | Active | No | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATBTLC1000ZR-XPRO
ATBTLC1000-ZR110CA Bluetooth Extension Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | ATBTLC1000-ZR110CA | Bluetooth | Xplained Pro | SWD | Active | No | No | No | No | 5A992c. | No |