Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Technique | Configuration | WLAN Frequency Range - (MHz) | Supported Device Technology | Power Class | Number of Switches | Memory Size | Center Frequency - (MHz) | Switching Speed - (ns) | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Covered Range - (mm) | Solutions | Minimum Operating Supply Voltage - (V) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Maximum Data Rate - (Kbps) | Typical Phase Noise - (dBc/Hz) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Frequency Range - (MHz) | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Maximum VSWR | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Packaging | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MRF24J40MET-I/RM
RF Transceiver 3.3V 12-Pin T/R
|
|
Microchip Technology | HF-Transceiver | Transceiver | Industrial | 250Kbps | Active | 12 | No | Unknown | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8350-7MQW
Impulse-Radio Ultra-Wideband Transceiver
|
Von 6,8267 € bis 8,4434 €
pro Stück
|
Microchip Technology | HF-Transceiver | 33 | TFBGA | BGA | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88RF04C-MR1G
NFC/RFID Tag and Transponder Card 13560kHz 4Kbit 2-Pin R Module T/R
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | Card | ISO 14443-2|ISO 14443-3 | Read/Write | 4Kbit | Commercial | 106 | 13560(Typ) | Tape and Reel | Active | 2 | R Module | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DM182016-2
MRF89XA RF Transceiver Demonstration Kit
|
Von 135,5575 € bis 146,9076 €
pro Stück
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Demonstration Kit | MRF89XA | RF Transceiver | SPI | Active | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8204P3C-TKQW
RF Receiver ASK/FSK Automotive AEC-Q100 20-Pin SSO T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | Industrial | 10Kbps | 1000 | Tape and Reel | Active | 20 | SSO | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LX5586HLL
LNA/PA RF Front End 16-Pin QFN EP Bag
|
|
Microchip Technology | HF-Frontend | LNA/PA | 5150 to 5850 | Bag | Active | 16 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LXS301-23-2
Diode RF Schottky 20V 250mW 3-Pin SOT-23
|
Von 4,5157 € bis 4,8946 €
pro Stück
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | Dual Series | 0.43@1mA | 20 | 1.4 | 250 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
UXD20K/TR
Prescaler Divide By 1/2/4/8 26500MHz 24-Pin QFN EP T/R
|
Von 241,6289 € bis 298,8588 €
pro Stück
|
Microchip Technology | Vorteiler | 0 | 26500 | 5 | 24 | QFN EP | QFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LX5551LQ
2.4-2.5 GHz Front-End Module with Internally Matched Power Amplifier and SPDT for 11b/g/n
|
|
Microchip Technology | HF-Frontend | Bag | Active | 16 | MLPQ EP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G18A-MUTA6
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 32 | 12 | 256 | ISM | 12000 | 2.4GHz | Tape and Reel | Active | 48 | QFN EP | QFN | No | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN4678-V/RM122 Bluetooth v5.0 (BLE) SMART SOC Class II IoT 1Mbps 1.9V 33-Pin Tray |
Von 10,2674 € bis 11,2395 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class II | UART | 1 | 33 | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M1330C-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit Wafer WFRAME |
0,2509 €
pro Stück
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 363bit | 100 to 150 | WFRAME | Active | Wafer | No | No | No | No | No | 5A991.g | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2250-DBB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Die WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 128bit | 100 to 150 | WFRAME | Die | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN2483A-I/RM105
RF Transceiver FSK/GFSK 3.3V 47-Pin SMD Module Tray
|
Von 14,338 € bis 15,5314 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/GFSK | UART | 300Kbps | 38.9(Typ) | Tray | Active | 47 | SMD Module | Unknown | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATREB212BSMA-EK Evaluation Kit Evaluate New Features Of AT86RF212B Radio Transceiver |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Obsolete | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN42APL-I/RM
SMALL FORM FACTOR, LOW POWER, CLASS 2 BLUETOOTH RADIO FOR DESIGNERS WHO WANT TO ADD WIRELESS CAPABILITY TO THEIR PRODUCTS
|
|
Microchip Technology | Bluetooth | Bluetooth v2.1 | 35 | No | No | No | No | No | 5A992.c | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G17A-MFT
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
Von 5,7657 € bis 7,1315 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 16 | 12 | 128 | ISM | 12000 | 2.4GHz | Tape and Reel | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN131C/RM475
Module 802.11b/g 2.48GHz 11000Kbps 44-Pin Tray
|
33,824 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DSSS|OFDM | 14 | 11000@b|54000@g | 212 | 40(Typ) | Tray | NRND | 44 | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMW25H18-MR210PB1944
Wireless Module 802.11
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | 172 | 70 | 51 | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5831-WNQW
RF Transceiver ASK/FSK Automotive AEC-Q100 32-Pin VQFN EP T/R
|
|
Microchip Technology | HF-Transceiver | Transceiver | ASK/FSK | Extended | 80Kbps | Tape and Reel | Active | 32 | VQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G18A-MFTA6
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP T/R
|
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | Industrial | 32 | 12 | 256 | ISM | 12000 | 2.4GHz | Tape and Reel | 48 | QFN EP | QFN | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8215-GHQW
RF Receiver ASK/FSK 3V 32-Pin VQFN EP T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | 20Kbps | Tape and Reel | Active | 32 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA8205P6C-TKQW
RF Receiver ASK/FSK Automotive AEC-Q100 20-Pin SSO T/R
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | Industrial | 10Kbps | 1000 | Tape and Reel | Active | 20 | SSO | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WINCS02PE-I/100 Module 802.11b/g/n 2.472GHz 54Kbps 28-Pin SMD Module Tray |
Von 4,0322 € bis 4,4138 €
pro Stück
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Chip | CCK|DSSS|OFDM | Industrial | 11 | 54 | 2.4GHz | 288(Typ) | 94(Typ) | Tray | 28 | SMD Module | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC9911-S12 Schottky Barrier Diodes TM For Mixers and Detectors |
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 2 | Case S-12 | No | No | No | No | EAR99 | No |