Microchip Technology RF and Microwave
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Switch Type | Structure | Frequency Band - (MHz) | Division | Construction | Category | Switch Configuration | Supported Device | Style | Protocols Supported | Module/IC Classification | Modulation Technique | Frequency Range - (MHz) | Configuration | WLAN Frequency Range - (MHz) | Typical Power Gain - (dB) | Supported Device Technology | Solutions | Power Class | Number of Switches | Minimum Frequency - (MHz) | Memory Size | Maximum Data Rate | Center Frequency - (MHz) | Switching Speed - (ns) | RAM Size - (KB) | Number of Channels | Maximum RF Operating Frequency Range - (MHz) | Maximum Frequency - (MHz) | Maximum Forward Voltage - (V) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Operating Frequency - (MHz) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Reverse Voltage - (V) | Maximum Insertion Loss - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Antenna Gain | Operating Band Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Interface Type | Covered Range - (mm) | Minimum Isolation Voltage - (dB) | Typical Phase Noise - (dBc/Hz) | Typical Output Power - (dBm) | Typical Operating Supply Voltage - (V) | Maximum Diode Capacitance - (pF) | ISM Band | Typical Input 1dB Compressed Power - (dBm) | Maximum Operating Frequency - (MHz) | Maximum Input Power - (mW) | Host Interface | Maximum VSWR | Maximum Supply Current - (A) | Maximum Standby Current - (A) | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Impedance - (Ohm) | Maximum Power Dissipation - (mW) | Supplier Temperature Grade | Packaging | Operation | Life Cycle | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LXS201-23-0/TR
RF General Purpose Schottky Diodes
|
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5577M233SC-DBQ Read and Write LF RFID 100 to 150kHz |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | ISO/IEC 11784|ISO/IEC 11785 | Die | No | No | No | No | No | 5A991g. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AT88SC3216CRF-MX1
NFC/RFID Tag and Transponder IC 13560kHz 256Byte T/R
|
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 14443-2|ISO/IEC 14443-3 | 13560(Typ) | 256Byte | 106 | Commercial | Tape and Reel | Read/Write | Active | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AT86RF215-ZU-004 RF Transceiver 3V 48-Pin QFN EP Tray |
|
Microchip Technology | HF-Transceiver | Transceiver | 1Mbps | Industrial | Tray | 48 | QFN EP | QFN | No | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BM78SPP05NC2-0002AA
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray
|
Von 7,527 € bis 8,2395 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.2 (BLE) + EDR | Class II | 1 | GPIO/UART | Tray | Active | 30 | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN4020BCN-V/RM120
Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 24-Pin SMD Module Tray
|
Von 9,4765 € bis 10,3728 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v4.1 (BLE) | ISM | 1 | ADC/GPIO/UART | 2.4GHz | Tray | Active | 24 | SMD Module | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATSAMR21G17A-MU
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray
|
Von 5,4338 € bis 5,9486 €
pro Stück
|
Microchip Technology | 802.15.4 LR-WPAN | Module | OQPSK | ISM | 12000 | 16 | 12 | 128 | 2.4GHz | Industrial | Tray | Active | 48 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A992.c | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN125-I/RM
Module 802.11b/g 2.484GHz 464Kbps 32-Pin DIP
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | CCK|DBPSK|DQPSK|DSSS | 464 | 200 | Obsolete | 32 | DIP | DIP | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC3400-MR210UA144
WLAN+BT Module 2412MHz to 2484MHz 37-Pin Tray
|
Von 5,6481 € bis 6,1829 €
pro Stück
|
Microchip Technology | Combo Wireless Module | WLAN+BT | Module | 2412 to 2484 | 2402 to 2480 | Tray | 37 | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-256RFR2-XPRO
AT86RF212B/AT86RF233 802.15.4 LR-WPAN Extension Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Extension Board | AT86RF212B/AT86RF233 | 802.15.4 LR-WPAN | SAM D11 Xplained Pro|SAM L21 Xplained Pro|SAM L22 Xplained Pro|SAM V71 Xplained Ultra|ZigBit USB Stick|ZigBit Xplained Pro Extension | Active | No | Unknown | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZL70103LDG1
RF Transceiver FSK/OOK 2.5V/3.3V 48-Pin QFN EP Tray
|
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/OOK | 800Kbps | Serial (SPI) | 2.4GHz | Tray | 48 | QFN EP | QFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATZB-X-233-USB
AT86RF233 802.15.4 LR-WPAN Evaluation Board
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Evaluation Board | AT86RF233 | 802.15.4 LR-WPAN | USB | Active | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATSAMW23-NC-XSTK SAMA5D3 XPLAINED STARTER KIT |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATWINC1500-MR210PB1944
Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g/n | Module | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | ISM | 11000@b|54000@g|72200@n | 2.4GHz | Tray | Active | 28 | SMD Module | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATAB5823-3-B RF Transceiver Evaluation Kit |
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC9901-S12 Schottky Barrier Diodes For Mixers and Detectors |
|
Microchip Technology | RF Diodes and Mixers | Schottky Diode | 2 | Case S-12 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN42HID-I/RM
Bluetooth Class II 3Mbps 35-Pin SMD Bag
|
15,7927 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v2.1 + EDR | Class II | 3 | HCI/UART/USB | Tray | NRND | 35 | SMD | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AC303007
Accessory Kit Consists Of A Transceiver Key Fob
|
|
Microchip Technology | RF/Drahtlos-Entwicklungsplatinen und Kits | Active | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN171XVC-I/RM
Module 802.11b/g 2.48GHz 11000Kbps 49-Pin SMD Module
|
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Module | DBPSK|DQPSK|CCK|OFDM|DSSS | 11000@b|54000@g | 14 | Industrial | 49 | SMD Module | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ATA5781-WNQW-V13
RF Receiver ASK/FSK 32-Pin QFN EP T/R Automotive AEC-Q100
|
|
Microchip Technology | HF-Transceiver | Receiver | ASK/FSK | 20Kbps | 32 | QFN EP | QFN | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MRF89XAM9AT-I/RM
RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD T/R
|
7,6176 €
pro Stück
|
Microchip Technology | HF-Transceiver | Transceiver | FSK/OOK | 200Kbps | Industrial | Tape and Reel | Active | 12 | SMD | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| RN121HDR-I/RM Module 802.11b/g 2.484GHz 11000Kbps 32-Pin Bag |
|
Microchip Technology | 802.11 Drahtloses LAN | IEEE 802.11b/g | Board | DBPSK|DQPSK|CCK|OFDM|DSSS | 11000@b|54000@g | Bag | Obsolete | 32 | No | No | No | No | No | 5A002.a.1 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| BM83SM1-00TA Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 50-Pin Tray |
9,3449 €
pro Stück
|
Microchip Technology | Bluetooth | Module | Bluetooth v5.0 (BLE) | Class I/Class II | 2 | GPIO/I2C/I2S/PCM/SPI/UART/USB | Tray | 50 | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ATA5575M2330-DDB NFC/RFID Tag and Transponder IC 100kHz to 150kHz 128bit Wafer WFRAME |
|
Microchip Technology | NFC/RFID-Tag und -Transponder | Passive | IC | ISO/IEC 11784|ISO/IEC 11785 | 100 to 150 | 128bit | WFRAME | Read/Write | Active | Wafer | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RN134-I/RM
Super Module
|
|
Microchip Technology | 802.11 Drahtloses LAN | Obsolete | No | Unknown | No | No | No | No | 5A002.a.1 | No |