MinebeaMistumi – NMB Technologies Wärmemanagement
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Maximum Voltage Rating - (V) | Fits Fan Size - (mm) | Noise Level - (dBA) | Input Voltage Range - (V) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4715VL-07W-B60-E00
DC Fan Axial Ball Bearing 48V 40V to 55.2V 189.9CFM 59.5dB 120 X 120 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 59.5 | 40 to 55.2 | 0.45 | 5000 | 189.9 | 0.92inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
55010
Thrml Mgmt Access Fan Guard Steel
|
|
MinebeaMistumi – NMB Technologies | Wärmemanagement-Zubehör | Fan Guard | 167 | 6.5 | 167 | Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
4715FS-23T-B20-D00
AC Fan Axial Ball Bearing 230V 80CFM 80dB 119 X 119 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | AC Fan | 80 | 0.05 | 2300 | 80 | 0.13inH2O | Aluminum | Ball | 119 X 119 X 38 | Square | 550 | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
R172A5-051-D0760
DC Fan Axial Ball Bearing 48V 30V to 72V 410CFM 74dB 172.7 X 50.8mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 74 | 30 to 72 | 1.5 | 6300 | 410 | 3.14inH2O | Aluminum | Ball | 172.7 X 50.8 | Round | 50.8 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
2004KL-04W-B59-B00
DC Fan Axial Ball Bearing 12V 10.2CFM 34dB 50 X 50 X 10mm
|
Von 7,1405 € bis 8,7066 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 34 | 0.1 | 5500 | 10.2 | 0.14inH2O | Ball | 50 X 50 X 10 | Square | 20 | 50 | 10 | 50 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
15050VA-24R-GA-00
DC Fan Axial Ball Bearing 24V 18V to 26.4V 346CFM 68dB 150 X 172.7 X 50.8mm
|
Von 50,7764 € bis 52,8755 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 68 | 18 to 26.4 | 1.8 | 4600 | 346 | 1.25inH2O | Plastic | Ball | 150 X 172.7 X 50.8 | Rectangular/Round | 870 | 150 | 50.8 | 172.7 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
4715FS-23T-B40-D00
AC Fan Axial Ball Bearing 230V 100CFM 100dB 119 X 119 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | AC Fan | 100 | 0.09 | 3300 | 100 | 0.28inH2O | Aluminum | Ball | 119 X 119 X 38 | Square | 550 | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
4715FS-12T-B00-D00
AC Fan Axial Ball Bearing 115V 60CFM 31dB 119 X 119 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | AC Fan | 31 | 0.09 | 1700 | 60 | 0.08inH2O | Aluminum | Ball | 119 X 119 X 38 | Square | 550 | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
09225SA-24L-EA-00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 28dB 92 X 92 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 28 | 12 to 27.6 | 0.05 | 2400 | 41.3 | 0.12inH2O | Plastic | Ball | 92 X 92 X 25 | Square | 91 | 92 | 25 | 92 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
05015SS-24R-WT-00
DC Fan Axial Sleeve Bearing 24V 12V to 26.4V 14.8CFM 35.5dB 50 X 50 X 15.35mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 35.5 | 12 to 26.4 | 0.09 | 6550 | 14.8 | 0.2inH2O | Plastic | Sleeve | 50 X 50 X 15.35 | Square | 25 | 50 | 15.35 | 50 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
055013
Thrml Mgmt Access Fan Guard 92mm C1010 Steel
|
Von 0,9301 € bis 1,0798 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Wärmemanagement-Zubehör | Fan Guard | 92 | 90 | 5.5 | 90 | C1010 Steel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||
09225SA-12L-ET-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 39.9CFM 25dB 92 X 92 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 25 | 6 to 13.8 | 0.1 | 2400 | 39.9 | 0.12inH2O | Plastic | Ball | 92 X 92 X 25 | Square | 95 | 92 | 25 | 92 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
11938KA-24N-EA-00
DC Fan Axial Ball Bearing 24V 18V to 25V 129.9CFM 50dB 119 X 119 X 38.4mm
|
Von 11,2696 € bis 13,6486 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 50 | 18 to 25 | 0.5 | 3600 | 129.9 | 0.44inH2O | Plastic | Ball | 119 X 119 X 38.4 | Square | 260 | 119 | 38.4 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
3612KL-05W-B60-B00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 47.3CFM 43.5dB 92 X 92 X 32mm
|
Von 8,6833 € bis 9,9773 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 43.5 | 10 to 27.6 | 0.23 | 3800 | 47.3 | 0.33inH2O | Plastic | Ball | 92 X 92 X 32 | Square | 92 | 32 | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
11938MB-B3J-EA-00
AC Fan Axial Ball Bearing 230V 45.9CFM/49.4CFM 27dB/28dB 119 X 119 X 38mm
|
Von 9,7467 € bis 11,7663 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | AC Fan | 27|28 | 0.05 | 1350|1450 | 45.9|49.4 | 0.06inH2O|0.59inH2O | Aluminum | Ball | 119 X 119 X 38 | Square | 550 | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
55018
Thrml Mgmt Access Fan Guard 80mm C1010 Steel
|
|
MinebeaMistumi – NMB Technologies | Wärmemanagement-Zubehör | Fan Guard | 80 | 76.5 | 5.5 | 76.5 | C1010 Steel | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||
09225VA-24Q-AA-00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 96.4CFM 51dB 92 X 92 X 25mm
|
Von 9,199 € bis 11,2342 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 51 | 14 to 27.6 | 0.38 | 5600 | 96.4 | 0.6inH2O | Plastic | Ball | 92 X 92 X 25 | Square | 135 | 92 | 25 | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
08020SA-12J-AT-00
DC Axial Fans
|
Von 7,0092 € bis 8,501 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 27 | 0.05 | 2600 | 27.5 | 0.11inH2O | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
03510SS-05N-AT-00
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 5.7CFM 27dB 35 X 35 X 10mm
|
Von 4,2129 € bis 5,1105 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 27 | 4.5 to 5.5 | 0.2 | 10000 | 5.7 | 0.23inH2O | Plastic | Sleeve | 35 X 35 X 10 | Square | 10.5 | 35 | 10 | 35 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
08038PB-B3L-EA-00
AC Fan Axial Ball Bearing 230V 26.8CFM/32.1CFM 33dB/38dB 80 X 80 X 38mm
|
Von 8,9735 € bis 10,9198 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | AC Fan | 33|38 | 0.07|0.055 | 2700|3200 | 26.8|32.1 | 0.14inH2O|0.2inH2O | Aluminum | Ball | 80 X 80 X 38 | Square | 270 | 80 | 38 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
2404KL-04W-B50-B00
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 19.1CFM 36dB 60 X 60 X 10.3mm
|
Von 6,4736 € bis 7,8963 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 36 | 10.2 to 13.8 | 0.27 | 4800 | 19.1 | 0.12inH2O | Plastic | Ball | 60 X 60 X 10.3 | Square | 25 | 60 | 10.3 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
BM4515-04W-B59-L00
DC Blower Centrifugal Ball Bearing 12V 10.2V to 13.8V 3.5CFM 43dB 45 X 45 X 15mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Centrifugal | DC Blower | 43 | 10.2 to 13.8 | 0.19 | 7500 | 3.5 | 0.8inH2O | Plastic | Ball | 45 X 45 X 15 | 25 | 45 | 15 | 45 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
09533GA-24M-AA-00
DC Blower Centrifugal Ball Bearing 24V 10V to 25V 28.6CFM 54.5dB 97 X 93.5 X 33mm
|
Von 11,9642 € bis 14,547 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Centrifugal | DC Blower | 54.5 | 10 to 25 | 0.49 | 3700 | 28.6 | 1.37inH2O | Plastic | Ball | 97 X 93.5 X 33 | 210 | 97 | 33 | 93.5 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
3115FS-12W-B20-A00
AC Fan Axial Ball Bearing 115V 27CFM 80 X 80 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | AC Fan | Ball | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||
06020VA-24Q-CA-S0
DC Fan Axial Ball Bearing 24V 10V to 26.4V 24.6CFM 42dB 60 X 60 X 20mm
|
Von 8,9165 € bis 10,2183 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 42 | 10 to 26.4 | 0.15 | 6900 | 24.6 | 0.4inH2O | Plastic | Ball | 60 X 60 X 20 | Square | 80 | 60 | 20 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | No |