MinebeaMistumi – NMB Technologies Wärmemanagement
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Category | Maximum Voltage Rating - (V) | Fits Fan Size - (mm) | Noise Level - (dBA) | Input Voltage Range - (V) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Product Weight - (g) | Packaging | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R172A0-051-D0790
DC Fan Axial Ball Bearing 48V 30V to 72V 604CFM 82dB 172.7 X 50.8mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 82 | 30 to 72 | 4.2 | 9300 | 604 | 6.05inH2O | Aluminum | Ball | 172.7 X 50.8 | Round | 50.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
04028VA-24N-AA-00
DC Fan Axial Ball Bearing 24V 10V to 26.4V 14.5CFM 44.5dB 40 X 40 X 28.1mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 44.5 | 10 to 26.4 | 0.1 | 13000 | 14.5 | 0.84inH2O | Plastic | Ball | 40 X 40 X 28.1 | Square | 50 | 40 | 28.1 | 40 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
2004KL-01W-B40-B00
DC Fan Axial Ball Bearing 5V 4.5V to 6V 8.1CFM 28.5dB 50 X 50 X 10mm
|
Von 7,1159 € bis 8,9163 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 28.5 | 4.5 to 6 | 0.16 | 4500 | 8.1 | 0.1inH2O | Plastic | Ball | 50 X 50 X 10 | Square | 20 | 50 | 10 | 50 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
04015SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 7.4CFM 32dB 40 X 40 X 15mm
|
Von 3,9431 € bis 4,9185 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 32 | 6 to 13.8 | 0.06 | 8300 | 7.4 | 0.27inH2O | Plastic | Sleeve | 40 X 40 X 15 | Square | 23 | 40 | 15 | 40 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
1608VL-05W-B60-B00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 34.6dB 40 X 40 X 20mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 34.6 | 14 to 26.4 | 0.1 | 9500 | 11.3 | 0.4inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||
2004KL-01W-B59-B00
DC Fan Axial Ball Bearing 5V 4.5V to 6V 10.2CFM 35dB 50 X 50 X 10mm
|
Von 7,4641 € bis 9,3445 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 35 | 4.5 to 6 | 0.3 | 5500 | 10.2 | 0.14inH2O | Plastic | Ball | 50 X 50 X 10 | Square | 20 | 50 | 10 | 50 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
03515SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.2V 5.7CFM 24dB 35 X 35 X 15mm
|
Von 4,3539 € bis 5,4639 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 24 | 6 to 13.2 | 0.07 | 8000 | 5.7 | 0.14inH2O | Plastic | Sleeve | 35 X 35 X 15 | Square | 12.5 | 35 | 15 | 35 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
06020SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 20.48CFM 30.5dB 60 X 60 X 20mm Box
|
Von 4,697 € bis 5,7757 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 30.5 | 6 to 13.8 | 0.09 | 4400 | 20.48 | 0.21inH2O | Plastic | Sleeve | 60 X 60 X 20 | Square | 56 | Box | 60 | 20 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
08020SA-12M-AA-00
DC Fan Axial Ball Bearing 12V 6V to 13.2V 39.9CFM 37.5dB 80 X 80 X 20mm
|
Von 6,9908 € bis 8,7088 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 37.5 | 6 to 13.2 | 0.13 | 3700 | 39.9 | 0.21inH2O | Plastic | Ball | 80 X 80 X 20 | Square | 80 | 80 | 20 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
11938MA-24P-GA-00
DC Fan Axial Ball Bearing 24V 15V to 27.6V 181.16CFM 59.5dB 119 X 119 X 38.4mm
|
Von 31,0847 € bis 36,6954 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 59.5 | 15 to 27.6 | 0.93 | 4700 | 181.16 | 0.86inH2O | Plastic | Ball | 119 X 119 X 38.4 | Square | 400 | 119 | 38.4 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
F225A2-092-D0730
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 756CFM 79dB 225 X 99mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Centrifugal | DC Motorized Impeller | 79 | 36 to 72 | 3.6 | 3600 | 756 | 3.6inH2O | Plastic | Ball | 225 X 99 | Round | 2100 | 99 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
4712KL-07W-B40-P00
DC Fan Axial Ball Bearing 48V 28V to 55.2V 111.9CFM 47dB 119 X 119 X 32mm
|
Von 13,4709 € bis 15,9896 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 47 | 28 to 55.2 | 0.21 | 3100 | 111.9 | 0.33inH2O | Plastic | Ball | 119 X 119 X 32 | Square | 240 | 119 | 32 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
BG0703-B054-000-00
DC Blower Centrifugal Ball Bearing 24V 10V to 26V 10.59CFM 38.5dB
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Centrifugal | DC Blower | 38.5 | 10 to 26 | 0.15 | 3000 | 10.5 | 0.44inH2O | Plastic | Ball | 75.7 | 30 | 75.7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
03828DA-12Q-AU-00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 19.5CFM 55dB 38 X 38 X 28mm
|
Von 9,4461 € bis 10,9939 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 55 | 7 to 13.2 | 0.49 | 20000 | 19.5 | 2.17inH2O | Plastic | Ball | 38 X 38 X 28 | Square | 47 | 38 | 28 | 38 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
F280A1-113-D0720
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 1333CFM 81dB 280 X 128.7mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Centrifugal | DC Motorized Impeller | 81 | 36 to 72 | 5.3 | 2400 | 1333 | 2.4inH2O | Aluminum | Ball | 280 X 128.7 | Round | 2100 | 128.7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
| 11938FB-B3L-EA-00 DC AXIAL FAN |
Von 9,9829 € bis 11,8398 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | AC Fan | Aluminum | Ball | 550 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
2404KL-04W-B59-B50
FAN DC AXIAL 12V 60X10.3MM TAC
|
Von 7,1028 € bis 8,9033 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 36 | 0.27 | 4800 | 19.1 | 0.12inH2O | Ball | 25 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||
09225SA-12N-AA-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 54.4CFM 35dB 92 X 92 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 35 | 6 to 13.8 | 0.15 | 3100 | 54.4 | 0.19inH2O | Plastic | Ball | 92 X 92 X 25 | Square | 91 | 92 | 25 | 92 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
4712KL-05W-B40-P00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 111.9CFM 47dB 119 X 119 X 32mm
|
Von 13,4709 € bis 15,9896 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 47 | 12 to 27.6 | 0.34 | 3100 | 111.9 | 0.33inH2O | Plastic | Ball | 119 X 119 X 32 | Square | 240 | 119 | 32 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
2406KL-05W-B10-L00
DC Fan Axial Ball Bearing 24V 18.5V to 27.6V 6.7CFM 19dB 60 X 60 X 15mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 19 | 18.5 to 27.6 | 0.04 | 1800 | 6.7 | 0.03inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
5920VL-07W-B40-D00
DC Fan Ball Bearing 48V 0.41A 19.68W 3350RPM 251CFM 59dB Flange Mount
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 59 | 36 to 56 | 0.41 | 3350 | 251 | 0.67inH2O | Plastic | Ball | 150 | 50.8 | 172 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
08020SS-12M-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 39.91CFM 37.5dB 80 X 80 X 20mm Box
|
Von 4,8473 € bis 6,0606 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 37.5 | 6 to 13.8 | 0.15 | 3700 | 39.91 | 0.21inH2O | Plastic | Sleeve | 80 X 80 X 20 | Square | 75 | Box | 80 | 20 | 80 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
06015VA-24P-CA-00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 19.4CFM 36.5dB 60 X 60 X 15mm
|
Von 9,0423 € bis 10,0142 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 36.5 | 10 to 27.6 | 0.07 | 5600 | 19.4 | 0.27inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 60 | 15 | 60 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
1619FT-04W-B86-B50
DC Fan Axial Ball Bearing 12V 28.9CFM 62dB 40 X 40 X 48mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | Axial | DC Fan | 62 | 1.05 | 23000 | 28.9 | 3.29inH2O | Ball | 40 X 40 X 48 | Square | 71 | 40 | 48 | 40 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||
11925SA-12N-AL-00
DC Axial Fans
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 37 | 0.24 | 2500 | 91.1 | 0.19inH2O | 140 | No | Unknown | Unknown | Unknown | EAR99 | No |