MinebeaMistumi – NMB Technologies Wärmemanagement
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Maximum Voltage Rating - (V) | Material | Fits Fan Size - (mm) | Input Voltage Range - (V) | Line Current - (A) | Typical Speed - (r/min) | Power Rating - (W) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Product Depth - (mm) | Size (Metric) - (mm) | Product Height - (mm) | Type | Product Weight - (g) | Product Length - (mm) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04028DA-12T-AK-H0
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 36CFM 66.5dB 40 X 40 X 28mm Box
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 10.8 to 13.2 | 1.55 | 26500 | 36 | 4.25inH2O | 66.5 | Ball | Square | 40 X 40 X 28 | Axial | 53 | 40 | 28 | 40 | Box | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
4712KL-04W-B40-P00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 111.9CFM 47dB 119 X 119 X 32mm
|
Von 12,9237 € bis 13,8183 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 6 to 13.8 | 0.69 | 3100 | 111.9 | 0.33inH2O | 47 | Ball | Square | 119 X 119 X 32 | Axial | 240 | 119 | 32 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
11925SA-12N-AL-00
DC Axial Fans
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 0.24 | 2500 | 91.1 | 0.19inH2O | 37 | 140 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
03828DA-12Q-AU-00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 19.5CFM 55dB 38 X 38 X 28mm
|
Von 9,4461 € bis 10,9939 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 7 to 13.2 | 0.49 | 20000 | 19.5 | 2.17inH2O | 55 | Ball | Square | 38 X 38 X 28 | Axial | 47 | 38 | 28 | 38 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
5920VL-07W-B40-D00
DC Fan Ball Bearing 48V 0.41A 19.68W 3350RPM 251CFM 59dB Flange Mount
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 36 to 56 | 0.41 | 3350 | 251 | 0.67inH2O | 59 | Ball | Axial | 150 | 50.8 | 172 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
11938KA-48M-EA-00
DC Fan Axial Ball Bearing 48V 25V to 50V 117.9CFM 46.5dB 119 X 119 X 38.4mm
|
Von 11,5436 € bis 13,7401 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 25 to 50 | 0.2 | 3200 | 117.9 | 0.33inH2O | 46.5 | Ball | Square | 119 X 119 X 38.4 | Axial | 260 | 119 | 38.4 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
05015SS-12R-WT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 14.8CFM 35.5dB 50 X 50 X 15.35mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 6 to 13.8 | 0.14 | 6550 | 14.8 | 0.2inH2O | 35.5 | Sleeve | Square | 50 X 50 X 15.35 | Axial | 25 | 50 | 15.35 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
12038MA-48R-EE-00
DC Fan Axial Ball Bearing 48V 38V to 60V 186CFM 72dB 120 X 120 X 38mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 38 to 60 | 0.82 | 9000 | 186 | 3inH2O | 72 | Ball | Square | 120 X 120 X 38 | Axial | 580 | 120 | 38 | 120 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
055023
Thrml Mgmt Access Fan Guard 60mm
|
Von 0,8305 € bis 0,8559 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Wärmemanagement-Zubehör | 60 | 4.4 | 54.6 | Fan Guard | 54.6 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
F250A5-072-D0520
DC Motorized Impeller Centrifugal Ball Bearing 24V 18V to 30V 806CFM 78dB 250 X 99.8mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Motorized Impeller | 18 to 30 | 6.1 | 2900 | 806 | 2.7inH2O | 78 | Ball | Round | 250 X 99.8 | Centrifugal | 2400 | 99.8 | Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
| 06025SA-12N-AT-D0 DC Fans |
Von 5,1591 € bis 5,5325 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 0.15 | 4700 | 23.3 | 0.25inH2O | 33 | Axial | 65 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
2410SB-05W-B40-E00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 19.8CFM 26.5dB 60 X 60 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 12 to 27.6 | 0.06 | 4000 | 19.8 | 0.18inH2O | 26.5 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
06025SS-24R-AT-D0
DC Fan Axial Sleeve Bearing 24V 10V to 26.4V 30.02CFM 38.5dB 60 X 60 X 25mm
|
Von 4,7978 € bis 5,9051 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 10 to 26.4 | 0.15 | 6000 | 30.02 | 0.4inH2O | 38.5 | Sleeve | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
08015SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 33.9CFM 34dB 80 X 80 X 15mm Box
|
Von 5,239 € bis 5,893 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 6 to 13.8 | 0.21 | 3100 | 33.9 | 0.14inH2O | 34 | Sleeve | Square | 80 X 80 X 15 | Axial | 55 | 80 | 15 | 80 | Box | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
06020SA-12N-AA-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 20.5CFM 30.5dB 60 X 60 X 20mm
|
Von 6,7051 € bis 8,3839 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 6 to 13.8 | 0.09 | 4400 | 20.5 | 0.21inH2O | 30.5 | Ball | Square | 60 X 60 X 20 | Axial | 56 | 60 | 20 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
09533GA-12L-AA-00
DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 24.7CFM 51.5dB 97 X 93.5 X 33mm
|
Von 12,2463 € bis 14,6347 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Blower | 6 to 13.8 | 0.64 | 3200 | 24.7 | 0.9inH2O | 51.5 | Ball | 97 X 93.5 X 33 | Centrifugal | 210 | 97 | 33 | 93.5 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
03510SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.2V 5.65CFM 27dB 35 X 35 X 10mm
|
Von 4,3704 € bis 5,4379 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 6 to 13.2 | 0.07 | 10000 | 5.65 | 0.23inH2O | 27 | Sleeve | Square | 35 X 35 X 10 | Axial | 10.5 | 35 | 10 | 35 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
03010SS-05N-AT-00
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 4.2CFM 28dB 30 X 30 X 10mm
|
Von 4,3704 € bis 5,4379 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 4.5 to 5.5 | 0.21 | 10500 | 4.2 | 0.24inH2O | 28 | Sleeve | Square | 30 X 30 X 10 | Axial | 8.5 | 30 | 10 | 30 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
08025SS-12N-AT-D0
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm
|
Von 5,4248 € bis 6,0823 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 6 to 13.8 | 0.16 | 3100 | 41.3 | 0.15inH2O | 30 | Sleeve | Square | 80 X 80 X 25 | Axial | 80 | 80 | 25 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
04028VA-24N-CA-00
DC Fan Axial Ball Bearing 24V 10V to 26.4V 14.5CFM 44.5dB 40 X 40 X 28.1mm
|
Von 9,4956 € bis 10,6108 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 10 to 26.4 | 0.1 | 13000 | 14.5 | 0.84inH2O | 44.5 | Ball | Square | 40 X 40 X 28.1 | Axial | 50 | 40 | 28.1 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
4712KL-04W-B20-P00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 82.3CFM 39dB 119 X 119 X 32mm
|
Von 13,4709 € bis 15,9896 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 6 to 13.8 | 0.32 | 2300 | 82.3 | 0.17inH2O | 39 | Ball | Square | 119 X 119 X 32 | Axial | 240 | 119 | 32 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
| 06025SA-12M-AA-00 DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.8CFM 27.5dB 60 X 60 X 25mm |
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 6 to 13.8 | 0.1 | 4000 | 19.8 | 0.1inH2O | 27.5 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
09225VA-12Q-AL-00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 96.4CFM 51dB 92 X 92 X 25mm
|
Von 9,7397 € bis 11,6939 €
pro Stück
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 7 to 13.8 | 0.72 | 5600 | 96.4 | 0.6inH2O | 51 | Ball | Square | 92 X 92 X 25 | Axial | 135 | 92 | 25 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
08025SA-24N-EA-00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 30dB 80 X 80 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 12 to 27.6 | 0.08 | 3100 | 41.3 | 0.15inH2O | 30 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 80 | 25 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
2406KL-05W-B29-L50
DC Fan Axial Ball Bearing 24V 11.6CFM 25dB 60 X 60 X 15mm
|
|
MinebeaMistumi – NMB Technologies | Gebläse und Lüfter | DC Fan | 0.06 | 3100 | 11.6 | 0.09inH2O | 25 | Ball | Axial | 45 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No |