MOONS INDUSTRIES AC/DC-Netzteile
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF150A12AG-H
AC/DC Power Supply Single-OUT 12V 12.5A 150W 9-Pin
|
|
MOONS INDUSTRIES | AC-DC-Spannungsversorgung | Regulated | Enclosed | AC/DC | 1 | Fixed | 12 | 12.5 | 150 | 85 | 264 | 120 | 370 | 3000VAC | 48mV | 96mV | 1.8(Typ) | 47 to 63 | ±1 | 84(Typ) | No | Screw Terminal Block | Yes | 100mV | No | 9 | No | No | No | No | |||
MF50N24AG
AC/DC Power Supply Single-OUT 24V 2.1A 50.4W 5-Pin
|
|
MOONS INDUSTRIES | AC-DC-Spannungsversorgung | Regulated | Enclosed | AC/DC | 1 | Fixed | 24 | 2.1 | 50.4 | 90 | 264 | 125 | 370 | 3000VAC | 0.3% | 0.3% | 1.3(Typ) | 47 to 63 | ±1 | 86(Typ) | No | Screw Terminal Block | Yes | 150mV | No | 5 | No | No | No | No | No | EAR99 | |
MF150A5AG-H
AC/DC Power Supply Single-OUT 5V 24A 120W 9-Pin
|
|
MOONS INDUSTRIES | AC-DC-Spannungsversorgung | Regulated | Enclosed | AC/DC | 1 | Fixed | 5 | 24 | 120 | 85 | 264 | 120 | 370 | 3000VAC | 20mV | 40mV | 1.8(Typ) | 47 to 63 | ±1 | 79(Typ) | No | Screw Terminal Block | Yes | 100mV | No | 9 | No | No | No | No | EAR99 | ||
MF100A5AG-H
AC/DC Power Supply Single-OUT 5V 20A 100W 9-Pin
|
|
MOONS INDUSTRIES | AC-DC-Spannungsversorgung | Regulated | Enclosed | AC/DC | 1 | Fixed | 5 | 20 | 100 | 85 | 264 | 120 | 370 | 3000VAC | 20mV | 40mV | 1.2 | 47 to 63 | ±1 | 77(Typ) | No | Screw Terminal Block | No | 100mV | No | 9 | No | No | No | No | EAR99 |