Mueller Electric Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Number of Contacts | Tab Size - (mm²) | Operating Frequency - (Hz) | Body Material | Termination Method | Stud Size - (mm) | Body Plating | Terminal Pitch - (mm) | Plating | Impedance - (Ohm) | Body Orientation | Maximum Current Rating - (A) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Housing Color | Wire Size - (AWG) | Contact Plating | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BU-L000-500TIN
Lug Terminal (3/0)AWG Copper 55.9mm Tin
|
|
Mueller Electric | Steckverbinderanschlüsse | Lug Terminal | Copper | 12.7 | Tin | (3/0) | No | No | No | No | EAR99 | No | |||||||||||||||||||
BU-L0-375TIN
Lug Terminal (1/0)AWG Copper 46.5mm Tin
|
|
Mueller Electric | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp|Solder | 9.525 | Tin | Straight | (1/0) | No | No | No | No | EAR99 | No | |||||||||||||||||
BU-L6-313TIN
Lug Terminal 6AWG Copper 37.3mm Tin
|
|
Mueller Electric | Steckverbinderanschlüsse | Lug Terminal | Copper | 7.93 | Tin | 6 | No | No | No | No | EAR99 | No | |||||||||||||||||||
BU-P5319
Conn BNC-Phone Plug Adapter F/M 1 POS ST
|
|
Mueller Electric | Steckverbinder, andere | BNC-Phone Plug Adapter | F/M | 1 | Straight | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
BU-30212-2
Spade Lug Terminal Red
|
|
Mueller Electric | Steckverbinderanschlüsse | Spade Lug Terminal | Screw | Straight | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
BU-L0000-375
Lug Terminal (4/0)AWG Copper 59.7mm
|
|
Mueller Electric | Steckverbinderanschlüsse | Lug Terminal | Copper | 9.52 | (4/0) | No | No | No | No | EAR99 | No | ||||||||||||||||||||
BU-P4289-NS
Adapter BNC Male To SMA Female Nickel
|
|
Mueller Electric | RF-Steckverbinder | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
BU-P72979
Conn SMA-SMP Adapter 0Hz to 4GHz 50Ohm ST PL/RCP Gold
|
|
Mueller Electric | RF-Steckverbinder | SMA-SMP Adapter | PL/RCP | Brass | Gold | 50 | Straight | F/F | Gold | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
BU-P5219
Conn Triaxial Solder Cup ST Panel Mount RCP Gold
|
|
Mueller Electric | RF-Steckverbinder | Triaxial | RCP | Brass | Solder Cup | Nickel | Straight | F | Gold | No | No | No | No | EAR99 | No | No | |||||||||||||||
BU-1420721881
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
|
|
Mueller Electric | RF-Steckverbinder | SMA | RCP | Brass | Solder | Gold | 50 | Straight | F | Gold | No | No | No | No | EAR99 | No | No | ||||||||||||||
BU-1420771831
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
|
|
Mueller Electric | RF-Steckverbinder | SMA | RCP | Brass | Solder | Gold | 50 | Straight | F | Gold | No | No | No | No | EAR99 | No | No | ||||||||||||||
BU-1420761851
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
|
|
Mueller Electric | RF-Steckverbinder | SMA | RCP | Brass | Solder | Gold | 50 | Straight | F | Gold | No | No | No | No | EAR99 | No | No | ||||||||||||||
| BU-190540086 Ring Terminal |
|
Mueller Electric | Steckverbinderanschlüsse | 6.3 | No | No | No | EAR99 | |||||||||||||||||||||||||
| BU-8ZU02 M8 Field Wire able Connectors |
|
Mueller Electric | Steckverbinder, rund | 3 | Straight | No | No | No | EAR99 | ||||||||||||||||||||||||
| BU-190170014 Quick Connect Terminal |
|
Mueller Electric | Steckverbinderanschlüsse | F | No | No | No | EAR99 | |||||||||||||||||||||||||
| BU-191640033 Ring Terminal |
|
Mueller Electric | Steckverbinderanschlüsse | 8 | No | No | No | EAR99 | |||||||||||||||||||||||||
| BU-191640066 Ring Terminal |
|
Mueller Electric | Steckverbinderanschlüsse | 6.3 | No | No | No | EAR99 |