Murata Manufacturing Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Impedance - (Ohm) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DFE21CCNR24MELL Metal Alloy Power Inductor |
Von 0,1244 € bis 0,1348 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | 0.24u | 20% | 1M | 0.027 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
DA102JC-R
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 38.8 | Gull Wing | 2000Vrms | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
1276AS-H-2R2M=P2
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Metal 1.6A 0.118Ohm DCR 1210 T/R
|
Von 0,1137 € bis 0,1232 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | Metal | 2.2u | 20% | 1.6 | 2.2 | 1M | 0.118 | 2 | 1210 | 3.4 | 2.7 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
#A914BYW-100M=P3
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.87A 0.15Ohm DCR 2020 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 0.87 | 0.76 | 100K | 0.15 | 2 | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
46153C
Inductor Power Shielded Bobbin Core 15uH 20% 10KHz 2.2A 0.094Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Shielded | 15u | 20% | 2.2 | 2.2 | 10K | 0.094 | 2 | 7.5 | 7.5 | 4.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
84333C
Inductor Power Wirewound 33uH 10% 0.55A 0.86Ohm DCR 1812
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | 33u | 10% | 0.55 | 0.55 | 0.86 | 2 | 1812 | 4.8 | 3.6 | 2.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
1269AS-H-4R7M=P2
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1A 0.3Ohm DCR 1008 Standard
|
0,0939 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 4.7u | 20% | 1 | 1.3 | 1M | 0.3 | 2 | 1008 | 2.7 | 2.2 | 1 | Standard | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1422514C
Inductor General Purpose Unshielded Bobbin Core 2200uH 10% 1KHz 33Q-Factor 1.4A 0.622Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Bobbin Core | Unshielded | 2200u | 10% | 50K | 1.4 | 1.4 | 1K | 0.622 | Radial | 0.6M(Typ) | 2 | 32.6 | 31.3 | 23.3 | Carton | 33(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQW15AN19NG00D
Inductor RF Chip Unshielded Wirewound 0.019uH 2% 100MHz 25Q-Factor Non Magnetic 0.37A 0.27Ohm DCR 0402 T/R
|
0,0378 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.019u | 2% | 250M | 0.37 | 100M | 0.27 | 4500M | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
22R226MC
Inductor Power Wirewound 22000uH 10% 1KHz 0.044A 82.5Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | 22000u | 10% | 0.044 | 0.044 | 1K | 82.5 | 2 | 8.2 | 7.4 | 7.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
LQW18AN5N6C00J
Inductor RF Chip Unshielded Wirewound 0.0056uH 0.2nH 100MHz 35Q-Factor Non Magnetic 0.75A 0.082Ohm DCR 0603 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.0056u | 0.2nH | 250M | 0.75 | 100M | 0.082 | 6000M | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
LQW18AN68NG00J
Inductor RF Chip Unshielded Wirewound 0.068uH 2% 100MHz 38Q-Factor Non Magnetic 0.34A 0.38Ohm DCR 0603 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.068u | 2% | 200M | 0.34 | 100M | 0.38 | 2200M | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 38 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
13R334C
Inductor General Purpose Wirewound 330uH 10% 1KHz 580mA 640mOhm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | 330u | 10% | 0.58 | 0.58 | 1K | 0.64 | Radial | 2 | 9.5 | 13.5 | Carton | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
13R106C
Inductor General Purpose Wirewound 10mH 10% 1KHz 85mA 23.8Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | 10000u | 10% | 0.085 | 0.085 | 1K | 23.8 | Radial | 2 | 9.5 | 13.5 | Carton | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
78253/55C
Transformer 1:1.31 1500VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformator, verschiedene | Compatible Converter Transformer | 1:1.31 | Pin | 1500VDC | DIP | 6 | 9 | 6.35 | 9.52 | Tube | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
22R476MC
Inductor Power Wirewound 47000uH 10% 1KHz 0.033A 154Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | 47000u | 10% | 0.033 | 0.033 | 1K | 154 | 2 | 8.2 | 7.4 | 7.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
22R336MC
Inductor Power Wirewound 33000uH 10% 1KHz 0.037A 110Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | 33000u | 10% | 0.037 | 0.037 | 1K | 110 | 2 | 8.2 | 7.4 | 7.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
1433445C
Inductor General Purpose Unshielded Bobbin Core 330uH 10% 1KHz 25Q-Factor 4.5A 0.091Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Bobbin Core | Unshielded | 330u | 10% | 50K | 4.5 | 4.5 | 1K | 0.091 | Radial | 1.6M(Typ) | 2 | 33.3 | 31.3 | 23.3 | Carton | 25(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
1410516C
Inductor General Purpose Unshielded Bobbin Core 1000uH 10% 1KHz 30Q-Factor 1.6A 0.46Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Bobbin Core | Unshielded | 1000u | 10% | 50K | 1.6 | 1.6 | 1K | 0.46 | Radial | 1.4M(Typ) | 2 | 27.1 | 25.9 | 15.5 | Carton | 30(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQP03TN1N5B02J
Inductor RF Chip Unshielded Thick Film 0.0015uH 0.1nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Thick Film | Unshielded | 0.0015u | 0.1nH | 500M | 0.6 | 500M | 0.15 | 15000M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
22R225C
Inductor General Purpose Wirewound 2.2mH 10% 1KHz 90Q-Factor 110mA 8.58Ohm DCR RDL Bag
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | 2200u | 10% | 50K | 0.11 | 0.11 | 1K | 8.58 | Radial | 1.7M(Typ) | 2 | 7 | 10.5 | Bag | 90(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1239AS-H-3R3M=P2
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 1008 T/R
|
Von 0,0981 € bis 0,1063 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 3.3u | 20% | 1.5 | 1.8 | 1M | 0.144 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DFEH10040D-6R8M=P3
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 6.4A 0.023Ohm DCR 4339 T/R Automotive AEC-Q200
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 6.8u | 20% | 6.4 | 6.5 | 100K | 0.023 | 2 | 4339 | 11.2 | 10.3 | 4 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
54200C
Current Transformer 1:1:200 1200Vrms 0.007Ohm Prim. DCR 6.6Ohm Sec. DCR 15000mA Prim. 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Stromwandler | Current Sense Transformer | 1:1:200 | 15000 | 60000 | 0.007 | Gull Wing | 6.6 | 1200Vrms | SMD | 6 | 9 | 8.2 | 10.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
78250VC
Transformer 1500VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformator, verschiedene | Compatible Converter Transformer | Pin | 1500VDC | DIP | 6 | 9 | 6.35 | 9.52 | Tube | No | No | No | No | No | EAR99 | No |