Murata Manufacturing Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Impedance - (Ohm) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1009C
Pulse Transformer 1:1:1 2000Vrms 13.4Ohm Prim. DCR 11Ohm/15.8Ohm Sec. DCR 71pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | Pulse Transformer | 1:1:1 | 71 | 22000(Min) | 13.4 | Pin | 550 | 11|15.8 | 2000Vrms | DIP | 6 | 15.06 | 15.75 | 15.06 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
11R222C
Inductor General Purpose Unshielded Wirewound 2.2uH 20% 1KHz 1.9A 0.05Ohm DCR RDL Bag
|
Von 0,2103 € bis 0,2302 €
pro Stück
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | Unshielded | 2.2u | 20% | 1.9 | 1.9 | 1K | 0.05 | Radial | 2 | 5 | 7.5 | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
1277AS-H-R68M=P2
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 3.5A 0.035Ohm DCR 1210 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 3.5 | 4.2 | 1M | 0.035 | 2 | 1210 | 3.4 | 2.7 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
48470SC
Inductor Power Shielded Wirewound 47uH 20% 10KHz 32Q-Factor 2.4A 0.1Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | 20% | 1M | 2.4 | 2.4 | 10K | 0.1 | 10M(Typ) | 2 | 12.5 | 12.5 | 6 | Tape and Reel | 32(Typ) | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DFEG10040D-330M=P3
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 3.3A 0.107Ohm DCR 4339 T/R Automotive AEC-Q200
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 33u | 20% | 3.3 | 3 | 100K | 0.107 | 2 | 4339 | 11.2 | 10.3 | 4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
78253/55JC
Transformer 1:1.31 1500VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformator, verschiedene | Compatible Converter Transformer | 1:1.31 | Gull Wing | 1500VDC | SMD | 6 | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
78250C
Transformer 1500VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformator, verschiedene | Compatible Converter Transformer | Pin | 1500VDC | DIP | 6 | 9 | 6.35 | 9.52 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
LQW18AN56NG00J
Inductor RF Chip Unshielded Wirewound 0.056uH 2% 100MHz 38Q-Factor Non Magnetic 0.36A 0.35Ohm DCR 0603 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.056u | 2% | 200M | 0.36 | 100M | 0.35 | 2400M | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 38 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
DFE18SANR24MG0L
Inductor Power Shielded Wirewound 0.24uH 20% 1MHz Metal 3.5A 0.03Ohm DCR 0603 T/R
|
Von 0,1098 € bis 0,122 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.24u | 20% | 3.5 | 4.9 | 1M | 0.03 | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
LQP03TN15NH02J
Inductor RF Chip Unshielded Thick Film 0.015uH 3% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Thick Film | Unshielded | 0.015u | 3% | 500M | 0.25 | 500M | 0.7 | 2600M | SMD | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DA101MC-R
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 46.8 | Gull Wing | 2000Vrms | DIP | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
LQP03TN6N8H02J
Inductor RF Chip Unshielded Thick Film 0.0068uH 3% 500MHz 14Q-Factor 0.3A 0.6Ohm DCR 0201 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Thick Film | Unshielded | 0.0068u | 3% | 500M | 0.3 | 500M | 0.6 | 3900M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
82683C
Inductor Power Wirewound 68uH 10% 10KHz 40Q-Factor 0.2A 2.55Ohm DCR 1210 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | 68u | 10% | 1M | 0.2 | 0.2 | 10K | 2.55 | 15M(Typ) | 2 | 1210 | 3.5 | 2.7 | 2.3 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
LQG15HN68NJ02J
Inductor RF Chip Unshielded Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Air 0.2A 1.25Ohm DCR 0402 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Air | 0.068u | 5% | 100M | 0.2 | 100M | 1.25 | 800M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
46684C
Inductor Power Shielded Bobbin Core 680uH 20% 10KHz 0.32A 3.9Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Shielded | 680u | 20% | 0.32 | 0.32 | 10K | 3.9 | 2 | 7.5 | 7.5 | 4.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
LQW18ANR11G0ZD
Inductor RF Chip Unshielded Wirewound 0.11uH 2% 100MHz 32Q-Factor Non Magnetic 0.2A 1.2Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0602 € bis 0,0656 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.11u | 2% | 150M | 0.2 | 100M | 1.2 | 1700M | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
12RS223C
Inductor Power Shielded Wirewound 22uH 20% 10KHz 3.3A 0.042Ohm DCR Pin Carton
|
|
Murata Manufacturing | Induktor verbleit | Power | Wirewound | Shielded | 22u | 20% | 3.3 | 3.3 | 10K | 0.042 | Pin | 4 | 10.5 | 10.5 | Carton | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DA103JC-R
SM Transformers for Digital Audio Data Transmission
|
|
Murata Manufacturing | Audiotransformator | 2000Vrms | 6.35 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
LQW18AN36NG0ZD
Inductor RF Chip Unshielded Wirewound 0.036uH 2% 100MHz 40Q-Factor Non Magnetic 0.4A 0.26Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0602 € bis 0,0656 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.036u | 2% | 250M | 0.4 | 100M | 0.26 | 2900M | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
DFE201210U-1R5M=P2
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.6A 0.138Ohm DCR 0805 T/R
|
Von 0,1042 € bis 0,1136 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 1.5u | 20% | 1.6 | 2.5 | 1M | 0.138 | 2 | 0805 | 2.2 | 1.4 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DFE252012F-8R2M=P2
Inductor Power Chip Shielded Wirewound 8.2uH 20% 1MHz Metal 1.1A 0.41Ohm DCR 1008 T/R
|
Von 0,1042 € bis 0,1136 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | Metal | 8.2u | 20% | 1.1 | 1.5 | 1M | 0.41 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DFE252010P-R33M=P2
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.8A 0.029Ohm DCR 1008 T/R
|
Von 0,0901 € bis 0,0982 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.33u | 20% | 3.8 | 5.7 | 1M | 0.029 | 2 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DFE322512F-R33M=P2
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 5.4A 0.02Ohm DCR 1210 T/R
|
Von 0,178 € bis 0,1929 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.33u | 20% | 5.4 | 8.5 | 1M | 0.02 | SMD | 2 | 1210 | 3.4 | 2.7 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
49100C
Inductor Power Shielded Wirewound 10uH 10KHz 4.5A 0.041Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | 4.5 | 4.5 | 10K | 0.041 | 4 | 12 | 12 | 8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DFE201612PD-R68M=P2
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 2.5A 0.046Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Von 0,1585 € bis 0,1718 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 2.5 | 3.1 | 1M | 0.046 | 2 | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |