Murata Manufacturing Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Inductance - (uH) | Primary Side Inductance - (uH) | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | High Potential | Power Rating | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DFE201208S-2R2M=P2
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.4A 0.204Ohm DCR 0805 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 1.4 | 1.8 | 1M | 0.204 | 0805 | 2.2 | 1.4 | 0.8 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
53200C
Current Transformer 1:200 500Vrms 0.007Ohm Prim. DCR 34Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Stromwandler | Current Sense Transformer | 1:200 | 10000 | 34 | 8000 | 500Vrms | 0.007 | Gull Wing | 7.2 | 5.4 | 8.3 | Tape and Reel | 6 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
1277AS-H-6R8M=P2
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 1.2A 0.276Ohm DCR 1210 T/R
|
Von 0,129 € bis 0,1399 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 1.2 | 1.5 | 1M | 0.276 | 1210 | 3.4 | 2.7 | 1.2 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQG15HS12NJ02J
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Air 0.5A 0.28Ohm DCR 0402 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.012u | Air | 5% | 100M | 0.5 | 100M | 0.28 | 3000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
22R104C
Inductor General Purpose Wirewound 100uH 10% 1KHz 90Q-Factor 670mA 390mOhm DCR RDL Bag
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | 100u | 10% | 100K | 0.67 | 0.67 | 1K | 0.39 | 7M(Typ) | Radial | 7 | 10.5 | Bag | 2 | 90(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1430430C
Inductor General Purpose Unshielded Bobbin Core 300uH 10% 1KHz 26Q-Factor 3A 0.14Ohm DCR RDL Carton
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Bobbin Core | Unshielded | 300u | 10% | 50K | 3 | 3 | 1K | 0.14 | 2.6M(Typ) | Radial | 27.4 | 25.9 | 15.5 | Carton | 2 | 26(Typ) | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQG15HS5N1S02J
Inductor RF Chip Unshielded Multi-Layer 0.0051uH 0.3nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0051u | Air | 0.3nH | 100M | 0.65 | 100M | 0.18 | 5300M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DFE2016CKA-1R0M=P2
Surface Mount Chip Inductor
|
Von 0,1078 € bis 0,1168 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Metal | 20% | 1.8 | 1.8 | 1M | 0.1 | 0806 | 2.1 | 1.7 | 0.65 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
76611/2C
Pulse Transformer 4:1:1 0.8Ohm Prim. DCR Thru-Hole
|
|
Murata Manufacturing | Impulswandler | 4:1:1 | 643(Min) | 0.8 | 9.92 | 12.7 | 6.35 | 8.89 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
LQG15HS6N8J02J
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor Air 0.6A 0.22Ohm DCR 0402 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0068u | Air | 5% | 100M | 0.6 | 100M | 0.22 | 4500M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
78601/8JC
Pulse Transformer 1:1 1000Vrms 0.45Ohm Prim. DCR 35pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 1:1 | 850(Min) | 35(Typ) | 1000Vrms | 0.45 | 15 | Gull Wing | SMD | 9 | 6.65 | 12.7 | Tube | 6 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
78253/55MC-R
Compatible Converter Transformers
|
|
Murata Manufacturing | Transformator, verschiedene | 12.7 | 6.35 | 9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
49330SC
Inductor Power Shielded Bobbin Core 33uH 20% 10KHz 51Q-Factor 2.9A 0.06Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Shielded | 33u | 20% | 1M | 2.9 | 2.9 | 10K | 0.06 | 10M(Typ) | 12.5 | 12.5 | 8 | Tape and Reel | 2 | 51(Typ) | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
11R473C
Inductor General Purpose Unshielded Wirewound 47uH 10% 1KHz 0.5A 0.54Ohm DCR RDL Bag
|
|
Murata Manufacturing | Induktor verbleit | General Purpose | Wirewound | Unshielded | 47u | 10% | 0.5 | 0.5 | 1K | 0.54 | Radial | 5 | 7.5 | Bag | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
53100C
Current Transformer 1:100 500Vrms 0.007Ohm Prim. DCR 5.6Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Stromwandler | Current Sense Transformer | 1:100 | 10000 | 5.6 | 2000 | 500Vrms | 0.007 | Gull Wing | 7.2 | 5.4 | 8.3 | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
FSLM2520-221J=P2
Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 15Q-Factor Ferrite 0.044A 28Ohm DCR 1008 T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 220u | Ferrite | 5% | 796K | 0.044 | 796K | 28 | 6.5M | 1008 | 2.7 | 2.2 | 1.7 | Tape and Reel | 2 | 15 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
LQW18AN9N1C80D
Inductor RF Chip Unshielded Wirewound 0.0091uH 0.2nH 100MHz 38Q-Factor Non Magnetic 1.6A 0.052Ohm DCR 0603 T/R
|
Von 0,0571 € bis 0,0622 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.0091u | Non Magnetic | 0.2nH | 250M | 1.6 | 100M | 0.052 | 4750M | 0603 | 1.75 | 1.09 | 1 | Tape and Reel | 2 | 38 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQP03HQ2N1W02D
Inductor RF Chip Unshielded Thick Film 0.0021uH 0.05nH 500MHz 20Q-Factor 0.6A 0.12Ohm DCR 0201 T/R
|
Von 0,0796 € bis 0,0867 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Thick Film | Unshielded | 0.0021u | 0.05nH | 500M | 0.6 | 500M | 0.12 | 9000M | 0201 | SMD | 0.63 | 0.33 | 0.42 | 2 | 20 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
78253/55MVC-R
Transformer 1:1.33 4000VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
|
|
Murata Manufacturing | Transformator, verschiedene | Compatible Converter Transformer | 1:1.33 | 4000VDC | Gull Wing | SMD | 9 | 6.65 | 12.7 | Tape and Reel | 6 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
| LDB181G7BAAEA045 RF Transformer Component |
|
Murata Manufacturing | HF-Übertrager | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
| LDB181G7AAAEA044 RF Transformer Component |
|
Murata Manufacturing | HF-Übertrager | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
49102SC
Inductor Power Shielded Bobbin Core 1000uH 20% 10KHz 26Q-Factor 0.5A 1.5Ohm DCR T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | Power | Bobbin Core | Shielded | 1000u | 20% | 800K | 0.5 | 0.5 | 10K | 1.5 | 3M(Typ) | 12.5 | 12.5 | 8 | Tape and Reel | 2 | 26(Typ) | EAR99 | No | ||||||||||||||||||||||||||||||||||
78253/55MVC
Transformer 1:1.33 4000VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformator, verschiedene | Compatible Converter Transformer | 1:1.33 | 4000VDC | Pin | DIP | 9 | 6.35 | 9.52 | Tube | 6 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
LQW18AN13NG8ZD
Inductor RF Chip Unshielded Wirewound 0.013uH 2% 100MHz 37Q-Factor Non Magnetic 1.5A 0.064Ohm DCR 0603 Automotive T/R
|
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.013u | Non Magnetic | 2% | 250M | 1.5 | 100M | 0.064 | 5000M | 0603 | 1.75 | 1.09 | 1 | Tape and Reel | 2 | 37 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
LQW15AN2N7B0ZD
Inductor RF Chip Unshielded Wirewound 0.0027uH 0.1nH 100MHz 20Q-Factor Non Magnetic 0.85A 0.05Ohm DCR 0402 Automotive T/R
|
Von 0,0444 € bis 0,0485 €
pro Stück
|
Murata Manufacturing | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.0027u | Non Magnetic | 0.1nH | 250M | 0.85 | 100M | 0.05 | 15000M | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 2 | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |