Murata Manufacturing Transformatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Power Rating | Minimum Return Loss - (dB) | Primary Side Inductance - (uH) | Maximum Insertion Loss - (dB) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DA101MC-R
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 46.8 | 6 | Gull Wing | 2000Vrms | DIP | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| LDB181G7BAAEA045 RF Transformer Component |
|
Murata Manufacturing | HF-Übertrager | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||
DXP2ABN7514TL
RF Transformer 1:2 8 Terminal SMD
|
Von 0,1949 € bis 0,2112 €
pro Stück
|
Murata Manufacturing | HF-Übertrager | Balun Transformer | 1:2 | 1.8 | 8 | 2 | 0.8 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
78602/3MC-R
Pulse Transformer 1:1:1 1000Vrms 0.24Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 1:1:1 | 19(Typ) | 200(Min) | 6 | 0.24 | 6 | Gull Wing | 1000Vrms | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||
78615/3C
Pulse Transformer 1CT:1CT 1000Vrms 0.24Ohm Prim. DCR 5pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 5(Typ) | 200(Min) | 6 | 0.24 | 6 | Pin | 1000Vrms | DIP | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
DA103JC-R
SM Transformers for Digital Audio Data Transmission
|
|
Murata Manufacturing | Audiotransformator | 2000Vrms | 6.35 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
78604/4C
Pulse Transformer 2:1 1000Vrms 0.18Ohm Prim. DCR 4pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 2:1 | 4(Typ) | 67(Min) | 6 | 0.18 | 4 | Pin | 1000Vrms | DIP | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
DA102JC-R
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 38.8 | 6 | Gull Wing | 2000Vrms | 9 | 6.65 | 12.7 | Tape and Reel | No | No | EAR99 | No | ||||||||||||||||||||
| DXW21BN7511TL08 RF Baluns |
Von 0,2468 € bis 0,2675 €
pro Stück
|
Murata Manufacturing | HF-Übertrager | 0.77 | 2 | 1.2 | 1.2 | No | No | No | EAR99 | No | |||||||||||||||||||||||||
78602/1MC
Pulse Transformer 1:1:1 1000Vrms 0.6Ohm Prim. DCR 72pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 1:1:1 | 72(Typ) | 2000(Min) | 6 | 0.6 | 20 | Gull Wing | 1000Vrms | SMD | 9 | 6.65 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
76601/3C
Pulse Transformer 1:1 500Vrms 0.5Ohm Prim. DCR 12pF 4 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | Pulse Transformer | 1:1 | 12 | 219(Min) | 4 | 0.5 | 5.5 | Pin | 500Vrms | DIP | 12.7 | 6.35 | 8.89 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
77208C
Pulse Transformer 1:1:1 2500Vrms 3.6Ohm Prim. DCR 3.1Ohm/4.2Ohm Sec. DCR 40pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | Pulse Transformer | 1:1:1 | 40 | 16300(Min) | 6 | 3.6 | 482 | 3.1/4.2 | Pin | 2500Vrms | 25.4 | 12.3 | 20.3 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
DXP18BN5014HL
RF Transformer 1:2 6 Terminal SMD
|
|
Murata Manufacturing | HF-Übertrager | Balun Transformer | 1:2 | 1.2 | 6 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
1013C
Pulse Transformer 1:1:1 500VDC 2Ohm Prim. DCR 2Ohm/2Ohm Sec. DCR 585pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | Pulse Transformer | 1:1:1 | 585 | 3000(Min) | 6 | 2 | 200 | 2 | Pin | 500VDC | DIP | 15.06 | 15.75 | 15.06 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||
78250C
Transformer 1500VDC 9 X 9.52mm 6.35 X Pin Through Hole
|
|
Murata Manufacturing | Transformator, verschiedene | Compatible Converter Transformer | 6 | Pin | 1500VDC | DIP | 9 | 6.35 | 9.52 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
78604/3C
Pulse Transformer 2:1 1000Vrms 0.25Ohm Prim. DCR 9pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 2:1 | 9(Typ) | 200(Min) | 6 | 0.25 | 6 | Pin | 1000Vrms | DIP | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
53200C
Current Transformer 1:200 500Vrms 0.007Ohm Prim. DCR 34Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Stromwandler | Current Sense Transformer | 1:200 | 10000 | 8000 | 6 | 0.007 | 34 | Gull Wing | 500Vrms | 7.2 | 5.4 | 8.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
78615/9JC-R
Pulse Transformer 1CT:1CT 1000Vrms 1.45Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 19(Typ) | 10000(Min) | 6 | 1.45 | 56 | Gull Wing | 1000Vrms | SMD | 9 | 6.35 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
76602/1C
Pulse Transformer 1:1:1 500VDC 1.5Ohm Prim. DCR 72pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | Pulse Transformer | 1:1:1 | 72 | 2060(Min) | 6 | 1.5 | 17.5 | Pin | 500VDC | DIP | 12.7 | 6.35 | 8.89 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||
78253/55MC-R
Compatible Converter Transformers
|
|
Murata Manufacturing | Transformator, verschiedene | 12.7 | 6.35 | 9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DA103MC
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Audiotransformator | Digital Audio Data Transmission Transformer | 1:1 | 36.3 | 6 | Gull Wing | 2000Vrms | DIP | 9 | 6.55 | 12.7 | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
78601/8JC
Pulse Transformer 1:1 1000Vrms 0.45Ohm Prim. DCR 35pF 6 Terminal Gull Wing SMD
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 1:1 | 35(Typ) | 850(Min) | 6 | 0.45 | 15 | Gull Wing | 1000Vrms | SMD | 9 | 6.65 | 12.7 | Tube | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
76611/2C
Pulse Transformer 4:1:1 0.8Ohm Prim. DCR Thru-Hole
|
|
Murata Manufacturing | Impulswandler | 4:1:1 | 643(Min) | 0.8 | 9.92 | 12.7 | 6.35 | 8.89 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
78601/9C
Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 6 Terminal Pin Thru-Hole
|
|
Murata Manufacturing | Impulswandler | General Purpose Pulse Transformer | 1:1 | 121(Typ) | 10000(Min) | 6 | 1.3 | 56 | Pin | 1000Vrms | DIP | 9 | 6.35 | 10.31 | Tube | Unknown | No | No | No | No | No | EAR99 | No | No | |||||||||||
LDM182G4505CC001
Chip Multilayer Hybrid Baluns
|
Von 0,1007 € bis 0,1083 €
pro Stück
|
Murata Manufacturing | HF-Übertrager | Tape and Reel | No | No | No | No | No | EAR99 | No |