Murata Power Solutions Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78604/3C
Pulse Transformer 2:1 1000Vrms 0.25Ohm Prim. DCR 9pF 6 Terminal Pin Thru-Hole
|
0,9418 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 2:1 | 9(Typ) | 200(Min) | 0.25 | Pin | 6 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78601/1JC-R
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 6 Terminal Gull Wing SMD
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1 | 49(Typ) | 2000(Min) | 0.6 | Gull Wing | 20 | 1000Vrms | SMD | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78613/3MC-R
Pulse Transformer 1CT:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6 Terminal Gull Wing SMD
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1 | 12(Typ) | 200(Min) | 0.25 | Gull Wing | 6 | 1000Vrms | 6 | 9 | 6.35 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
78613/3C
Pulse Transformer 1CT:1 1000Vrms 0.25Ohm Prim. DCR 12pF 6 Terminal Pin Thru-Hole
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1 | 12(Typ) | 200(Min) | 0.25 | Pin | 6 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78613/1C
Pulse Transformer 1CT:1 1000Vrms 0.63Ohm Prim. DCR 47pF 6 Terminal Pin Thru-Hole
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1 | 47(Typ) | 2000(Min) | 0.63 | Pin | 20 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78615/3C
Pulse Transformer 1CT:1CT 1000Vrms 0.24Ohm Prim. DCR 5pF 6 Terminal Pin Thru-Hole
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 5(Typ) | 200(Min) | 0.24 | Pin | 6 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78615/9MC
Pulse Transformer 1CT:1CT 1000Vrms 1.33Ohm Prim. DCR 19pF 6 Terminal Gull Wing SMD
|
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1CT:1CT | 19(Typ) | 10000(Min) | 1.33 | Gull Wing | 56 | 1000Vrms | 6 | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
78601/9MC-R
Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 6 Terminal Gull Wing SMD
|
Von 0,9682 € bis 1,0468 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1 | 121(Typ) | 10000(Min) | 1.3 | Gull Wing | 56 | 1000Vrms | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
LQG15WH8N2G02D
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 2% 100MHz 23Q-Factor Air 0.55A 0.16Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Air | 0.0082u | 2% | 250M | 0.55 | 100M | 0.16 | 3600M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
LQG15WH10NG02J
Inductor RF Chip Unshielded Multi-Layer 0.01uH 2% 100MHz 23Q-Factor Air 0.5A 0.19Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Air | 0.01u | 2% | 250M | 0.5 | 100M | 0.19 | 3300M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
LQG15HH5N1B02D
Inductor RF Chip Unshielded Multi-Layer 0.0051uH 0.1nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 Automotive T/R
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Air | 0.0051u | 0.1nH | 100M | 0.65 | 100M | 0.18 | 5300M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
DFE201612E-1R0M=P2
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.9A 0.048Ohm DCR 0806 T/R
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 1u | 20% | 2.9 | 4 | 1M | 0.048 | SMD | 2 | 0806 | 2.2 | 1.8 | 1.2 | 2 | 1.6 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
78604/16MC
Pulse Transformer 2:1 1000Vrms 0.85Ohm Prim. DCR 50pF 6 Terminal Gull Wing SMD
|
Von 1,1563 € bis 1,2489 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 2:1 | 50(Typ) | 4000 | 0.85 | Gull Wing | 28 | 1000Vrms | 6 | 9.52 | 6.35 | 9 | Tube | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
78601/8MC-R
Pulse Transformer 1:1 1000Vrms 0.45Ohm Prim. DCR 35pF 6 Terminal Gull Wing SMD
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1 | 35(Typ) | 1000(Min) | 0.45 | Gull Wing | 15 | 1000Vrms | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
78602/16JC-R
Pulse Transformer 1:1:1 1000Vrms 1.2Ohm Prim. DCR 116pF 6 Terminal Gull Wing SMD
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1:1 | 116(Typ) | 3350(Min) | 1.2 | Gull Wing | 28 | 1000Vrms | SMD | 6 | 9 | 6.35 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
38L722C
Inductor Power Wirewound 7.2uH 20% 100KHz 5.3A 0.0155Ohm DCR T/R
|
Von 0,7936 € bis 0,8144 €
pro Stück
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | Power | Wirewound | 7.2u | 20% | 5.3 | 6.6(Typ) | 100K | 0.0155 | 3 | 10.4 | 10.4 | 5.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78601/8JC-R
Pulse Transformer 1:1 1000Vrms 0.45Ohm Prim. DCR 35pF 6 Terminal Gull Wing SMD
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1 | 35(Typ) | 850(Min) | 0.45 | Gull Wing | 15 | 1000Vrms | SMD | 6 | 9 | 6.65 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78601/9MC
Pulse Transformer 1:1 1000Vrms 1.3Ohm Prim. DCR 121pF 6 Terminal Gull Wing SMD
|
Von 1,0383 € bis 1,1252 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1 | 121(Typ) | 10000(Min) | 1.3 | Gull Wing | 56 | 1000Vrms | SMD | 6 | 9 | 6.65 | 12.7 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
76601/1C
Pulse Transformer 1:1 500Vrms 1.5Ohm Prim. DCR 49pF 4 Terminal Pin Thru-Hole
|
Von 1,3518 € bis 1,4652 €
pro Stück
|
Murata Power Solutions | Impulswandler | Pulse Transformer | 1:1 | 49 | 1916(Min) | 1.5 | Pin | 17.5 | 500Vrms | DIP | 4 | 12.7 | 6.35 | 8.89 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
37112C
Inductor Power Unshielded Wirewound 1.1uH 10% 100KHz 14.5A 0.0022Ohm DCR T/R
|
|
Murata Power Solutions | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 1.1u | 10% | 14.5 | 20(Typ) | 100K | 0.0022 | 2 | 11.5 | 14.5 | 5.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
33681C
Inductor Power Toroid 680uH 15% 0.64Q-Factor 920mA 183mOhm DCR Pin Tray
|
|
Murata Power Solutions | Induktor verbleit | Power | Toroid | 680u | 15% | 800K | 0.92 | 0.92 | 0.183 | Pin | 0.9M(Typ) | 4 | 29 | 16.8 | 31 | Tray | 0.64 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
78602/16C
Pulse Transformer 1:1:1 1000Vrms 0.92Ohm Prim. DCR 116pF 6 Terminal Pin Thru-Hole
|
Von 0,9418 € bis 0,9591 €
pro Stück
|
Murata Power Solutions | Impulswandler | General Purpose Pulse Transformer | 1:1:1 | 116(Typ) | 4000(Min) | 0.92 | Pin | 28 | 1000Vrms | DIP | 6 | 9 | 6.35 | 10.31 | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
78250JC
Transformer 1:1 4000VDC 9 X 12.7mm 6.35 X Gull Wing Surface Mount
|
Von 1,6181 € bis 1,7881 €
pro Stück
|
Murata Power Solutions | Transformator, verschiedene | Compatible Converter Transformer | 1:1 | Gull Wing | 4000VDC | SMD | 6 | 9 | 6.35 | 12.7 | Tube | No | No | No | No | No | EAR99 | No |