Nexperia Schaltungsschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | Configuration | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Product Length - (mm) | Maximum Working Voltage - (V) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Mounting | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Termination Style | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PESD5V0S2UAT,215
ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-23 T/R
|
|
Nexperia | ESE-Entstörer | TVS | Uni-Directional | Dual Common Cathode | No | 2 | 6.4 | 5 | 7.2 | 1 | 15@8/20us | 20@8/20us | 200 | 5 | 260@8/20us | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||
PTVS28VP1BPLJ
Diode TVS Single Bi-Dir 28V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 31.1 | 28 | 34.4 | 1 | 13.3 | 45.4 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS100VP1BPLJ
Diode TVS Single Bi-Dir 100V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 111 | 100 | 123 | 1 | 3.7 | 162 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS10VP1BPLJ
Diode TVS Single Bi-Dir 10V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 11.1 | 10 | 12.3 | 5 | 35.3 | 17 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS110VP1BPLJ
Diode TVS Single Bi-Dir 110V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 122 | 110 | 135 | 1 | 3.4 | 177 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS11VP1BPLJ
Diode TVS Single Bi-Dir 11V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 12.2 | 11 | 13.5 | 1 | 33 | 18.2 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS12VP1BPLJ
Diode TVS Single Bi-Dir 12V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 13.3 | 12 | 14.7 | 1 | 30.2 | 19.9 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS120VP1BPLJ
Diode TVS Single Bi-Dir 120V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 133 | 120 | 147 | 1 | 3.1 | 193 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS130VP1BPLJ
Diode TVS Single Bi-Dir 130V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 144 | 130 | 159 | 1 | 2.9 | 209 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS13VP1BPLJ
Diode TVS Single Bi-Dir 13V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 14.4 | 13 | 15.9 | 1 | 28 | 21.5 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS14VP1BPLJ
Diode TVS Single Bi-Dir 14V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 15.6 | 14 | 17.2 | 1 | 25.9 | 23.2 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS150VP1BPLJ
Diode TVS Single Bi-Dir 150V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 167 | 150 | 185 | 1 | 2.5 | 243 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS15VP1BPLJ
Diode TVS Single Bi-Dir 15V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 16.7 | 15 | 18.5 | 1 | 24.6 | 24.4 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS18VP1BPLJ
Diode TVS Single Bi-Dir 18V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 20 | 18 | 22.1 | 1 | 20.6 | 29.2 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS16VP1BPLJ
Diode TVS Single Bi-Dir 16V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 17.8 | 16 | 19.7 | 1 | 23.1 | 26 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS160VP1BPLJ
Diode TVS Single Bi-Dir 160V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 178 | 160 | 197 | 1 | 2.3 | 259 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS17VP1BPLJ
Diode TVS Single Bi-Dir 17V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 18.9 | 17 | 20.9 | 1 | 21.8 | 27.6 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS22VP1BPLJ
Diode TVS Single Bi-Dir 22V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 24.4 | 22 | 26.9 | 1 | 16.9 | 35.5 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS20VP1BPLJ
Diode TVS Single Bi-Dir 20V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 22.2 | 20 | 24.5 | 1 | 18.6 | 32.4 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS30VP1BPLJ
Diode TVS Single Bi-Dir 30V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 33.3 | 30 | 36.8 | 1 | 12.4 | 48.4 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS33VP1BPLJ
Diode TVS Single Bi-Dir 33V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 36.7 | 33 | 40.6 | 1 | 11.3 | 53.3 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS26VP1BPLJ
Diode TVS Single Bi-Dir 26V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 28.9 | 26 | 31.9 | 1 | 14.3 | 42.1 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS40VP1BPLJ
Diode TVS Single Bi-Dir 40V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 44.4 | 40 | 49.1 | 1 | 9.3 | 64.5 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS36VP1BPLJ
Diode TVS Single Bi-Dir 36V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 40 | 36 | 44.2 | 1 | 10.4 | 58.1 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes | |||||||||||||||||||||
PTVS45VP1BPLJ
Diode TVS Single Bi-Dir 45V 600W 2-Pin CFP5-FL
|
|
Nexperia | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 50 | 45 | 55.3 | 1 | 8.3 | 72.7 | 1 | 600 | 2 | CFP5-FL | No | No | No | Yes | Yes |