NIC Components Kondensatoren, Aluminiumkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRLPW152M63V20X25SF
Cap Aluminum Lytic 1500uF 63V 20% (20 X 25mm) Snap-In 10mm 0.332 Ohm 1.47A 2000h 105°C
|
Bestand
58
0,3321 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 63VDC | 0.332 | Low | 1.47 | 922@5Min | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 20 X 25 | Polar | 0.3 | No | No | No | No | No | EAR99 | No | ||||||
NAZJ470M16V6.3X6.1NBF
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 6.1mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R
|
Bestand
1.075
0,153 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.26 | Low | 0.3 | 7.52@2Min | 2000 | Cylindrical | 6.3 X 6.1 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | ||||||||
NRSZ331M25V10X16TBF
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.83A 5000h 105°C Tape and Box
|
Bestand
89
0,106 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Very Low | 0.83 | 247.5@1Min|82.5@2Min | 5000 | High Stability at Low Temperature|Long Life|Very Low Impedance | Aluminum Cylindrical Can | Radial | 5 | 10 X 16 | Polar | Tape and Box | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NRSZ471M35V10X20F
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.25A 4000h 105°C Bulk
|
Bestand
1.028
Von 0,1743 € bis 0,1964 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Very Low | 1.25 | 493.5@1Min|164.5@2Min | 4000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 20 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
NRWP220M50V5X11F
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 9.05 Ohm 0.07A 1000h 105°C Bulk
|
Bestand
4.400
0,0265 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 9.05 | Standard | 0.07 | 11@2Min | 1000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||
NRZJ101M100V10X20F
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.43A 10000h 105°C Bulk
|
Bestand
436.705
Von 0,2546 € bis 0,294 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Ultra Low | 1.43 | 100@2Min | 10000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 20 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
NRSG681M16V8X20F
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1.25A 3000h 105°C Bulk
|
Bestand
3.748
0,0806 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Ultra Low | 1.25 | 108.8@2Min | 3000 | High Stability at Low Temperature|Long Life|Polarized|Radial Leads|Ultra Low Impedance | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 20 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NRSS331M25V8X11.5F
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.9 Ohm 0.39A 2000h 85°C Bulk
|
Bestand
7
0,0132 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | 0.9 | Standard | 0.39 | 247.5@1Min|82.5@2Min | 2000 | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | 0.18 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NACE2R2M50V4X5.5TR15F
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.5mm) SMD 75.4 Ohm 0.015A 2000h 85°C T/R
|
Bestand
8.000
Von 0,0304 € bis 0,031 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | 75.4 | Standard | 0.015 | 3@2Min | 2000 | Cylindrical | 4 X 5.5 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | No | |||||||
NRE-HL472M16V16X31.5F
Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 0.02 Ohm 3.45A 10000h 105°C Bulk
|
Bestand
598
0,4071 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | 0.02 | Low | 3.45 | 3@2Min | 10000 | Aluminum Cylindrical Can | Radial | 7.5 | 16 X 31.5 | Polar | Bulk | 0.22 | No | No | No | No | No | EAR99 | No | |||||
NRE-FL101M63V10X12.5F
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.3A 7000h 105°C Bulk
|
Bestand
960
0,1414 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.3 | 63@2Min | 7000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 12.5 | Polar | Bulk | 0.09 | No | No | No | No | No | EAR99 | No | No | |||||
NRLM223M35V35X40F
Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.026 Ohm 6.1A 2000h 85°C Bulk
|
Bestand
564
Von 2,6087 € bis 2,7551 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 35VDC | 0.026 | Low | 6.1 | 2000 | Aluminum Cylindrical Can | Snap-In | 10 | 35 X 40 | Polar | Bulk | 0.35 | No | Unknown | No | No | No | No | EAR99 | No | |||||
NRSZ470M63V8X11.5F
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.275A 3500h 105°C Bulk
|
Bestand
4.200
0,0679 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Very Low | 0.275 | 88.83@1Min|29.61@2Min | 3500 | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
NACZ470M6.3V 5X6.3TR13F
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.3mm) SMD 0.15A 1000h 105°C T/R
|
Bestand
2
0,126 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 6.3VDC | Very Low | 0.15 | 3@2Min | 1000 | Cylindrical | 5 X 6.3 | Polar | Tape and Reel | 0.24 | No | No | No | No | EAR99 | No | No | ||||||||
NACZ100M25V4X6.3TR15F
Cap Aluminum Lytic 10uF 25V 20% (4 X 6.3mm) SMD 0.08A 1000h 105°C T/R
|
Bestand
54.000
Von 0,0287 € bis 0,0327 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | Very Low | 0.08 | 3@2Min | 1000 | Cylindrical | 4 X 6.3 | Polar | Tape and Reel | 0.14 | No | No | No | No | EAR99 | No | No | ||||||||
NACE151M35V8X10.5TR15F
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.5mm) SMD 1.55 Ohm 0.22A 2000h 85°C T/R
|
Von 0,121 € bis 0,1247 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | 1.55 | Standard | 0.22 | 52.5@2Min | 2000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 0.14 | No | No | No | No | EAR99 | No | No | |||||||
NRSS331M10V6.3X11TBSTF
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.21 Ohm 0.29A 2000h 85°C Bulk
|
Bestand
1.703
Von 0,0195 € bis 0,0196 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | 1.21 | Standard | 0.29 | 4@1Min|3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | ||||
NRSS222M16V12.5X20F
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.16 Ohm 1.15A 2000h 85°C Bulk
|
Bestand
1.348
Von 0,1512 € bis 0,1567 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | 0.16 | Standard | 1.15 | 1056@1Min|352@2Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 12.5 X 20 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NRSS101M16V5X11F
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 3.32 Ohm 0.16A 2000h 85°C Bulk
|
Bestand
429.645
Von 0,0088 € bis 0,0181 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | 3.32 | Standard | 0.16 | 4@1Min|3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NACK221M10V6.3X8TR13F
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 8mm) SMD 0.16A 2000h 105°C T/R
|
Bestand
56
0,094 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Very Low | 0.16 | 22@2Min | 2000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 0.19 | No | No | No | No | EAR99 | No | No | ||||||||
NACE221M16V6.3X8TR15F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 1.21 Ohm 0.15A 2000h 85°C T/R
|
Bestand
158.400
Von 0,0549 € bis 0,0596 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 1.21 | Standard | 0.15 | 3@2Min | 2000 | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | No | |||||||
NRE-SW101M35V6.3X7F
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7mm) Radial 2.5mm 1.6 Ohm 0.1A 1000h 105°C Bulk
|
Von 0,025 € bis 0,0446 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 1.6 | Low | 0.1 | 35@2Min | 1000 | Aluminum Cylindrical Can | Radial | 2.5 | 6.3 X 7 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NRSH271M35V8X16F
Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 0.045 Ohm 1.25A 8000h 105°C Bulk
|
Bestand
443
Von 0,0075 € bis 0,0076 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | 0.045 | Low | 1.25 | 3@2Min | 8000 | Extended Load Life|High Ripple Current Ratings|High Temperature|Improved Endurance at High Temperature|Low Impedance|Polarized|Radial Leads | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 16 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||
NASE470M50V10X10.5LBF
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.5mm) SMD 4.23 Ohm 0.28A 2000h 85°C T/R
|
Bestand
581
Von 0,2085 € bis 0,2227 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 4.23 | Standard | 0.28 | 23.5@2Min | 2000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | No | |||||||
NACZ470M35V6.3X6.3TR15F
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 0.23A 1000h 105°C T/R
|
Bestand
20.400
0,0525 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Very Low | 0.23 | 16.45@2Min | 1000 | Cylindrical | 6.3 X 6.3 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | No |