NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRM-S106J100F
Cap Film 10uF 100V PET 5%( 26 X 15 X 25mm) Radial 22.5mm 85°C
|
Bestand
25.200
Von 0,8837 € bis 0,9712 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 10uF | 100VDC|63VAC | 5% | 22.5 | 1 | Radial | PET | 2 | 26 X 15 X 25 | 25(Max) | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
NCD103M500Z5UJTR.315DF
Cap Ceramic Single 0.001uF 500V Z5U 20% Radial Disc 2.5mm 85°C T/R
|
Bestand
62.500
0,0488 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.001uF | 500VDC | 20% | No | 10G | Disc | 2.5 | 5 | Radial | Z5U | 6(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NSPE-HF101M63V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 2.1A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
400
0,5867 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 63VDC | 20% | 0.022 | Low | Cylindrical | 2.1 | 63@2Min | 10000 | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TS102M6.3V10X10.8NLBYF
Cap Aluminum Polymer Hybrid 1000uF 6.3VDC 20%( 10 X 10.8mm) SMD 0.015 Ohm 3.9A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,3935 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 1000uF | 6.3VDC | 20% | 0.015 | Low | Cylindrical | 3.9 | 63@2Min | 2000 | 2 | 10 X 10.8 | 10.8(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TS151M6.3V6.3X6.3NLBYF
Cap Aluminum Polymer Hybrid 150uF 6.3VDC 20%( 6.3 X 6.3mm) SMD 0.036 Ohm 1.7A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,2255 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 6.3VDC | 20% | 0.036 | Low | Cylindrical | 1.7 | 9.45@2Min | 2000 | 2 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HF220M63V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 1.5A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
0,3149 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 63VDC | 20% | 0.08 | Low | Cylindrical | 1.5 | 13.86@2Min | 10000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HC391M35V10X12.8NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.8mm) SMD 0.017 Ohm 4A 5000h 105°C Automotive T/R
|
Bestand
400
0,6438 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 390uF | 35VDC | 20% | 0.017 | Standard | Cylindrical | 4 | 136.5@2Min | 0.12 | 5000 | 2 | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||||||||||
NSPE-HF270M80V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 27uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.55A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,508 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 27uF | 80VDC | 20% | 0.045 | Low | Cylindrical | 1.55 | 21.6@2Min | 10000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HC331M35V10X10.8NLBYF
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.8mm) SMD 0.02 Ohm 3.5A 5000h 105°C Automotive T/R
|
Bestand
485
0,5492 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 35VDC | 20% | 0.02 | Standard | Cylindrical | 3.5 | 115.5@2Min | 0.12 | 5000 | 2 | 10 X 10.8 | 10.8(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
NSPE-HC101M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2A 5000h 105°C Automotive T/R
|
Bestand
700
0,3577 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 35VDC | 20% | 0.035 | Standard | Cylindrical | 2 | 35@2Min | 0.12 | 5000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
NSPE-TF150M63V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 15uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,2916 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 15uF | 63VDC | 20% | 0.12 | Low | Cylindrical | 0.7 | 9.45@2Min | 4000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TF220M63V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
900
0,3364 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 63VDC | 20% | 0.08 | Low | Cylindrical | 0.9 | 13.86@2Min | 4000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TF270M80V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 27uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.03A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,5403 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 27uF | 80VDC | 20% | 0.045 | Low | Cylindrical | 1.03 | 21.6@2Min | 4000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TF470M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,4312 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 63VDC | 20% | 0.04 | Low | Cylindrical | 1.1 | 29.61@2Min | 4000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TF470M80V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10.5mm) SMD 0.036 Ohm 1.27A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,6707 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 80VDC | 20% | 0.036 | Low | Cylindrical | 1.27 | 37.6@2Min | 4000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TJ680M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
900
0,3954 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 35VDC | 20% | 0.035 | Low | Cylindrical | 2.1 | 23.8@2Min | 4000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TC101M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.7A 4000h 125°C Automotive T/R
|
Bestand
900
0,3845 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 35VDC | 20% | 0.035 | Low | Cylindrical | 1.7 | 35@2Min | 4000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TC391M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 12.5mm) SMD 0.02 Ohm 3A 4000h 125°C Automotive T/R
|
Bestand
400
0,6744 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 390uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 3 | 136.5@2Min | 4000 | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TJ101M63V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 3.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
200
0,7316 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 63VDC | 20% | 0.022 | Low | Cylindrical | 3.4 | 63@2Min | 4000 | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TF560M80V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 56uF 80VDC 20%( 10 X 12.5mm) SMD 0.032 Ohm 1.36A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
400
0,7583 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 80VDC | 20% | 0.032 | Low | Cylindrical | 1.36 | 44.8@2Min | 4000 | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TC560M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 56uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.2A 2000h 125°C Automotive T/R
|
Bestand
1.000
0,3309 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 35VDC | 20% | 0.06 | Low | Cylindrical | 1.2 | 19.6@2Min | 2000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TJ470M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,3291 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 35VDC | 20% | 0.06 | Low | Cylindrical | 1.4 | 16.45@2Min | 4000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TS561M6.3V8X10.8NLBYF
Cap Aluminum Polymer Hybrid 560uF 6.3VDC 20%( 8 X 10.8mm) SMD 0.016 Ohm 3.2A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,3061 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 6.3VDC | 20% | 0.016 | Low | Cylindrical | 3.2 | 35.28@2Min | 2000 | 2 | 8 X 10.8 | 10.8(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TJ820M63V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 2.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,6438 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 63VDC | 20% | 0.03 | Low | Cylindrical | 2.6 | 51.66@2Min | 4000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TJ470M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 2.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,5277 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 63VDC | 20% | 0.04 | Low | Cylindrical | 2.1 | 29.61@2Min | 4000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No |