NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-TS221M6.3V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 6.3 X 8mm) SMD 0.032 Ohm 2.1A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
900
0,2559 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 6.3VDC | 20% | 0.032 | Low | Cylindrical | 2.1 | 13.86@2Min | 2000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NACZ471M16V8X10.5TR15F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.45A 2000h 105°C T/R
|
Bestand
17.500
Von 0,1047 € bis 0,1952 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Very Low | Cylindrical | 0.45 | 75.2@2Min | 0.2 | 2000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NCD103M500Z5UJTR.315DF
Cap Ceramic Single 0.001uF 500V Z5U 20% Radial Disc 2.5mm 85°C T/R
|
Bestand
62.500
0,0481 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.001uF | 500VDC | 20% | No | 10G | Disc | 2.5 | 5 | Radial | Z5U | 6(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NAZT101M35V6.3X8NLBF
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R
|
Bestand
3.600
Von 0,1373 € bis 0,1668 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Very Low | Cylindrical | 0.3 | 35@2Min | 0.12 | 2000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACE152M6.3V10X10.5TR15F
Surface Mount Aluminum Electrolytic Capacitors
|
Bestand
1.500
0,2254 €
pro Stück
|
NIC Components | Kondensator, Aluminium | 1500uF | 6.3VDC | 0.45 | 94.5 | 0.3 | 2000 | 10 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
NACE221M16V6.3X8TR15F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 1.21 Ohm 0.15A 2000h 85°C T/R
|
Bestand
134.093
Von 0,0525 € bis 0,0568 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 1.21 | Standard | Cylindrical | 0.15 | 3@2Min | 0.16 | 2000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NACZ681M16V10X10.5TR15YF
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.5mm) SMD 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,0878 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | Very Low | Cylindrical | 0.67 | 3@2Min | 0.2 | 2000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
NACZ221M50V10X10.5TR15YF
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.000
Von 0,1769 € bis 0,2617 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Very Low | Cylindrical | 0.45 | 110@2Min | 0.14 | 2000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
NACZ330M35V6.3X6.3TR15YF
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 6.3mm) SMD 0.23A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
34.000
Von 0,0788 € bis 0,1385 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | Very Low | Cylindrical | 0.23 | 11.55@2Min | 0.12 | 1000 | 2 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
NACZ331M35V10X10.5TR15YF
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
19.000
Von 0,2039 € bis 0,3277 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Very Low | Cylindrical | 0.67 | 115.5@2Min | 0.14 | 2000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
NACZ471M16V8X10.5TR15M1F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.45A 2000h 105°C T/R
|
Bestand
1.000
Von 0,2653 € bis 0,3105 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Very Low | Cylindrical | 0.45 | 3@2Min | 0.2 | 2000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NAZT471M10V8X10.5NLBF
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R
|
Bestand
6.500
Von 0,1395 € bis 0,208 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Very Low | Cylindrical | 0.6 | 47@2Min | 0.24 | 5000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACZ151M16V6.3X8TR15F
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 8mm) SMD 0.28A 1000h 105°C T/R
|
Bestand
900
0,178 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 150uF | 16VDC | 20% | Low | Cylindrical | 0.28 | 3@2Min | 0.16 | 1000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NSPE-HF101M63V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 2.1A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
400
0,5789 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 63VDC | 20% | 0.022 | Low | Cylindrical | 2.1 | 63@2Min | 10000 | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-HF150M63V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 15uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 1A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,2684 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 15uF | 63VDC | 20% | 0.12 | Low | Cylindrical | 1 | 9.45@2Min | 5000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-HC101M35V6.3X8NLBYF
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2A 5000h 105°C Automotive T/R
|
Bestand
700
0,3529 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 35VDC | 20% | 0.035 | Standard | Cylindrical | 2 | 35@2Min | 0.12 | 5000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
NSPE-TF150M63V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 15uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,2877 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 15uF | 63VDC | 20% | 0.12 | Low | Cylindrical | 0.7 | 9.45@2Min | 4000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | No | |||||||||||||||||||||
NSPE-TC560M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 56uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.2A 2000h 125°C Automotive T/R
|
Bestand
1.000
0,3265 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 35VDC | 20% | 0.06 | Low | Cylindrical | 1.2 | 19.6@2Min | 2000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TJ470M35V6.3X6.1NLBYF
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,3247 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 35VDC | 20% | 0.06 | Low | Cylindrical | 1.4 | 16.45@2Min | 4000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-TJ820M63V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 2.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
0,6352 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 63VDC | 20% | 0.03 | Low | Cylindrical | 2.6 | 51.66@2Min | 4000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||
NSPE-YP391M35V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 3.6A 4000h 135°C Automotive T/R
|
Bestand
500
0,87 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 390uF | 35VDC | 20% | 0.02 | Low | Cylindrical | 3.6 | 136.5@2Min | 0.12 | 4000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||
NSPE-YP561M35V10X13.8NLBYF
Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 10 X 13.8mm) SMD 0.015 Ohm 4.3A 4000h 135°C T/R
|
Bestand
400
1,2084 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 35VDC | 20% | 0.015 | Low | Cylindrical | 4.3 | 196@2Min | 0.12 | 4000 | 2 | 10 X 13.8 | 13.8(Max) | 10 | Polar | Tape and Reel | No | No | |||||||||||||||||||||||||
NSPE-YP471M35V10X12.5NLBYF
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 4.1A 4000h 135°C Automotive T/R
|
Bestand
400
1,0203 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 35VDC | 20% | 0.016 | Low | Cylindrical | 4.1 | 164.5@2Min | 0.12 | 4000 | 2 | 10 X 12.5 | 12.5(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||
NSPE-TC330M35V5X6.1NLBYF
Cap Aluminum Polymer Hybrid 33uF 35VDC 20%( 5 X 6.1mm) SMD 0.1 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.200
0,2684 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 35VDC | 20% | 0.1 | Low | Cylindrical | 0.75 | 11.55@2Min | 0.14 | 4000 | 2 | 5 X 6.1 | 6.1(Max) | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | No | |||||||||||||||||||||
NACZ100M25V4X6.3TR15F
Cap Aluminum Lytic 10uF 25V 20% (4 X 6.3mm) SMD 0.08A 1000h 105°C T/R
|
Bestand
26.000
0,0269 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Very Low | Cylindrical | 0.08 | 3@2Min | 0.14 | 1000 | 2 | 4 X 6.3 | 6.3(Max) | 4 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No |