NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRSS332M10V12.5X20F
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1.25A 2000h 85°C Bulk
|
Von 0,1739 € bis 0,1904 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | Standard | 1.25 | 3 | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.28 | Radial | 12.5 X 20 | 16(Max) | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0603X7R393J25TRPF
Cap Ceramic 0.039uF 25V X7R 5% Pad SMD 0603 125°C T/R
|
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.039uF | 5% | 25VDC | X7R | Standard | No | Flat | 2 | 3.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAZT681M35V12.5X14KLBF
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 14mm) SMD 1.1A 5000h 105°C T/R
|
Von 0,4283 € bis 0,4641 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Very Low | 1.1 | 238@2Min | Cylindrical | 5000 | 2 | 0.14 | 12.5 X 14 | Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | 14 | 12.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSS330M25V5X11F
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 9.05 Ohm 0.08A 2000h 85°C Bulk
|
Von 0,0272 € bis 0,0296 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | Standard | 9.05 | 0.08 | 24.75@1Min|8.25@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.18 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRB-XS100M400V10X20TBF
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 33.2 Ohm 0.35A 10000h 105°C Tape and Box
|
Von 0,1793 € bis 0,1943 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | Low | 33.2 | 0.35 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.2 | Radial | 10 X 20 | 20 | 10 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NSPE-HZ151M35V10X10.8NBYF
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10.8mm) SMD 0.02 Ohm 3.49A 5000h 105°C T/R Automotive AEC-Q200
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | Ultra Low | 0.02 | 3.49 | 52.5@2Min | Cylindrical | 5000 | 2 | 0.16 | 10 X 10.8 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 10.8(Max) | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||
NMC0603X5R475K10TRP15F
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0603 85°C T/R
|
Von 0,0119 € bis 0,0129 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 4.7uF | 10% | 10VDC | Ultra Low | X5R | Standard | No | Flat | 2 | 5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSPE-HZ270M40V6.3X8NBYF
Cap Aluminum Polymer Hybrid 27uF 40VDC 20%( 6.3 X 8mm) SMD 0.048 Ohm 1.77A 2000h 105°C T/R Automotive AEC-Q200
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 27uF | 20% | 40VDC | Ultra Low | 0.048 | 1.77 | 10.8@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 8 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 8(Max) | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||
NSPE-TZ331M25V10X12.8NBYF
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 12.8mm) SMD 0.014 Ohm 2.89A 3000h 125°C Automotive AEC-Q200
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.014 | 2.89 | 82.5@2Min | Cylindrical | 3000 | 2 | 0.16 | 10 X 12.8 | High Ripple Current|High Temperature Range|Long Life|Low ESR|Low Leakage Current | 12.8(Max) | 10 | Polar | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||
NRE-HL221M63V10X23F
Cap Aluminum Lytic 220uF 63V 20% (10 X 23mm) Radial 5mm 0.16 Ohm 0.595A 7000h 105°C Bulk
|
Von 0,1858 € bis 0,2013 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | Low | 0.16 | 0.595 | 3@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.09 | Radial | 10 X 23 | 23 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NEDZP105Z5V8.5X24BF
Cap Supercap 1F 5V -20% to 80% ( 17 X 8.5 X 24mm ) Radial Aluminum Oval Can 12.1mm 300uA 0.24 Ohm 1000h 70°C
|
|
NIC Components | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | -20% to 80% | 5VDC | 0.24 | 300 | Aluminum Oval Can | 1000 | 12.1 | 2 | Radial | 17 X 8.5 X 24 | 24(Max) | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NTP227M4TRB(15)F
Cap Tant Polymer 220uF 4VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.015 Ohm 105°C T/R
|
Von 0,7804 € bis 0,8457 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 20% | 4VDC | Ultra Low | 0.015 | 2.38 | 8.8 | Flat | 2 | 8 | Molded | B | Inward L | 3528 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NCM15X7R223K50F
Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C Bulk
|
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.022uF | 10% | 50VDC | X7R | Standard | No | 2.54 | 2 | 2.5 | Dipped | Radial | 3.81 X 2.54 X 3.81 | 3.81(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC-P0805X7R104K50TRPLPF
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 OMD-CAP with Soft Termination 125°C T/R
|
Von 0,0121 € bis 0,0133 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10% | 50VDC | X7R | Open Mode with Soft Termination | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.55 | 1.55(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NRM683K250F
Cap Film 0.068uF 250V PET 10% (12.5 X 5 X 9.5mm) Radial 10mm 105°C
|
|
NIC Components | Kondensator, Kunststofffilm | 0.068uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | 10 | Radial | 12.5 X 5 X 9.5 | 9.5(Max) | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NTP477M4TRD(10)F
Cap Tant Polymer 470uF 4VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.01 Ohm 105°C T/R
|
Von 1,5759 € bis 1,7248 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 470uF | 20% | 4VDC | Ultra Low | 0.01 | 3.873 | 3 | Flat | 2 | 10 | Molded | D | Inward L | 7343 | 7.3 X 4.3 X 2.8 | High Ripple Current|Ultra Low ESR | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NCM15NPO330J100F
Cap Ceramic 33pF 100V C0G 5% Radial 2.54mm 125°C Bulk
|
|
NIC Components | Kondensator, keramisch, mehrschichtig | 33pF | 5% | 100VDC | C0G | Standard | No | 2.54 | 2 | 0.15 | Dipped | Radial | 3.81 X 2.54 X 3.81 | 3.81(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC-P0805X7R224K50TRPLPF
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 OMD-CAP with Soft Termination 125°C T/R
|
Von 0,0212 € bis 0,023 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | 10% | 50VDC | X7R | Open Mode with Soft Termination | No | Flat | 2 | 3 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.55 | 1.55(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
NRLMW471M250V25X45F 4MMLL
Cap Aluminum Lytic 470uF 250V 20% (25 X 45mm) Snap-In 10mm 0.353 Ohm 1.4A 2000h 105°C
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 250VDC | Low | 0.353 | 1.4 | 1028.35@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 25 X 45 | High Ripple Current|Long Life|Low Profile | 45 | 25 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRSS472M16V16X25F
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 0.092 Ohm 1.7A 2000h 85°C Bulk
|
Von 0,343 € bis 0,3754 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | Standard | 0.092 | 1.7 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.26 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC1206X7R223J50TRPF
Cap Ceramic 0.022uF 50V X7R 5% Pad SMD 1206 125°C T/R
|
Von 0,0276 € bis 0,03 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.022uF | 5% | 50VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRLM471M200V25X30F
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.388 Ohm 1.85A 2000h 85°C Bulk
|
Von 1,6344 € bis 1,7713 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 200VDC | Low | 0.388 | 1.85 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 25 X 30 | 30 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NTC-T475M6.3TRJF
Cap Tant Solid 4.7uF 6.3V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608 15 Ohm 125°C T/R
|
|
NIC Components | Kondensator, Tantal, fest | Solid | 4.7uF | 20% | 6.3VDC | Standard | 15 | 0.026 | 0.5 | Flat | 2 | 20 | Molded | J | Inward L | 1608 | 1.6 X 0.8 X 0.8 | 0.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRLM153M50V35X40F
Cap Aluminum Lytic 15000uF 50V 20% (35 X 40mm) Snap-In 10mm 0.028 Ohm 6.44A 2000h 85°C Bulk
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 50VDC | Low | 0.028 | 6.44 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.3 | Snap-In | 35 X 40 | 40 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NMC1206X7R335K16TRPLPF
Cap Ceramic 3.3uF 16V X7R 10% Pad SMD 1206 125°C T/R
|
Von 0,068 € bis 0,074 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 3.3uF | 10% | 16VDC | Ultra Low | X7R | Standard | No | Flat | 2 | 5 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 1.9 | 1.9(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No |