NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCD332M1KVZ5UF
Cap Ceramic Single 0.0033uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk
|
Von 0,0326 € bis 0,0355 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.0033uF | 20% | 1000VDC | Z5U | Disc | 6.35 | Radial | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | 9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NPC101M2D1UATRF
Cap Aluminum Polymer 100uF 2VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.005 Ohm 8.1A 2000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 2VDC | Low | 0.005 | 8.1 | 8@5Min | Flat | 2000 | 2 | 0.05 | D1 | 7.3 X 4.3 X 1.4 | High Ripple Current|Low ESR|Low Impedance|Pb-Free | 1.4 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NSWC222J100TRB2F
Cap Film 0.0022uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | 0.0022uF | 5% | 100VDC | PEN | Stacked | 1206 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
NCD102K2KVY5PEF
Cap Ceramic Single 0.001uF 2000V Y5P 10% Radial Disc 6.35mm 85°C Bulk
|
Von 0,0544 € bis 0,0593 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.001uF | 10% | 2000VDC | Y5P | Disc | 6.35 | Radial | 9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
NPC680M4D5XATRF
Cap Aluminum Polymer 68uF 4VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 4VDC | Low | 0.015 | 5.1 | 10.9@5Min | Flat | 2000 | 2 | 0.1 | D5 | 7.3 X 4.3 X 1.1 | 1.1 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NRLM103M35V22X45F
Cap Aluminum Lytic 10000uF 35V 20% (22 X 45mm) Snap-In 10mm 0.05 Ohm 4.42A 2000h 85°C Bulk
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | Low | 0.05 | 4.42 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.35 | Snap-In | 22 X 45 | 45 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NTP476M6.3TRB(70)F
Cap Tant Polymer 47uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
|
Von 0,5768 € bis 0,6251 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 47uF | 20% | 6.3VDC | Ultra Low | 0.07 | 1.102 | 3 | Flat | 2 | 8 | Molded | B | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | High Ripple Current|Ultra Low ESR | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NCD222K1KVY5FTRF
Cap Ceramic Single 0.0022uF 1000V Y5F 10% Radial Disc 5mm 85°C T/R
|
Von 0,0611 € bis 0,0666 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.0022uF | 10% | 1000VDC | Y5F | Disc | 5 | Radial | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | 10(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NRLM102M200V30X40F
Cap Aluminum Lytic 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.199 Ohm 3.25A 2000h 85°C Bulk
|
Von 1,9348 € bis 2,0975 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | Low | 0.199 | 3.25 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 30 X 40 | 40 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0603X5R334K16TRPF
Cap Ceramic 0.33uF 16V X5R 10% Pad SMD 0603 85°C T/R
|
Von 0,0082 € bis 0,0089 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.33uF | 10% | 16VDC | X5R | Standard | No | Flat | 2 | 5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NRM104K630F
Cap Film 0.1uF 630V PET 10% (26 X 7 X 13mm) Radial 22.5mm 105°C Bulk
|
Von 0,1858 € bis 0,2013 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.1uF | 10% | 630VDC | PET | Plastic Rectangular Can | 22.5 | Radial | 26 X 7 X 13 | 13(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
NRE-HL471M35V12.5X16F
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 16mm) Radial 5mm 0.05 Ohm 1.45A 10000h 105°C Bulk
|
Von 0,1446 € bis 0,1567 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 0.05 | 1.45 | 3@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.12 | Radial | 12.5 X 16 | 16 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NTP477M4TRD(25)F
Cap Tant Polymer 470uF 4VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
|
Von 1,365 € bis 1,4941 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 470uF | 20% | 4VDC | Ultra Low | 0.025 | 2.449 | 3 | Flat | 2 | 10 | Molded | D | Inward L | 7343 | 7.3 X 4.3 X 2.8 | High Ripple Current|Ultra Low ESR | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTP687M2.5TRD(15)F
Cap Tant Polymer 680uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.015 Ohm 105°C T/R
|
Von 2,4039 € bis 2,6311 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 680uF | 20% | 2.5VDC | Ultra Low | 0.015 | 3.162 | 3 | Flat | 2 | 10 | Molded | D | Inward L | 7343 | 7.3 X 4.3 X 2.8 | High Ripple Current|Ultra Low ESR | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACEW221M10V6.3X8TR13F
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 8mm) SMD 1.51 Ohm 0.105A 1000h 105°C T/R
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Standard | 1.51 | 0.105 | 22@2Min | Cylindrical | 1000 | 2 | 0.2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NRE-HL392M25V16X35.5F
Cap Aluminum Lytic 3900uF 25V 20% (16 X 35.5mm) Radial 7.5mm 0.02 Ohm 3.61A 10000h 105°C Bulk
|
Von 0,5452 € bis 0,5909 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 25VDC | Low | 0.02 | 3.61 | 3@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.18 | Radial | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLM222M35V22X25F
Cap Aluminum Lytic 2200uF 35V 20% (22 X 25mm) Snap-In 10mm 0.181 Ohm 1.4A 2000h 85°C Bulk
|
Von 0,7916 € bis 0,8579 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 0.181 | 1.4 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.35 | Snap-In | 22 X 25 | 25 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NACEW221M6.3V6.3X6.3TR13F
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 6.3mm) SMD 1.81 Ohm 0.067A 1000h 105°C T/R
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | Standard | 1.81 | 0.067 | 13.86@2Min | Cylindrical | 1000 | 2 | 0.24 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NSPE-Z331M25V10X10.5NLBYF
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.02 | 2 | 82.5@2Min | Cylindrical | 4000 | 2 | 0.14 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||
NMC0603Y5V225Z10TRPF
Cap Ceramic 2.2uF 10V Y5V -20% to 80% Pad SMD 0603 85°C T/R
|
Von 0,0166 € bis 0,0181 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 2.2uF | -20% to 80% | 10VDC | Ultra Low | Y5V | Standard | No | Flat | 2 | 16 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAZT331M25V8X10.5NBF
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Very Low | 0.6 | 82.5@2Min | Cylindrical | 5000 | 2 | 0.16 | 8 X 10.5 | Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | 10.5 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRB-XS101M160V12.5X25F
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 2.49 Ohm 1.42A 12000h 105°C Bulk
|
Von 0,2877 € bis 0,3117 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 160VDC | Low | 2.49 | 1.42 | 740@1Min|345@5Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.15 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRE-HL101M50V8X11.5F
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.17 Ohm 0.555A 7000h 105°C Bulk
|
Von 0,0733 € bis 0,08 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.17 | 0.555 | 3@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRE-HL272M35V18X31.5F
Cap Aluminum Lytic 2700uF 35V 20% (18 X 31.5mm) Radial 7.5mm 0.02 Ohm 4.17A 10000h 105°C Bulk
|
Von 0,6277 € bis 0,6803 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 35VDC | Low | 0.02 | 4.17 | 3@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.14 | Radial | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLF470M400V22X20F
Cap Aluminum Lytic 47uF 400V 20% (22 X 20mm) Snap-In 10mm 3.527 Ohm 0.25A 2000h 85°C Bulk
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | Low | 3.527 | 0.25 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 22 X 20 | 20 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No |