NIC Components Ferrite Beads
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCB-HD1206B601TR290QYF
Ferrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 2.9A 0.038Ohm DCR 1206 T/R Automotive AEC-Q200
|
Von 0,139 € bis 0,1506 €
pro Stück
|
NIC Components | Ferritperlen | Multi-Layer High Current | 100M | 600 | 2.9 | 25% | 0.038 | 3.4 | 1206 | 1.8 | 1.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
NCB-HD0603R471TR200F
Ferrite Beads Multi-Layer High Current 470Ohm 25% 100MHz 2A 0.09Ohm DCR 0603 T/R
|
Von 0,0091 € bis 0,0099 €
pro Stück
|
NIC Components | Ferritperlen | Multi-Layer High Current | 100M | 470 | 2 | 25% | 0.09 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||
NCB-HA0603K221TR250QYF
Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
NIC Components | Ferritperlen | High Current Chip | 100M | 220 | 2.5 | 25% | 0.05 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||
NCB-HD1206B300TR1100F
Ferrite Beads Multi-Layer High Current 30Ohm 25% 100MHz 11A 0.0025Ohm DCR 1206 T/R
|
Von 0,0619 € bis 0,0681 €
pro Stück
|
NIC Components | Ferritperlen | Multi-Layer High Current | 100M | 30 | 11 | 25% | 0.0025 | 3.4 | 1206 | 1.8 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||
NCB1206B102TR030F
Ferrite Beads Chip 1KOhm 25% 100MHz 0.3A 0.6Ohm DCR 1206 T/R
|
Von 0,011 € bis 0,0121 €
pro Stück
|
NIC Components | Ferritperlen | Chip | 100M | 1K | 0.3 | 25% | 0.6 | 3.4 | 1206 | 1.8 | 1.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
NCB-HD0603R151TR250F
Ferrite Beads Multi-Layer High Current 150Ohm 25% 100MHz 2.5A 0.04Ohm DCR 0603 T/R
|
Von 0,0063 € bis 0,0069 €
pro Stück
|
NIC Components | Ferritperlen | Multi-Layer High Current | 100M | 150 | 2.5 | 25% | 0.04 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||
NCB0201N121TR020F
Ferrite Beads Chip 120Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0201 T/R
|
Von 0,015 € bis 0,0166 €
pro Stück
|
NIC Components | Ferritperlen | Chip | 100M | 120 | 0.2 | 25% | 0.8 | 0.65 | 0201 | 0.35 | 0.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | No |