NIC Components Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTC-L107K10TRD(100)F
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.1 Ohm 125°C T/R
|
Von 0,2328 € bis 0,2522 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 100uF | 10% | 10VDC | Low | 0.1 | 1.1 | 10 | Flat | 2 | 4.5 | 8 | Molded | D | Inward L | 7343-30 | 7.3 X 4.3 X 2.8 | High Ripple Current|Low ESR | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NACS101M63V5X55TR13F
Surface Mount Aluminum Electrolytic Capacitors
|
|
NIC Components | Kondensator, Aluminium | 5 | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||
NMC0603NPO681J16TRPF
Cap Ceramic 680pF 16V C0G 5% Pad SMD 0603 125°C T/R
|
Von 0,0073 € bis 0,0079 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 680pF | 5% | 16VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-A0603X7R103K50C3QYF
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
|
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 10% | 50VDC | 10G | X7R | Standard | No | Flat | 0±30ppm/°C | 2 | 2.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.9 | 0.9(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NRZJ391M63V12.5X20F
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
Von 0,3079 € bis 0,3337 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 63VDC | Low | 1.99 | 245.7@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.09 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRE-JL102M6.3V8X11.5TBF
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.64A 6000h 105°C Ammo
|
Von 0,0783 € bis 0,0861 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | Low | 0.64 | 63@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.22 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603NPO300J50TRPF
Cap Ceramic 30pF 50V C0G 5% Pad SMD 0603 125°C T/R
|
Von 0,004 € bis 0,0044 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 30pF | 5% | 50VDC | C0G | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NEXM224Z5.5V10.5X6.5TRF
Cap Supercap 0.22F 5.5V -20% to 80% (10.5 X 6.5 X 11.5mm) Radial 5mm 330uA 100 Ohm 1000h 70°C T/R
|
Von 1,237 € bis 1,3407 €
pro Stück
|
NIC Components | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.22F | -20% to 80% | 5.5VDC | Standard | 100 | 330 | 1000 | 5 | 2 | Radial | 10.5 X 6.5 X 11.5 | 11.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
NAZU330M25V6.3X6.3NLBF
Surface Mount Aluminum Electrolytic Capacitor
|
Von 0,0719 € bis 0,0791 €
pro Stück
|
NIC Components | Kondensator, Aluminium | 33uF | 25VDC | 0.14 | 8.25 | 0.16 | 6.3 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
NMC-L0402NPO4R7C50TRPF
Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 125°C Low ESR T/R
|
Von 0,0081 € bis 0,0089 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 4.7pF | 0.25pF | 50VDC | Low | C0G | Standard | Yes | Flat | 2 | Ceramic Chip | Pad | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCA0805NPO330K50TRPF
Cap Ceramic Array 33pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
|
Von 0,1012 € bis 0,1113 €
pro Stück
|
NIC Components | Kondensator-Array | Array | 33pF | 10% | 50VDC | C0G | Ceramic | 4 | Flat | 0.5 | 8 | Pad | 0805 | 2 X 1.25 X 1 | 1(Max) | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0402X7R391K50TRPF
Cap Ceramic 390pF 50V X7R 10% Pad SMD 0402 125°C T/R
|
Von 0,0014 € bis 0,0016 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 390pF | 10% | 50VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0201NPO2R7B25TRPF
Cap Ceramic 2.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
|
Von 0,0026 € bis 0,0029 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 2.7pF | 0.1pF | 25VDC | C0G | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0201 | 0.6 X 0.3 X 0.33 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 0.33(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSX221M35V10X12.5TBF
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.8A 4000h 105°C Ammo
|
Von 0,0997 € bis 0,1097 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Very Low | 0.8 | 77@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NCD102K1KVY5PTRF
Cap Ceramic Single 0.001uF 1000V Y5P 10% Radial Disc 5mm 85°C T/R
|
Von 0,0405 € bis 0,0445 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.001uF | 10% | 1000VDC | Y5P | Disc | 5 | Radial | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | 7(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
NRM223K250F
Cap Film 0.022uF 250V PET 10% (12.5 X 5 X 9.5mm) Radial 10mm 105°C
|
Von 0,0701 € bis 0,0771 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.022uF | 10% | 250VDC|160VAC | PET | Plastic Rectangular Can | 10 | Radial | 12.5 X 5 X 9.5 | 9.5(Max) | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NTC-T686M4TRBF
Cap Tant Solid 68uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
|
Von 0,1068 € bis 0,1158 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 68uF | 20% | 4VDC | Standard | 2 | 0.2 | 2.72 | Flat | 2 | 8 | Molded | B | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC1206NPO561J50TRPF
Cap Ceramic 560pF 50V C0G 5% Pad SMD 1206 125°C T/R
|
Von 0,021 € bis 0,0231 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 560pF | 5% | 50VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 1.8 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRWA222M10V12.5X20TBF
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 0.158 Ohm 0.79A 1000h 105°C Ammo
|
Von 0,2208 € bis 0,2393 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Standard | 0.158 | 0.79 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.21 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRB-SZ390M500V12.5X40F
Long Life Radial Leaded Aluminum Electrolytic Capacitors
|
Von 1,18 € bis 1,2785 €
pro Stück
|
NIC Components | Kondensator, Aluminium | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
NRSS102M16V10X16TBF
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 0.33 Ohm 0.71A 2000h 85°C Ammo
|
Von 0,0972 € bis 0,1069 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | 0.33 | 0.71 | 480@1Min|160@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.2 | Radial | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC-H1812X7R103M1KVTRPLPF
Cap Ceramic 0.01uF 1000V X7R 20% Pad SMD 1812 125°C T/R
|
Von 0,0912 € bis 0,1003 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 20% | 1000VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 1812 | 4.6 X 3.2 X 2.8 | 2.8(Max) | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACEW330M25V6.3X5.5TR13F
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.5mm) SMD 7.04 Ohm 0.044A 1000h 105°C T/R
|
Von 0,0701 € bis 0,0771 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | Standard | 7.04 | 0.044 | 8.25@2Min | Cylindrical | 1000 | 2 | 0.14 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC1812NPO332F100TRPLPF
Cap Ceramic 0.0033uF 100V C0G 1% Pad SMD 1812 125°C T/R
|
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0033uF | 1% | 100VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 1812 | 4.5 X 3.2 X 1.8 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0805NPO120J50TRPF
Cap Ceramic 12pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
Von 0,0078 € bis 0,0086 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 12pF | 5% | 50VDC | C0G | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.35 | Low Dielectric Loss|High Stability over Time, Voltage and Temperature Changes|Class I Dielectric | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |