NIC Components Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRZJ221M6.3V5X11TBSTF
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105°C Ammo
|
Von 0,052 € bis 0,0572 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | Low | 0.345 | 6000 | 13.86@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Ammo | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ222M25V12.5X30F
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3.66A 10000h 105°C Bulk
|
Von 0,4012 € bis 0,4392 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 3.66 | 10000 | 550@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ271M16V6.3X11TBF
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 11mm) Radial 5mm 0.7A 7000h 105°C Ammo
|
Von 0,0734 € bis 0,0807 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 16VDC | Low | 0.7 | 7000 | 43.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 5 | 11 | 6.3 | Polar | Ammo | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ270M80V6.3X11TBSTF
Cap Aluminum Lytic 27uF 80V 20% (6.3 X 11mm) Radial 2.5mm 0.37A 6000h 105°C Ammo
|
Von 0,0826 € bis 0,0908 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 80VDC | Low | 0.37 | 6000 | 21.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Ammo | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ222M16V12.5X20TBF
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Ammo
|
Von 0,309 € bis 0,3349 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | 2.6 | 10000 | 352@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Ammo | 0.18 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ271M16V6.3X11TBSTF
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.7A 7000h 105°C Ammo
|
Von 0,0734 € bis 0,0807 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 16VDC | Low | 0.7 | 7000 | 43.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Ammo | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ270M80V6.3X11F
Cap Aluminum Lytic 27uF 80V 20% (6.3 X 11mm) Radial 2.5mm 0.37A 6000h 105°C Bulk
|
Von 0,0807 € bis 0,0887 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 80VDC | Low | 0.37 | 6000 | 21.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ272M10V12.5X20F
Cap Aluminum Lytic 2700uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk
|
Von 0,302 € bis 0,3273 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 10VDC | Low | 2.6 | 10000 | 270@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.21 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ271M63V12.5X16F
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 16mm) Radial 5mm 1.57A 10000h 105°C Bulk
|
Von 0,2304 € bis 0,2498 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 63VDC | Low | 1.57 | 10000 | 170.1@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 16 | 5 | 16 | 12.5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ271M35V10X12.5TBF
Cap Aluminum Lytic 270uF 35V 20% (10 X 12.5mm) Radial 5mm 1.7A 9000h 105°C Ammo
|
Von 0,1361 € bis 0,1474 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | Low | 1.7 | 9000 | 94.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Ammo | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ271M80V12.5X25F
Cap Aluminum Lytic 270uF 80V 20% (12.5 X 25mm) Radial 5mm 2.21A 10000h 105°C Bulk
|
Von 0,4095 € bis 0,4438 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 80VDC | Low | 2.21 | 10000 | 216@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ271M63V12.5X16TBF
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 16mm) Radial 5mm 1.57A 10000h 105°C Ammo
|
Von 0,2379 € bis 0,2578 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 63VDC | Low | 1.57 | 10000 | 170.1@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 16 | 5 | 16 | 12.5 | Polar | Ammo | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ331M10V6.3X11TBSTF
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.7A 7000h 105°C Ammo
|
Von 0,0708 € bis 0,0779 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Low | 0.7 | 7000 | 33@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Ammo | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ331M80V12.5X30TBF
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 30mm) Radial 5mm 2.4A 10000h 105°C Ammo
|
Von 0,4753 € bis 0,5152 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 80VDC | Low | 2.4 | 10000 | 264@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Ammo | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ272M16V12.5X25TBF
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 3.2A 10000h 105°C Ammo
|
Von 0,3284 € bis 0,3559 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 16VDC | Low | 3.2 | 10000 | 432@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Ammo | 0.18 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ332M10V12.5X25F
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 3.2A 10000h 105°C Bulk
|
Von 0,3305 € bis 0,3581 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | Low | 3.2 | 10000 | 330@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.23 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ332M16V12.5X30F
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3.66A 10000h 105°C Bulk
|
Von 0,38 € bis 0,4159 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 3.66 | 10000 | 528@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ332M10V12.5X25TBF
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 3.2A 10000h 105°C Ammo
|
Von 0,3302 € bis 0,3579 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | Low | 3.2 | 10000 | 330@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Ammo | 0.23 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ332M16V12.5X30TBF
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3.66A 10000h 105°C Ammo
|
Von 0,38 € bis 0,4118 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 3.66 | 10000 | 528@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Ammo | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ391M100V12.5X40F
Cap Aluminum Lytic 390uF 100V 20% (12.5 X 40mm) Radial 5mm 2.86A 10000h 105°C Bulk
|
Von 0,66 € bis 0,7226 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 100VDC | Low | 2.86 | 10000 | 390@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 40 | 5 | 40 | 12.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRZJ332M6.3V10X25F
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 25mm) Radial 5mm 2.25A 10000h 105°C Bulk
|
Von 0,2349 € bis 0,2545 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 6.3VDC | Low | 2.25 | 10000 | 207.9@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.26 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRZJ391M63V12.5X20F
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
Von 0,3087 € bis 0,3346 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 63VDC | Low | 1.99 | 10000 | 245.7@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NATK161M35V8X10.8NLBYF
Cap Aluminum Lytic 160uF 35V 20% (8 X 10.8mm) SMD 0.18 Ohm 0.3A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,1703 € bis 0,1865 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 160uF | 20% | 35VDC | Standard | 0.18 | 0.3 | 2000 | 56@2Min | Cylindrical | 2 | 8 X 10.8 | 10.8(Max) | 8 | Polar | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
NATK681M50V18X17.5JLSYF
Cap Aluminum Lytic 680uF 50V 20% (18 X 17.5mm) SMD 0.07 Ohm 1.2A 5000h 125°C T/R Automotive AEC-Q200
|
1,0749 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Standard | 0.07 | 1.2 | 5000 | 340@2Min | Cylindrical | 2 | 18 X 17.5 | 17.5(Max) | 18 | Polar | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
NATK470M63V8X10.8KLBYF
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.8mm) SMD 0.7 Ohm 0.14A 2000h 125°C Automotive AEC-Q200
|
Von 0,1416 € bis 0,1551 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Standard | 0.7 | 0.14 | 2000 | 29.61@2Min | Cylindrical | 2 | 8 X 10.8 | 10.8(Max) | 8 | Polar | 0.14 | Yes | AEC-Q200 | Yes | Unknown | No |