NIC Components Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMC0603X5R105K6.3TRPF
Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0603 85°C T/R
|
0,0032 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 1uF | 10% | 6.3VDC | Ultra Low | X5R | Standard | No | Flat | 2 | 10 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRWS220M50V5X11TBSTF
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.11A 1000h 105°C Ammo
|
Von 0,0365 € bis 0,0401 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | 0.11 | 33@1Min|11@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRE-JL101M25V5X11F
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 0.4 Ohm 0.25A 5000h 105°C Bulk
|
Von 0,0377 € bis 0,0416 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.4 | 0.25 | 25@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.14 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NACK221M35V8X10.5TR15F
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R
|
Von 0,138 € bis 0,1495 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Very Low | 0.6 | 3@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0603NPO470J16TRPF
Cap Ceramic 47pF 16V C0G 5% Pad SMD 0603 125°C T/R
|
Von 0,0029 € bis 0,0032 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 47pF | 5% | 16VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0201NPOR75C50TRPF
Cap Ceramic 0.75pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
|
Von 0,0016 € bis 0,0018 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.75pF | 0.25pF | 50VDC | C0G | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0201 | 0.6 X 0.3 X 0.33 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 0.33(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRB-TE180M450V12.5X20F
Radial Leaded Aluminum Electrolytic Capacitors.
|
Von 0,6565 € bis 0,7115 €
pro Stück
|
NIC Components | Kondensator, Aluminium | 18uF | 450VDC | 0.588 | 270 | 12.5 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||||||||||
NRSS331M10V6.3X11TBF
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 5mm 1.21 Ohm 0.29A 2000h 85°C Ammo
|
Von 0,0365 € bis 0,0401 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Standard | 1.21 | 0.29 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.24 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC-H0805X7R103K250TRPF
Cap Ceramic 0.01uF 250V X7R 10% Pad SMD 0805 125°C T/R
|
Von 0,0301 € bis 0,0304 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 10% | 250VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NRZJ102M6.3V8X16F
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1.25A 9000h 105°C Bulk
|
Von 0,1116 € bis 0,1209 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | Low | 1.25 | 63@2Min | Aluminum Cylindrical Can | 9000 | 3.5 | 2 | 0.22 | Radial | 8 X 16 | 16 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSS472M35V18X35.5F
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 0.071 Ohm 2.4A 2000h 85°C Bulk
|
Von 0,7137 € bis 0,7813 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | Standard | 0.071 | 2.4 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
NRLMW221M400V25X50F
Cap Aluminum Lytic 220uF 400V 20% (25 X 50mm) Snap-In 10mm 0.603 Ohm 1.1A 2000h 105°C Bulk
|
Von 2,1242 € bis 2,3021 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | Low | 0.603 | 1.1 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 25 X 50 | 50 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRWS2R2M50V5X11TBF
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.04A 1000h 105°C Ammo
|
Von 0,0365 € bis 0,0401 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | Low | 0.04 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.12 | Radial | 5 X 11 | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NCD472M1KVZ5UF
Cap Ceramic Single 0.0047uF 1000V Z5U 20% Radial Disc 6.35mm 85°C Bulk
|
Von 0,0391 € bis 0,043 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.0047uF | 20% | 1000VDC | Z5U | Disc | 6.35 | Radial | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | 10(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NACK330M50V6.3X8TR13F
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 8mm) SMD 0.195A 2000h 105°C T/R
|
Von 0,1272 € bis 0,1379 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | Very Low | 0.195 | 16.5@2Min | Cylindrical | 2000 | 2 | 0.1 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0402NPO5R1C50TRPF
Cap Ceramic 5.1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
|
Von 0,0021 € bis 0,0022 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 5.1pF | 0.25pF | 50VDC | C0G | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0402 | 1 X 0.5 X 0.6 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NPC151M2.5D5ZATRF
Cap Aluminum Polymer 150uF 2.5VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.009 Ohm 6.3A 2000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 2.5VDC | Low | 0.009 | 6.3 | 15@5Min | Flat | 2000 | 2 | 0.1 | D5 | 7.3 X 4.3 X 1.1 | 1.1 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NACK681M50V16X17TR15F
Cap Aluminum Lytic 680uF 50V 20% (16 X 17mm) SMD 1.61A 5000h 105°C T/R
|
Von 0,8352 € bis 0,9052 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Very Low | 1.61 | 340@2Min | Cylindrical | 5000 | 2 | 0.1 | 16 X 17 | 17(Max) | 16 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NTP337M2.5TRV(9)F
Cap Tant Polymer 330uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343 0.009 Ohm 105°C T/R
|
Von 0,5033 € bis 0,5454 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 2.5VDC | Ultra Low | 0.009 | 3.726 | 82.5 | Flat | 2 | 10 | Molded | V | Inward L | 7343 | 7.3 X 4.3 X 1.9 | High Ripple Current|Ultra Low ESR | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC-H0805NPO561J500TRPF
Cap Ceramic 560pF 500V C0G 5% Pad SMD 0805 125°C T/R
|
Von 0,0137 € bis 0,0151 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 560pF | 5% | 500VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603NPO681F25TRPF
Cap Ceramic 680pF 25V C0G 1% Pad SMD 0603 125°C T/R
|
Von 0,0175 € bis 0,0203 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 680pF | 1% | 25VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-A1206X7R104K100EQYF
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200
|
Von 0,0302 € bis 0,0333 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10% | 100VDC | X7R | Standard | No | Flat | 2 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 1.35 | 1.35(Max) | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||
NMC0402Y5V224Z16TRPF
Cap Ceramic 0.22uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R
|
Von 0,007 € bis 0,0077 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | -20% to 80% | 16VDC | Y5V | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0402 | 1 X 0.5 X 0.6 | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAWU220M50V6.3X8LLBF
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 8mm) SMD 0.049A 5000h 105°C T/R
|
Von 0,0974 € bis 0,1072 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.049 | 11@2Min | Cylindrical | 5000 | 2 | 0.14 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
NACZ100M35V5X6.3TR13F
Cap Aluminum Lytic 10uF 35V 20% (5 X 6.3mm) SMD 0.15A 1000h 105°C T/R
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Very Low | 0.15 | 3.5@2Min | Cylindrical | 1000 | 2 | 0.12 | 5 X 6.3 | 6.3(Max) | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No |