NIC Components Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMC0603X5R104K25TRPF
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0603 85°C T/R
|
Von 0,0029 € bis 0,0032 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10% | 25VDC | Standard | No | X5R | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | 5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NRSH101M100V12.5X16TBF
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.13 Ohm 0.975A 10000h 105°C Tape and Box
|
Von 0,2316 € bis 0,2509 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 0.13 | 0.975 | 10000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 16 | 5 | 16 | 12.5 | Polar | Tape and Box | 0.08 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NTP337M2.5TRB(21)F
Cap Tant Polymer 330uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.021 Ohm 105°C T/R
|
Von 0,4129 € bis 0,4475 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 2.5VDC | Ultra Low | 0.021 | High Ripple Current|Ultra Low ESR | 2.011 | 3 | Flat | 2 | Molded | B | Inward L | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC-A0402X7R103K16CQYF
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0402 125°C Automotive AEC-Q200
|
Von 0,003 € bis 0,0033 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 10% | 16VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 1 X 0.5 X 0.55 | 0.55(Max) | 0402 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||
NRB-SZ151M450V18X35F
Miniature Aluminum Electrolytic Capacitor
|
Von 2,6079 € bis 2,8265 €
pro Stück
|
NIC Components | Kondensator, Aluminium | 150uF | 450VDC | 0.92 | 779 | 0.25 | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||
NRSZ101M6.3V5X11F
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 5mm 0.1A 2500h 105°C Bulk
|
Von 0,0276 € bis 0,0304 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Very Low | 0.1 | 2500 | 18.9@1Min|6.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 5 | 11 | 5 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0402X7R223K6.3TRPF
Cap Ceramic 0.022uF 6.3V X7R 10% Pad SMD 0402 125°C T/R
|
Von 0,0031 € bis 0,0035 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.022uF | 10% | 6.3VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NACEW470M50V6.3X8TR15F
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 3.53 Ohm 0.063A 1000h 105°C T/R
|
Von 0,0758 € bis 0,0859 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Standard | 3.53 | 0.063 | 1000 | 23.5@2Min | Cylindrical | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NPXF224K440VX1N1F
Cap Film Suppression X1 0.22uF 440VAC PP 10%( 26.5 X 8.5 X 17.5mm) Radial 22.5mm 110°C Bulk
|
|
NIC Components | Kondensator, Kunststofffilm | Interference Suppression | 0.22uF | 10% | 440VAC | PP | Plastic Rectangular Can | Radial | X1 | 26.5 X 8.5 X 17.5 | 22.5 | 17.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NRSZ100M100V6.3X11TBF
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 5mm 0.12A 3000h 105°C Tape and Box
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | Low | High Stability at Low Temperature|Long Life|Very Low Impedance | 0.12 | 3000 | 10 | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 5 | 11 | 6.3 | Polar | Tape and Box | 0.07 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC1210NPO391J100TRPLPF
Cap Ceramic 390pF 100V C0G 5% Pad SMD 1210 125°C T/R
|
Von 0,0795 € bis 0,0874 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 390pF | 5% | 100VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | C0G | Flat | 2 | Ceramic Chip | Pad | 3.2 X 2.5 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | 1210 | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-A0805X7R222K200CQYF
Cap Ceramic 0.0022uF 200V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200
|
Von 0,0137 € bis 0,015 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0022uF | 10% | 200VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 2 X 1.25 X 0.95 | 0.95(Max) | Tape and Reel | 0805 | 2.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
NMC1206Y5V224Z50TRPF
Cap Ceramic 0.22uF 50V Y5V -20% to 80% Pad SMD 1206 85°C T/R
|
Von 0,0295 € bis 0,0324 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | -20% to 80% | 50VDC | Standard | No | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | Y5V | Flat | 2 | Ceramic Chip | Pad | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | 1206 | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603X7R102M100TRPF
Cap Ceramic 0.001uF 100V X7R 20% Pad SMD 0603 125°C T/R
|
Von 0,0047 € bis 0,0051 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.001uF | 20% | 100VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0402X7R104K16TRPF
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R
|
Von 0,0063 € bis 0,0076 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10% | 16VDC | Standard | Yes | High Capacitance | X7R | Flat | 2 | 0.55 | Ceramic Chip | Pad | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | 3.5 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NTC-T686K2.5TRBF
Cap Tant Solid 68uF 2.5V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125°C T/R
|
Von 0,1308 € bis 0,1418 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 68uF | 10% | 2.5VDC | Standard | 2 | Molded Case | 0.2 | 1.7 | Flat | 2 | Molded | B | Inward L | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRLT472M80V30X40F
Capacitor 4700UF EC 80V 20% 30X40MM
|
Von 2,6122 € bis 2,8308 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
NMC0402X5R105K10TRP50F
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R
|
Von 0,0023 € bis 0,0026 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 1uF | 10% | 10VDC | Standard | No | X5R | Flat | 2 | Ceramic Chip | Pad | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | 0402 | 15 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSS470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 6.35 Ohm 0.09A 2000h 85°C Bulk
|
0,012 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Standard | 6.35 | 0.09 | 2000 | 35.25@1Min|11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.18 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC0805X7R103J100TRPF
Cap Ceramic 0.01uF 100V X7R 5% Pad SMD 0805 125°C T/R
|
Von 0,0108 € bis 0,0119 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 5% | 100VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | 0805 | 2.5 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NTP337M2.5TRB(15)F
Cap Tant Polymer 330uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.015 Ohm 105°C T/R
|
Von 0,4129 € bis 0,4475 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 2.5VDC | Ultra Low | 0.015 | High Ripple Current|Ultra Low ESR | 2.38 | 3 | Flat | 2 | Molded | B | Inward L | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-L476M16TRDF
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R
|
Von 0,3717 € bis 0,4029 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 47uF | 20% | 16VDC | Low | 0.2 | 0.77 | 7.5 | Flat | 2 | Molded | D | Inward L | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-31 | 6 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NCD472M500Z5UF
Cap Ceramic Single 0.0047uF 500V Z5U 20% Radial Disc 6.35mm 85°C Bulk
|
Von 0,0283 € bis 0,0312 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.0047uF | 20% | 500VDC | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | Z5U | Disc | Radial | 6.35 | 8(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NRWS4R7M63V5X11F
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 11mm) Radial 2mm 4.2 Ohm 0.064A 1000h 105°C Bulk
|
Von 0,0377 € bis 0,0416 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 63VDC | Low | 4.2 | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 0.064 | 1000 | 8.88@1Min|3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC1206NPO1R0C50TRPF
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 1206 125°C T/R
|
Von 0,0193 € bis 0,0213 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 1pF | 0.25pF | 50VDC | Standard | No | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | C0G | Flat | 2 | Ceramic Chip | Pad | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | No |