NIC Components Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NACK332M16V16X17TR15F
Cap Aluminum Lytic 3300uF 16V 20% (16 X 17mm) SMD 1.8A 5000h 105°C T/R
|
Von 0,7052 € bis 0,7642 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Very Low | 1.8 | 528@2Min | Cylindrical | 5000 | 2 | 0.2 | 16 X 17 | 17(Max) | 16 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NAZT470M35V6.3X6.3NLBF
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 0.25A 2000h 105°C T/R
|
Von 0,0695 € bis 0,0765 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Very Low | 0.25 | 16.45@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603NPO122F50TRPF
Cap Ceramic 0.0012uF 50V C0G 1% Pad SMD 0603 125°C T/R
|
Von 0,0675 € bis 0,0742 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0012uF | 1% | 50VDC | C0G | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0805NPO103J16TRPLPF
Cap Ceramic 0.01uF 16V C0G 5% Pad SMD 0805 125°C T/R
|
Von 0,0252 € bis 0,0277 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 5% | 16VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | Low Dielectric Loss|Class I Dielectric|High Stability over Time, Voltage and Temperature Changes | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0805X7R564K16TRPLPF
Cap Ceramic 0.56uF 16V X7R 10% Pad SMD 0805 125°C T/R
|
Von 0,0223 € bis 0,0245 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.56uF | 10% | 16VDC | X7R | Standard | No | Flat | 2 | 3.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAZT151M80V12.5X14HLBWF
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 14mm) SMD 0.5A 5000h 105°C T/R
|
Von 0,503 € bis 0,5452 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 80VDC | Very Low | 0.5 | 120@2Min | Cylindrical with Vibration Proof | 5000 | 2 | 0.08 | 12.5 X 14 | 14(Max) | 12.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0201NPO5R6C25TRPF
Cap Ceramic 5.6pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
|
Von 0,0016 € bis 0,0018 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 5.6pF | 0.25pF | 25VDC | C0G | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0201 | 0.6 X 0.3 X 0.33 | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 0.33(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603Y5V224Z16TRPF
Cap Ceramic 0.22uF 16V Y5V -20% to 80% Pad SMD 0603 85°C T/R
|
Von 0,0108 € bis 0,0119 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | -20% to 80% | 16VDC | Y5V | Standard | No | Flat | 2 | 9 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRSZ471M6.3V8X11.5F
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.56A 3500h 105°C Bulk
|
Von 0,056 € bis 0,0616 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 6.3VDC | Very Low | 0.56 | 88.83@1Min|29.61@2Min | Aluminum Cylindrical Can | 3500 | 3.5 | 2 | 0.22 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0805X7R823K100TRPF
Cap Ceramic 0.082uF 100V X7R 10% Pad SMD 0805 125°C T/R
|
Von 0,0219 € bis 0,0241 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.082uF | 10% | 100VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0805X7R154J16TRPLPF
Cap Ceramic 0.15uF 16V X7R 5% Pad SMD 0805 125°C T/R
|
Von 0,0213 € bis 0,0233 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.15uF | 5% | 16VDC | X7R | Standard | No | Flat | 2 | 3.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.35 | 1.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NACV680M200V16X17TR15F
Cap Aluminum Lytic 68uF 200V 20% (16 X 17mm) SMD 4.9 Ohm 0.215A 2000h 105°C T/R
|
Von 0,6727 € bis 0,729 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 200VDC | Standard | 4.9 | 0.215 | 423@2Min | Cylindrical | 2000 | 2 | 0.2 | 16 X 17 | 17(Max) | 16 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCD103M1KVZ5UK.375LS.135
Cap Ceramic Single 0.01uF 1000V Z5U 20% Radial Disc 5mm 85°C
|
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.01uF | 20% | 1000VDC | 10G | Z5U | No | Disc | 5 | 5 | Radial | 12(Max) | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
NAZR682M6.3V16X22KSF
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 22mm) SMD 2.33A 5000h 105°C T/R
|
Von 0,7701 € bis 0,8346 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 6.3VDC | Low | 2.33 | 428.4@2Min | Cylindrical | 5000 | 2 | 0.36 | 16 X 22 | 22(Max) | 16 | Polar | Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||||||||
NRSS4R7M50V5X11F
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 42.3 Ohm 0.038A 2000h 85°C Bulk
|
Von 0,0243 € bis 0,0267 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Standard | 42.3 | 0.038 | 7.05@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NCD103M500Z5UF
Cap Ceramic Single 0.01uF 500V Z5U 20% Radial Disc 6.35mm 85°C Bulk
|
Von 0,0459 € bis 0,0504 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.01uF | 20% | 500VDC | Z5U | Disc | 6.35 | Radial | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | 10(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NMC-A1206X7R104J50CQYF
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200
|
Von 0,0307 € bis 0,0341 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 5% | 50VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 0.95 | 0.95(Max) | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
NRE-HL681M35V12.5X20TBF
Miniature Aluminum Electrolytic Capacitors
|
Von 0,2088 € bis 0,2262 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Ammo | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||
| NRSS101M10V5X11TBF1F Miniature Aluminum Electrolytic Capacitors |
Von 0,0243 € bis 0,0267 €
pro Stück
|
NIC Components | Kondensator, Aluminium | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
NMC0603X7R152J100TRPF
Cap Ceramic 0.0015uF 100V X7R 5% Pad SMD 0603 125°C T/R
|
Von 0,0092 € bis 0,0101 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0015uF | 5% | 100VDC | X7R | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NNR470M35V8X11.5TBSTF
Cap Aluminum Lytic 47uF 35V 20% (8 X 11.5mm) Radial 3.5mm 4.94 Ohm 0.125A 2000h 85°C Ammo
|
Von 0,0607 € bis 0,0668 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Standard | 4.94 | 0.125 | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.13 | Radial | 8 X 11.5 | Low AC Voltage|Non-Polarized|Radial Leads | 11.5 | 8 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NMC-P0805X7R104K50TRPF
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 OMD-CAP with Soft Termination 125°C T/R
|
Von 0,0147 € bis 0,0162 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10% | 50VDC | X7R | Open Mode with Soft Termination | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.55 | 1.55(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NNR4R7M100V6.3X11F
Cap Aluminum Lytic 4.7uF 100V 20% (6.3 X 11mm) Radial 2.5mm 31.76 Ohm 0.046A 2000h 85°C Bulk
|
Von 0,0446 € bis 0,049 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 100VDC | Standard | 31.76 | 0.046 | 22.1@5Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 11 | 11 | 6.3 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRLM222M50V22X30F
Large Can Aluminum Electrolytic Capacitors
|
Von 1,0034 € bis 1,0875 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 50VDC | Aluminum Cylindrical Can | 2 | 22 X 30 | 22 | Polar | No | No | No | No | No | ||||||||||||||||||||||||||||||
NTP107M10TRC(55)F
Cap Tant Polymer 100uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.055 Ohm 105°C T/R
|
Von 0,3911 € bis 0,424 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 100uF | 20% | 10VDC | Ultra Low | 0.055 | 1.414 | 3 | Flat | 2 | 9 | Molded | C | Inward L | 6032-28 | 6 X 3.2 X 2.5 | High Ripple Current|Ultra Low ESR | 2.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No |