Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVY2A221MHD
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 0.39A 2000h 105°C Bulk
|
Bestand
1.979
Von 0,4134 € bis 0,4666 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.39 | 660@1Min|220@2Min | 5 | 0.08 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPB2G100MPD1XK
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 0.125A 5000h 105°C Bulk
|
Bestand
464
0,2673 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.125 | 250@2Min | 5 | 0.24 | Radial | 5000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | Yes | Yes | |||||||||||||
UPJ1V102MHD6
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 1.53A 5000h 105°C Bulk
|
Bestand
1.850
Von 0,5015 € bis 1,4451 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.53 | 1050@1Min | 7.5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UBT1H4R7MPD8
Cap Aluminum Lytic 4.7uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.085A 2000h 125°C Bulk Automotive AEC-Q200
|
Bestand
2.845
Von 0,1507 € bis 0,4774 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.085 | 7.05@1Min | 3.5 | 0.1 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHW2A121MPD
Cap Aluminum Lytic 120uF 100V 20% (10 X 25mm) Radial 5mm 1.62A 12000h 105°C Bulk
|
Bestand
8
0,6053 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.62 | 120@2Min | 5 | 0.08 | Radial | 12000 | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UCY2G680MHD9
Cap Aluminum Lytic 68uF 400V 20% (16 X 25mm) Radial 7.5mm 0.64A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
400
Von 1,0453 € bis 2,7003 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.64 | 1188@1Min | 7.5 | 0.24 | Radial | 12000 | High Reliability|High Ripple Current | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCX1H330MCS1GS
Cap Aluminum Polymer 33uF 50VDC 20%( 10 X 10.5mm) SMD 0.031 Ohm 2.2A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
9.500
Von 1,4106 € bis 1,4463 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 33uF | 50VDC | 20% | 0.031 | Low | Cylindrical with Vibration Proof | 2.2 | 330@2Min | 0.12 | 3000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCY2G560MHD3TN
Cap Aluminum Lytic 56uF 400V 20% (18 X 20mm) Radial 7.5mm 0.6A 10000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.250
Von 1,3171 € bis 1,439 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.6 | 996@1Min | 7.5 | 0.24 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
GYC1J151MNZ1GS
Cap Aluminum Polymer 150uF 63VDC 20%( 10 X 16.5mm) SMD 0.015 Ohm 4.2A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 0,5856 € bis 0,825 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 63VDC | 20% | 0.015 | Low | Cylindrical | 4.2 | 94.5@2Min | 0.08 | 4000 | 2 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
UHV1V182MHD
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35.5mm) Radial 5mm 3.925A 6000h 105°C Bulk
|
Bestand
500
Von 0,7395 € bis 2,1777 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1800uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.925 | 630@2Min | 5 | 0.11 | Radial | 6000 | 2 | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNT2D153MSE
Cap Aluminum Lytic 15000uF 200V 20% (76.2 X 140mm) Clamp Mount Screw 10.4A 2000h 105°C Bulk
|
Bestand
3
52,953 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15000uF | 200VDC | 20% | Aluminum Cylindrical Can | 10.4 | 5@5Min | 0.2 | Screw | 2000 | 2 | 76.2 X 140 | 140 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PCF1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) SMD 0.02 Ohm 3.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,6646 € bis 1,4895 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 10VDC | 20% | 0.02 | Ultra Low | Cylindrical | 3.6 | 540@2Min | 0.12 | 2000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LNT2G102MSEFBN
Cap Aluminum Lytic 1000uF 400V 20% (51 X 80mm) Screw 6.6A 5000h 105°C Bulk
|
Bestand
1
16,4199 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 400VDC | 20% | Aluminum Cylindrical Can | 6.6 | 1890@5Min | 0.2 | Screw | 5000 | 2 | 51 X 80 | 80 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UUD1C560MCL1GS
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.000
0,0382 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 16VDC | 20% | Low | Cylindrical | 0.23 | 8.96@2Min | 0.16 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
URY2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (18 X 12.5mm) Radial 7.5mm 0.23A 2000h 105°C Bulk
|
Bestand
300
0,967 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.23 | 7.5 | 0.2 | Radial | 2000 | 2 | 18 X 12.5 | 12.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| GYA1H680MCW1GS Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C Tape Automotive AEC-Q200 |
Bestand
850
Von 0,5383 € bis 1,2892 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Cylindrical | 1.25 | 34@2Min | 4000 | 8 X 10 | 10 | 8 | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
UPS1A221MED
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 2000h 105°C Bulk
|
Bestand
2.000
Von 0,0875 € bis 0,1019 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.25 | 66@1Min | 2.5 | 0.2 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPJ1V331MPD1TD
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.81A 5000h 105°C Ammo
|
Bestand
1.147
Von 0,2021 € bis 0,6054 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.81 | 346.5@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UWT1A470MCL1GB
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.4mm) SMD 0.046A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
9.873
Von 0,1098 € bis 0,2169 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Cylindrical | 0.046 | 4.7@2Min | 0.24 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHW1C122MPD6
Cap Aluminum Lytic 1200uF 16V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
Bestand
1.527
Von 0,1693 € bis 0,1723 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2 | 192@2Min | 5 | 0.15 | Radial | 10000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1V151MPD
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.000
0,0721 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 157.5@1Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UTHW6181MND
Cap Aluminum Lytic 180uF 420V 20% (18 X 40mm) Radial 7.5mm 1.04A 5000h 105°C
|
Bestand
200
Von 2,2979 € bis 4,7726 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 420VDC | 20% | Low | Aluminum Cylindrical Can | 1.04 | 3124@1Min|1537@5Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 40 | 40 | 18 | Polar | No | No | No | EAR99 | ||||||||||||||||||
PCA1V331MCL1GS
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12.7mm) SMD 0.016 Ohm 5A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
Von 0,8324 € bis 0,9552 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 35VDC | 20% | 0.016 | Low | Cylindrical | 5 | 346@2Min | 0.08 | 4000 | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
LGL2W561MELB50
Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 1.66A 2000h 105°C Bulk
|
Bestand
190
Von 9,007 € bis 16,2021 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 560uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.66 | 1500@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 30 X 50 | 50 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPW1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
1.472
Von 0,1437 € bis 0,4599 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 165@1Min | 3.5 | 0.14 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |