Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVY2G100MPD
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 0.064A 2000h 105°C Bulk
|
Bestand
2.168
Von 0,1762 € bis 0,2023 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.064 | 260@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUA1C220MCL1GS
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.03A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.439
Von 0,1755 € bis 0,4347 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | 0.03 | 3.52@2Min | Cylindrical | 3000 | 2 | 0.2 | 5 X 5.8 | 5.4 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCM1H101MCL1GS
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
18.900
Von 0,1275 € bis 0,1545 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.35 | 50@2Min | Cylindrical | 2000 | 2 | 0.1 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHW1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C
|
Bestand
908
Von 0,4939 € bis 1,0627 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 2.6 | 350@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.11 | Radial | 12.5 X 20 | High Reliability|Low Impedance | 20 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCD1A220MCL1GS
Cap Aluminum Lytic 22uF 10V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
937
Von 0,128 € bis 0,4085 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 10VDC | Low | 0.09 | 3@2Min | Cylindrical | 2000 | 2 | 0.19 | 4 X 5.8 | Low Impedance | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUD1C681MNL1GS
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
400
Von 0,3479 € bis 0,8084 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 0.67 | 108.8@2Min | Cylindrical | 5000 | 2 | 0.2 | 10 X 10 | Low Impedance | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUE1V101MNS1GS
Cap Aluminum Lytic 100uF 35V 20% (10 X 10mm) SMD 0.15A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 0,5122 € bis 1,1585 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.15 | 105@1Min | Cylindrical with Vibration Proof | 2000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPW1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
950
Von 0,1298 € bis 0,4172 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.555 | 141@1Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.19 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPS1A221MED
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 2000h 105°C Bulk
|
Bestand
2.000
Von 0,0875 € bis 0,1019 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.25 | 66@1Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.2 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYC1J151MNZ1GS
Cap Aluminum Polymer 150uF 63VDC 20%( 10 X 16.5mm) SMD 0.015 Ohm 4.2A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 0,5856 € bis 0,825 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 63VDC | Low | 0.015 | 4.2 | 94.5@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
UUD1C560MCL1GS
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.000
0,0382 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 16VDC | Low | 0.23 | 8.96@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHV1V182MHD
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35.5mm) Radial 5mm 3.925A 6000h 105°C Bulk
|
Bestand
500
Von 0,7395 € bis 2,1777 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 3.925 | 630@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.11 | Radial | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNT2G102MSEFBN
Cap Aluminum Lytic 1000uF 400V 20% (51 X 80mm) Screw 6.6A 5000h 105°C Bulk
|
Bestand
1
16,4199 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 400VDC | 6.6 | 1890@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.2 | Screw | 51 X 80 | 80 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNT2D153MSE
Cap Aluminum Lytic 15000uF 200V 20% (76.2 X 140mm) Clamp Mount Screw 10.4A 2000h 105°C Bulk
|
Bestand
3
52,953 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 200VDC | 10.4 | 5@5Min | Aluminum Cylindrical Can | 2000 | 2 | 0.2 | Screw | 76.2 X 140 | 140 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PCF1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) SMD 0.02 Ohm 3.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,6646 € bis 1,4895 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 10VDC | Ultra Low | 0.02 | 3.6 | 540@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
5.812
Von 0,0963 € bis 0,4024 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.76 | 231@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | High Reliability|Low Impedance | 12.5 | 10 | Polar | Bulk | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
UHW1C122MPD6
Cap Aluminum Lytic 1200uF 16V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
Bestand
1.527
Von 0,1693 € bis 0,1723 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 16VDC | Low | 2 | 192@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.15 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCD1E681MNL1GS
Cap Aluminum Lytic 680uF 25V 20% (10 X 13.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
353
Von 0,5166 € bis 1,1672 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 25VDC | Low | 0.95 | 170@2Min | Cylindrical | 5000 | 2 | 0.14 | 10 X 13.5 | Low Impedance | 13.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCW1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8.7mm) SMD 0.23A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
32.800
Von 0,0899 € bis 0,1169 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.23 | 25@2Min | Cylindrical | 7000 | 2 | 0.16 | 6.3 X 8.7 | 8.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCM1E101MCL1GS
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 7mm) SMD 0.041 Ohm 1.7A 8000h 125°C Tape Automotive AEC-Q200
|
Bestand
924
Von 0,9321 € bis 2,047 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 25VDC | Low | 0.041 | 1.7 | 75@2Min | Cylindrical | 8000 | 2 | 0.08 | 8 X 7 | 7 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
QXP2K474KRPT
Cap Film 0.47uF 800V PP 10% (31.5 X 13.7 X 24.7mm) Radial 27.5mm 105°C Bulk
|
Bestand
92
Von 1,7857 € bis 3,0401 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.47uF | 10% | 800VDC|250VAC | PP | 27.5 | Radial | 31.5 X 13.7 X 24.7 | 24.7(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UHD1A102MPD6
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Bestand
1
0,5406 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.43 | 100@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.19 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVZ1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.24A 1000h 105°C Ammo
|
Bestand
149
Von 0,1176 € bis 0,2988 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.24 | 165@1Min|55@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.16 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWX1E220MCL1GB
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 0.042A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
9.005
Von 0,122 € bis 0,1411 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | 0.042 | 5.5@2Min | Cylindrical | 2000 | 2 | 0.14 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCM1J390MCL1GS
Cap Aluminum Polymer 39uF 63VDC 20%( 8 X 10mm) SMD 0.028 Ohm 2.1A 8000h 125°C Tape Automotive AEC-Q200
|
Bestand
440
Von 1,0801 € bis 2,2735 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 63VDC | Low | 0.028 | 2.1 | 73.71@2Min | Cylindrical | 8000 | 2 | 0.08 | 8 X 10 | 10 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |