Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GYF1J121MCQ1GS
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Bestand
330
Von 0,6953 € bis 1,5126 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 20% | 63VDC | Low | 0.03 | 2 | 75.6@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UVR2C220MPD
Cap Aluminum Lytic 22uF 160V 20% (10 X 16mm) Radial 5mm 0.155A 2000h 85°C Bulk
|
Bestand
973
Von 0,4579 € bis 0,4625 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 160VDC | 0.155 | 240.8@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.2 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1A102MPD
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
5.641
Von 0,1199 € bis 0,1666 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.05 | 300@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.19 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHZ1C102MPM6
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 2.88A 2000h 105°C
|
Bestand
1.661
Von 0,1478 € bis 0,1638 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Ultra Low | 2.88 | 480@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.16 | Radial | 8 X 20 | 20 | 8 | Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UPHW6121MHD6
Cap Aluminum Lytic 120uF 420V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 2000h 105°C Bulk
|
Bestand
499
Von 2,9268 € bis 3,2134 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 420VDC | Low | 0.8 | 2116@1Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.24A 1000h 105°C Ammo
|
Bestand
149
Von 0,1176 € bis 0,2988 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.24 | 165@1Min|55@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.16 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWX1E220MCL1GB
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 0.042A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
9.005
Von 0,122 € bis 0,1411 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | 0.042 | 5.5@2Min | Cylindrical | 2000 | 2 | 0.14 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UWT1C151MCL1GS
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 0.095A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
813
Von 0,1436 € bis 0,4007 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 16VDC | 0.095 | 24@2Min | Cylindrical | 1000 | 2 | 0.2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPJ2A271MHD6
Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 0.918A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
250
Von 0,5196 € bis 0,8371 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 100VDC | Low | 0.918 | 810@1Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.08 | Radial | 18 X 20 | Low Impedance|High Reliability | 20 | 18 | Polar | Bulk | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
QXK2J333KTPTZH
Cap Film 0.033uF 630V PET 10% (15.5 X 7.1 X 12.3mm) Radial 12.5mm 105°C Bulk
|
Bestand
998
Von 0,4546 € bis 0,4801 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.033uF | 10% | 250VAC|630VDC | PET | 12.5 | Radial | 15.5 X 7.1 X 12.3 | 12.3(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LGN2H121MELB30
Cap Aluminum Lytic 120uF 500V 20% (30 X 30mm) Snap-In 10mm 0.68A 3000h 105°C Bulk
|
Bestand
124
Von 2,4895 € bis 2,7326 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 500VDC | 0.68 | 730@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UVY2W2R2MPD
Cap Aluminum Lytic 2.2uF 450V 20% (8 X 11.5mm) Radial 3.5mm 0.02A 1000h 105°C Bulk
|
Bestand
3.000
0,1335 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 450VDC | 0.02 | 139@1Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.25 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCM1E101MCL1GS
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 7mm) SMD 0.041 Ohm 1.7A 8000h 125°C Tape Automotive AEC-Q200
|
Bestand
924
Von 0,9321 € bis 2,047 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 25VDC | Low | 0.041 | 1.7 | 75@2Min | Cylindrical | 8000 | 2 | 0.08 | 8 X 7 | 7 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR2A470MPD
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.23A 2000h 85°C Bulk
|
Bestand
123
Von 0,1208 € bis 0,3539 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | 0.23 | 141@1Min|47@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.08 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | Unknown | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LGN2D821MELZ45
Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2.04A 3000h 105°C Bulk
|
Bestand
240
Von 2,8049 € bis 3,0793 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 200VDC | 2.04 | 1210@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 22 X 45 | 45 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UCS2E470MHD
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 0.98A 10000h 105°C Bulk
|
Bestand
1.000
0,3868 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 250VDC | Low | 0.98 | 570@1Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.2 | Radial | 12.5 X 20 | High Reliability | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCD1H101MNL1GS
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 0.35A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
14.000
Von 0,1323 € bis 0,1389 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.35 | 50@2Min | Cylindrical | 5000 | 2 | 0.1 | 8 X 10 | Low Impedance | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCM1J101MCL1GS
Cap Aluminum Polymer 100uF 63VDC 20%( 10 X 12.7mm) SMD 0.024 Ohm 3.2A 8000h 125°C T/R Automotive AEC-Q200
|
Bestand
83
Von 1,9948 € bis 3,7108 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 63VDC | Low | 0.024 | 3.2 | 189@2Min | Cylindrical | 8000 | 2 | 0.08 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCV1E271MCL1GS
Cap Aluminum Polymer 270uF 25VDC 20%( 10 X 12.7mm) SMD 0.027 Ohm 2.7A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
40
0,9695 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 25VDC | Low | 0.027 | 2.7 | 1350@2Min | Cylindrical | 3000 | 2 | 0.12 | 10 X 12.7 | High Ripple Current|High Voltage|Long Life | 12.7 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCD2A331MNQ1MS
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
50
0,3838 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 100VDC | Low | 0.917 | 330@2Min | Cylindrical | 5000 | 2 | 0.07 | 18 X 16.5 | Low Impedance | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHE2A151MHD
Cap Aluminum Lytic 150uF 100V 20% (16 X 15mm) Radial 7.5mm 0.895A 10000h 105°C Bulk
|
Bestand
14.844
0,2974 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 100VDC | Low | 0.895 | 150@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
URS1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 9mm) Radial 2mm 0.055A 2000h 85°C Bulk
|
Bestand
559
0,0476 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.055 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.14 | Radial | 5 X 9 | 9 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCY2G151MHD
Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 1.03A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
200
Von 2,3606 € bis 4,6516 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | Low | 1.03 | 2500@1Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.24 | Radial | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.144
0,0604 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.18 | 10.5@1Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1E102MHD1TO
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.66A 7000h 105°C Automotive Ammo
|
Bestand
500
0,2862 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 1.66 | 750@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |