Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RPS1C331MCN1GS
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.4mm) SMD 0.016 Ohm 4.8A 2000h 105°C T/R
|
Bestand
160
0,518 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 16VDC | 20% | 0.016 | Low | Cylindrical | 4.8 | 792@2Min | 0.12 | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | 2 | 10 X 12.4 | 12.4 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||
UUD1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
18.530
Von 0,2591 € bis 0,5825 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Cylindrical | 0.45 | 75.2@2Min | 0.2 | 5000 | Low Impedance | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCJ0J121MCL1GS
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 6mm) SMD 0.024 Ohm 2.5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,4382 € bis 0,4426 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 6.3VDC | 20% | 0.024 | Low | Cylindrical | 2.5 | 151@2Min | 0.12 | 2000 | 2 | 5 X 6 | 6 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
USV0J221MFD
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 7mm) Radial 3.5mm 0.13A 5000h 105°C Bulk
|
Bestand
320
Von 0,0603 € bis 0,0727 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.13 | 13.86@2Min | 3.5 | 0.24 | Radial | 5000 | 2 | 8 X 7 | 7 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPJ1E471MHD6
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 15mm) Radial 5mm 0.785A 5000h 105°C Bulk
|
Bestand
680
Von 0,3571 € bis 0,9756 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.785 | 352.5@1Min | 5 | 0.14 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 15 | 15 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPW2A010MDD
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 0.03A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.030
Von 0,0499 € bis 0,0537 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.03 | 4@1Min | 2 | 0.08 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCM1V331MNL1GS
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.160
Von 0,3641 € bis 0,8545 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Cylindrical | 0.85 | 115.5@2Min | 0.12 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHV1C471MPD
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.99A 6000h 105°C Bulk
|
Bestand
2.990
Von 0,1228 € bis 0,3824 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.99 | 75.2@2Min | 3.5 | 0.15 | Radial | 6000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
ULD2W150MHD1TO
Cap Aluminum Lytic 15uF 450V 20% (12.5 X 20mm) Radial 5mm 0.14A 20000h 105°C
|
Bestand
397
Von 0,6928 € bis 0,7571 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.14 | 370@1Min | 5 | 0.24 | Radial | 20000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
UHV1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.99A 6000h 105°C Bulk
|
Bestand
688
Von 0,1385 € bis 0,4425 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.99 | 77@2Min | 3.5 | 0.11 | Radial | 6000 | Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
LGR2G271MELC35
Cap Aluminum Lytic 270uF 400V 20% (35 X 35mm) Snap-In 10mm 1.1A 10000h 105°C Bulk
|
Bestand
200
Von 4,4625 € bis 5,4686 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.1 | 980@5Min | 10 | 0.15 | Snap-In | 10000 | 2 | 35 X 35 | 35 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UCD1C681MNL1GS
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
8.000
Von 0,1652 € bis 0,1678 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | Low | Cylindrical | 0.85 | 108.8@2Min | 0.16 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1E331MPD1TD
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.557
Von 0,1411 € bis 0,439 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.76 | 247.5@1Min | 5 | 0.14 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHE1V222MHD6
Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 3.14A 10000h 105°C Bulk
|
Bestand
768
Von 0,6516 € bis 1,7509 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.14 | 770@2Min | 7.5 | 0.14 | Radial | 10000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNY2W152MSEG
Cap Aluminum Lytic 1500uF 450V 20% (63.5 X 65mm) Clamp Mount Screw 7.9A 2000h 85°C Bulk
|
Bestand
3
37,3693 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 450VDC | 20% | Aluminum Cylindrical Can | 7.9 | 2460@5Min | 0.25 | Screw | 2000 | 2 | 63.5 X 65 | 65 | 63.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
LLS2A332MELA
Cap Aluminum Lytic 3300uF 100V 20% (25 X 50mm) Snap-In 10mm 4.15A 3000h 85°C Bulk
|
Bestand
158
Von 2,3415 € bis 3,0723 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 100VDC | 20% | Aluminum Cylindrical Can | 4.15 | 1720@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 25 X 50 | 50 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UVR2A102MRD6
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1.38A 2000h 85°C Bulk
|
Bestand
1
0,6226 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 100VDC | 20% | Aluminum Cylindrical Can | 1.38 | 3000@1Min|1000@2Min | 7.5 | 0.1 | Radial | 2000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UES1C221MPM
Cap Aluminum Lytic 220uF 16V 20% (10 X 20mm) Radial 5mm 1000h 85°C Bulk
|
Bestand
1.317
Von 0,2667 € bis 0,3801 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Aluminum Cylindrical Can | 105.6@1Min | 5 | 0.16 | Radial | 1000 | 2 | 10 X 20 | 20 | 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
UPW0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.422
Von 0,0494 € bis 0,0618 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.18 | 18.9@1Min | 2 | 0.22 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
GYC1K330MCQ1GS
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4721 € bis 0,7907 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 80VDC | 20% | 0.036 | Low | Cylindrical | 1.3 | 132@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
UCD1K680MNQ1MS
Cap Aluminum Lytic 68uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
7.200
0,1597 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 80VDC | 20% | Low | Cylindrical | 0.5 | 54.4@2Min | 0.08 | 5000 | Low Impedance | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UTH2G201MND
Cap Aluminum Lytic 200uF 400V 20% (18 X 40mm) Radial 7.5mm 1.05A 5000h 105°C
|
Bestand
200
Von 1,2073 € bis 1,3894 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 200uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 3300@1Min|1625@5Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 40 | 40 | 18 | Polar | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RSA1C101MCN1GS
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 2.7A 2000h 105°C T/R
|
Bestand
35
Von 0,3097 € bis 0,5544 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 16VDC | 20% | 0.024 | Low | Cylindrical | 2.7 | 700@2Min | 0.12 | 2000 | High Reliability|High Ripple Current|Long Life|Low ESR | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UVR1J330MED
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.14A 2000h 85°C Bulk
|
Bestand
8.000
Von 0,0554 € bis 0,0597 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.14 | 62.37@1Min|20.79@2Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
USA1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 0.028A 2000h 85°C Bulk
|
Bestand
1
0,0168 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.028 | 3@2Min | 1.5 | 0.16 | Radial | 2000 | 2 | 4 X 7 | 7 | 4 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |