Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVZ2A330MPD
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.13A 1000h 105°C Bulk
|
Bestand
64
Von 0,2099 € bis 0,2453 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 100VDC | 20% | Wide Temperature Range | 0.13 | 99@1Min|33@2Min | Aluminum Cylindrical Can | 0.08 | 1000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UBT1V471MHD8TO
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 1.33A 10000h 125°C Ammo Automotive AEC-Q200
|
Bestand
4.000
0,3696 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | 1.33 | 493.5@1Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1C152MHD
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1.655A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.815
Von 0,3201 € bis 0,3619 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 16VDC | 20% | Low | 1.655 | 720@1Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCA1V221MCL1GS
Cap Aluminum Polymer 220uF 35VDC 20%( 8 X 12mm) SMD 0.021 Ohm 3.9A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
Von 1,1163 € bis 0,7005 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 35VDC | 20% | 0.021 | Low | 3.9 | 231@2Min | Cylindrical | 0.08 | 4000 | 2 | 8 X 12 | 12 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
UWT1V151MNL1GS
Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 0.155A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
113
Von 0,1053 € bis 0,1107 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | 0.155 | 52.5@2Min | Cylindrical | 0.14 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LGU2W181MELA
Cap Aluminum Lytic 180uF 450V 20% (25 X 40mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
Bestand
750
Von 2,7315 € bis 2,8397 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 450VDC | 20% | 1 | 850@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 25 X 40 | 40 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
ULR2G120MNL1GS
Cap Aluminum Lytic 12uF 400V 20% (10 X 13.5mm) SMD 0.055A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,4963 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 12uF | 400VDC | 20% | 0.055 | 292@1Min | Cylindrical | 0.25 | 3000 | 2 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UUE1H470MNS1GS
Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.13A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
305
Von 0,3879 € bis 1,2353 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 0.13 | 70.5@1Min | Cylindrical with Vibration Proof | 0.14 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||
UWT0J102MNL1GS
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 0.23A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
54.500
Von 0,1282 € bis 0,1813 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 6.3VDC | 20% | 0.23 | 63@2Min | Cylindrical | 0.3 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UCZ1V101MCS1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.2 Ohm 0.27A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
4.827
Von 0,6686 € bis 1,5117 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.2 | Low | High Reliability|Low ESR | 0.27 | 35@2Min | Cylindrical with Vibration Proof | 0.16 | 3000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
GXC1E271MCQ1GS
Cap Aluminum Polymer 270uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4317 € bis 0,3302 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 25VDC | 20% | 0.016 | Low | 4.5 | 67.5@2Min | Cylindrical | 0.14 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
UPM1H102MHD
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1.86A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
300
0,788 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Low | High Reliability|Low Impedance | 1.86 | 1500@1Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 7.5 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
JUWT1476MHD
Cap Supercap 47F 2.7V 20% (18 X 31.5mm) Radial 7.5mm 0.2 Ohm 1000h 70°C Bulk
|
Bestand
81
Von 5,9173 € bis 9,1567 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 47F | 2.7VDC | 20% | 0.2 | Standard | 1000 | Radial | 2 | 7.5 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
UPM2A221MHD
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35.5mm) Radial 5mm 1.05A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
176
Von 0,7404 € bis 0,8117 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Low | High Reliability|Low Impedance | 1.05 | 660@1Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 5 | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UVZ1V331MPD1TD
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.35A 2000h 105°C Ammo
|
Bestand
2.500
Von 0,2226 € bis 0,2507 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | 0.35 | 346.5@1Min|115.5@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PHB1604100KHS
Switching Capacitor For Industrial And Motor Speed Controls
|
Bestand
366
1,2508 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
UPJ1C222MHD
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 30.5mm) Radial 5mm 1.8A 5000h 105°C Bulk
|
Bestand
182
Von 0,6159 € bis 1,313 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Low | High Reliability|Low Impedance | 1.8 | 1056@1Min | Aluminum Cylindrical Can | 0.18 | 5000 | Radial | 2 | 5 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UUL1H101MNL1GS
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 0.151A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.982
Von 0,3481 € bis 1,0021 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.151 | 50@2Min | Cylindrical | 0.12 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
PCS1A121MCL1GS
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 6mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
210
0,3358 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 10VDC | 20% | 0.027 | Standard | 2.3 | 240@2Min | Cylindrical | 0.12 | 5000 | 2 | 6.3 X 6 | 6(Max) | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVR2E3R3MPD
Cap Aluminum Lytic 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 0.046A 2000h 85°C Bulk
|
Bestand
2.830
Von 0,1348 € bis 0,4138 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3.3uF | 250VDC | 20% | 0.046 | 122.5@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW0J222MPD6
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1.44A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.767
Von 0,3218 € bis 0,3638 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 6.3VDC | 20% | Low | 1.44 | 415.8@1Min | Aluminum Cylindrical Can | 0.24 | 5000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUX1H470MNL6GS
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.167A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
47.500
0,0519 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Wide Temperature Range | 0.167 | 70.5@1Min | Cylindrical | 0.1 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVR2D3R3MED
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11mm) Radial 2.5mm 0.04A 2000h 85°C Bulk
|
Bestand
2.540
0,034 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3.3uF | 200VDC | 20% | 0.04 | 106@1Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| RS80E561MDNASQJT Conductive Polymer Aluminum Solid Electrolytic Capacitors |
Bestand
4.000
Von 0,3528 € bis 0,4151 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
UPS1V101MPD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.41A 2000h 105°C Bulk
|
Bestand
2.000
0,1263 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | 0.41 | 105@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |