Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GYB1C561MCQ1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.5mm) SMD 0.015 Ohm 3.5A 10000h 105°C Automotive AEC-Q200
|
Bestand
400
1,4485 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 16VDC | 20% | 0.015 | Low | Cylindrical | 3.5 | 89.6@2Min | 0.16 | 10000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
| GYA1E560MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
2.000
0,2477 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
| GYA1J100MCQADNGS Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C Automotive AEC-Q200 |
Bestand
2.000
0,2477 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 63VDC | 20% | 0.12 | Standard | Cylindrical | 0.7 | 6.3@2Min | 0.08 | 4000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
| GYA1H220MCQADNGS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
Bestand
2.000
0,2477 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||||||||
GWC1E221MCO1GS
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,8001 € bis 0,8278 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 25VDC | 20% | 0.018 | Low | Cylindrical | 3 | 55@2Min | 0.14 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1E561MNU1GS
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 4.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
2,16 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 25VDC | 20% | 0.01 | Low | Cylindrical | 4.3 | 140@2Min | 0.14 | 4000 | 2 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V271MCO1GS
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.016 Ohm 3.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,065 € bis 1,1033 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 35VDC | 20% | 0.016 | Low | Cylindrical | 3.5 | 94.5@2Min | 0.12 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V151MCO1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,3878 € bis 0,6428 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.018 | Low | Cylindrical | 3 | 52.5@2Min | 0.12 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V271MCX1GS
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.016 Ohm 3.5A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,1827 € bis 1,2257 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 35VDC | 20% | 0.016 | Low | Cylindrical with Vibration Proof | 3.5 | 94.5@2Min | 0.12 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V471MNU1GS
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4.1A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 2,0069 € bis 2,1085 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 35VDC | 20% | 0.011 | Low | Cylindrical | 4.1 | 164.5@2Min | 0.12 | 4000 | 2 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GWC1V471MNX1GS
Cap Aluminum Polymer Hybrid 470uF 35VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4.1A 4000h 135°C Automotive AEC-Q200
|
Bestand
300
Von 2,1913 € bis 2,3022 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 470uF | 35VDC | 20% | 0.011 | Low | Cylindrical with Vibration Proof | 4.1 | 164.5@2Min | 0.12 | 4000 | 2 | 10 X 16.5 | 16.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
| MABA034150KHL Cap Film 1.5uF 500V PP 10%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 100°C |
Bestand
18
Von 1,3742 € bis 1,7567 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Motor Run | 1.5uF | 500VDC|250VAC | 10% | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 11 X 20 | 20(Max) | No | No | No | EAR99 | No | |||||||||||||||||||||||
| MABA034250KHS Cap Film 2.5uF 500V PP 10%( 32 X 13 X 22mm) Radial Plastic Rectangular Can 27.5mm 100°C |
Bestand
374
Von 1,5293 € bis 1,6159 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | Motor Run | 2.5uF | 500VDC|250VAC | 10% | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 32 X 13 X 22 | 22(Max) | No | No | No | EAR99 | No | |||||||||||||||||||||||
GYB1K330MCQ1GS
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.6A 10000h 105°C Automotive AEC-Q200
|
Bestand
500
Von 0,8544 € bis 0,8854 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 80VDC | 20% | 0.036 | Low | Cylindrical | 1.6 | 132@2Min | 0.08 | 10000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
GYB1K470MCQ1GS
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.6A 10000h 105°C Automotive AEC-Q200
|
Bestand
450
Von 0,8646 € bis 0,8904 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 80VDC | 20% | 0.036 | Low | Cylindrical | 1.6 | 188@2Min | 0.08 | 10000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
UHE2A681MHD
Cap Aluminum Lytic 680uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1.89A 10000h 105°C Bulk
|
Bestand
174
Von 0,749 € bis 1,8809 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.89 | 680@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCM1H181MCL1GS
Cap Aluminum Polymer 180uF 50VDC 20%( 10 X 12.7mm) SMD 0.019 Ohm 3.2A 8000h 125°C Taping Automotive AEC-Q200
|
Bestand
40
Von 1,9839 € bis 3,5556 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 180uF | 50VDC | 20% | 0.019 | Low | Cylindrical | 3.2 | 270@2Min | 0.08 | 8000 | High Ripple Current|High Reliability | 2 | 10.5 | 10 X 12.7 | 12.7 | 10 | Polar | Taping | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCL1E220MCL1GS
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,1486 € bis 0,4535 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Low | Cylindrical | 0.24 | 5.5@2Min | 0.14 | 2000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1E681MPD
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
491
0,2038 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 510@1Min | 5 | 0.14 | Radial | 5000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCH1V331MCL1GS
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.15 Ohm 0.5A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
480
Von 0,5351 € bis 1,1423 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | 0.15 | Standard | Cylindrical | 0.5 | 115.5@2Min | 0.16 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1J471MHD
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1.72A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
892
Von 0,3939 € bis 0,9619 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.72 | 888.3@1Min | 5 | 0.09 | Radial | 7000 | High Reliability|Low Impedance | 2 | 13 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
UCL1V471MNL1GS
Cap Aluminum Lytic 470uF 35V 20% (10 X 13.5mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
24.135
Von 0,2907 € bis 0,3055 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Cylindrical | 1.19 | 164.5@2Min | 0.12 | 2000 | 2 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PLX1H470MDL1
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 125°C Bulk Automotive AEC-Q200
|
Bestand
2
1,3458 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 50VDC | 20% | 0.029 | Low | 2.6 | 470@2Min | 5 | 0.12 | Radial | 3000 | 2 | 10 X 13 | 13 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
QXK2E224KTPTZH
Cap Film 0.22uF 250V PET 10% (15.5 X 6.3 X 10.9mm) Radial 12.5mm 105°C Bulk
|
Bestand
1
0,318 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.22uF | 250VDC|125VAC | 10% | 12.5 | Radial | PET | 15.5 X 6.3 X 10.9 | 10.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UBT1K471MHD
Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 1.5A 5000h 125°C Bulk Automotive AEC-Q200
|
Bestand
1
1,2709 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 80VDC | 20% | Aluminum Cylindrical Can | 1.5 | 1128@1Min | 7.5 | 0.08 | Radial | 5000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |