Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LNC2H222MSEG
Cap Aluminum Lytic 2200uF 500V 20% (63.5 X 100mm) Bracket Mount Screw 14.2A 5000h 85°C Bulk
|
Von 43,6291 € bis 44,0757 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 500VDC | 20% | Low | Aluminum Cylindrical Can | 14.2 | 3140@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 100 | 100 | 63.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
| UKL2A100KPD1TD 10uF Capacitor Aluminum |
|
Nichicon | Kondensator, Aluminium | 10uF | 100VDC | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||
UVK2A471MHD1TN
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1A 2000h 85°C Ammo
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 100VDC | 20% | Aluminum Cylindrical Can | 1 | 1410@1Min|470@2Min | 7.5 | 0.08 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPS1V331MPD
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.8A 2000h 105°C Bulk
|
Von 0,1094 € bis 0,1135 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.8 | 346.5@1Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPM2A271MHD6
Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 1.08A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,5424 € bis 0,5756 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.08 | 810@1Min | 7.5 | 0.08 | Radial | 5000 | High Reliability|Low Impedance | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
QXK2E105KTP7FM
Cap Film 1uF 250V PET 10% (18.5 X 7.1 X 18.5mm) Radial 15mm 105°C Bulk
|
Von 0,4267 € bis 0,4527 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 1uF | 250VDC|125VAC | 10% | 15 | Radial | PET | 18.5 X 7.1 X 18.5 | 16(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
QXK2J223KTPTZH
Cap Film 0.022uF 630V PET 10% (15.5 X 6.3 X 10.8mm) Radial 12.5mm 105°C Bulk
|
Von 0,2899 € bis 0,3133 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.022uF | 630VDC|250VAC | 10% | 12.5 | Radial | PET | 15.5 X 6.3 X 10.8 | 10.8(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LNK2V123MSEJBB
Screw Terminal Aluminum Electrolytic Capacitors
|
Von 69,6605 € bis 70,3648 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 12000uF | 350VDC | 20% | 28.4 | 5000 | 0.2 | 150 | 90 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||
UPJ1V121MPD6
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 0.375A 5000h 105°C Bulk
|
Von 0,0864 € bis 0,0983 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.375 | 126@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UHE1V681MHD3TN
Cap Aluminum Lytic 680uF 35V 20% (16 X 15mm) Radial 7.5mm 1.94A 10000h 105°C Ammo
|
Von 0,3447 € bis 0,3658 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.94 | 238@2Min | 7.5 | 0.12 | Radial | 10000 | 2 | 16 X 15 | 15 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UKL1HR22MDD1TD
Cap Aluminum Lytic 0.22uF 50V 20% (5 X 11mm) Radial 2mm 0.0023A 2000h 85°C Ammo
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.22uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.0023 | 0.2@1Min | 2 | 0.08 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
UVZ1H102MHD1TO
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 0.95A 2000h 105°C Ammo
|
Von 0,4406 € bis 0,4533 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.95 | 1500@1Min|500@2Min | 5 | 0.12 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UJB0L472TPD
Cap Aluminum Lytic 4700uF 5.5V -10% to 50% (10 X 20mm) Radial 5mm 1000h 85°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 5.5VDC | -10% to 50% | Aluminum Cylindrical Can | 5 | Radial | 1000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
LQR2W182MSEFBN
Cap Aluminum Lytic 1800uF 450V 20% (51 X 110mm) Screw 7.4A 5000h 85°C Bulk
|
Von 28,0411 € bis 28,3245 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1800uF | 450VDC | 20% | Aluminum Cylindrical Can | 7.4 | 2700@5Min | 0.15 | Screw | 5000 | 2 | 51 X 110 | 110 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UPW1E151MPD
Cap Aluminum Lytic 150uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,0733 € bis 0,0771 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 112.5@1Min | 3.5 | 0.14 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LGGW6391MELB40
Cap Aluminum Lytic 390uF 420V 20% (30 X 40mm) Snap-In 10mm 1.61A 2000h 105°C Bulk
|
Von 4,6772 € bis 4,6798 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 420VDC | 20% | Aluminum Cylindrical Can | 1.61 | 1210@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 30 X 40 | 40 | 30 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||
PCX1D121MCS1GS
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS Automotive AEC-Q200
|
Von 0,9813 € bis 1,0426 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||||||||||||||||||
UPM1A471MPD
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 0.475A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,0986 € bis 0,1067 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.475 | 141@1Min | 3.5 | 0.19 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UKT1C331MPD1TA
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 5mm 0.265A 1000h 105°C Ammo Automotive AEC-Q200
|
Von 0,1262 € bis 0,1365 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.265 | 158.4@1Min|52.8@2Min | 5 | 0.22 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCY2V680MHD3
Cap Aluminum Lytic 68uF 350V 20% (16 X 25mm) Radial 7.5mm 0.7A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6756 € bis 0,717 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 0.7 | 1052@1Min | 7.5 | 0.24 | Radial | 12000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHV1E102MPD1CC
Cap Aluminum Lytic 1000uF 25V 20% (10 X 25mm) Radial 5mm 2.475A 6000h 105°C Bulk
|
Von 0,2698 € bis 0,3085 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.475 | 250@2Min | 5 | 0.13 | Radial | 6000 | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNX2G682MSEHBN
Cap Aluminum Lytic 6800uF 400V 20% (76.2 X 170mm) Screw 21.2A 20000h 85°C Bulk
|
Von 57,2245 € bis 57,7999 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 21.2 | 4940@5Min | 0.2 | Screw | 20000 | 2 | 76.2 X 170 | 170 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LNU2W822MSEH
Cap Aluminum Lytic 8200uF 450V 20% (76.2 X 195mm) Stud Mount Screw 25.7A 5000h 105°C Bulk
|
Von 116,1581 € bis 117,3347 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 450VDC | 20% | Aluminum Cylindrical Can | 25.7 | 5000@5Min | 0.2 | Screw | 5000 | 2 | 76.2 X 195 | 195 | 76.2 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||
ULT2E150MNL1GS
Cap Aluminum Lytic 15uF 250V 20% (10 X 10mm) SMD 0.045A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,2634 € bis 0,2846 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15uF | 250VDC | 20% | Cylindrical | 0.045 | 250@1Min | 0.25 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LLS1K272MELB
Cap Aluminum Lytic 2700uF 80V 20% (30 X 30mm) Snap-In 10mm 2.91A 3000h 85°C Bulk
|
Von 1,7864 € bis 1,7933 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 80VDC | 20% | Aluminum Cylindrical Can | 2.91 | 1390@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No |