Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LNX2V152MSEFBN
Cap Aluminum Lytic 1500uF 350V 20% (51 X 80mm) Screw 6.3A 20000h 85°C Bulk
|
Von 18,6626 € bis 18,8429 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 6.3 | 2170@5Min | 0.2 | Screw | 20000 | 2 | 51 X 80 | 80 | 51 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||
LNT2D153MSEN
Cap Aluminum Lytic 15000uF 200V 20% (76.2 X 140mm) Screw 10.4A 2000h 105°C Bulk
|
Von 47,1503 € bis 47,6227 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15000uF | 200VDC | 20% | Aluminum Cylindrical Can | 10.4 | 5000@5Min | 0.2 | Screw | 2000 | 2 | 76.2 X 140 | 140 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UCY2V560MHD
Cap Aluminum Lytic 56uF 350V 20% (12.5 X 30.5mm) Radial 5mm 0.59A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 1,7641 € bis 1,8149 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 0.59 | 884@1Min | 5 | 0.24 | Radial | 12000 | 2 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LNC2V103MSEJ
Cap Aluminum Lytic 10000uF 350V 20% (90 X 100mm) Bracket Mount Screw 27.1A 5000h 85°C Bulk
|
Von 60,6685 € bis 61,2782 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 27.1 | 5000@5Min | 0.2 | Screw | 5000 | 2 | 90 X 100 | 100 | 90 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
URS1H471MHD
Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 0.75A 2000h 85°C Bulk
|
Von 0,1947 € bis 0,2029 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.75 | 705@1Min|235@2Min | 7.5 | 0.12 | Radial | 2000 | 2 | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGG2E122MELB45
Cap Aluminum Lytic 1200uF 250V 20% (30 X 45mm) Snap-In 10mm 2.3A 2000h 105°C Bulk
|
Von 4,1147 € bis 4,1284 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 250VDC | 20% | Aluminum Cylindrical Can | 2.3 | 1640@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 30 X 45 | 45 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UWZ1V151MCL1GS
Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 0.155A 1000h 105°C T/R Automotive AEC-Q200
|
Von 0,1215 € bis 0,1313 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | Cylindrical | 0.155 | 52.5@2Min | 0.14 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
NCHUPM1H471MHD6
Cap Aluminum Lytic 470uF 50V 20% (18 X 15mm) Radial 7.5mm 1.17A 5000h 105°C Bulk Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.17 | 705@1Min | 7.5 | 0.1 | Radial | 5000 | High Reliability|Low Impedance | 2 | 18 X 15 | 15 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LNT2W562MSEJBB
Cap Aluminum Lytic 5600uF 450V 20% (90 X 150mm) Clamp Mount Screw 24.1A 5000h 105°C Bulk
|
Von 81,1174 € bis 81,9333 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5600uF | 450VDC | 20% | Aluminum Cylindrical Can | 24.1 | 4760@5Min | 0.2 | Screw | 5000 | 2 | 90 X 150 | 150 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNT2A154MSEN
Cap Aluminum Lytic 0.15F 100V 20% (100 X 220mm) Screw 23.4A 2000h 105°C Bulk
|
Von 159,3835 € bis 160,9896 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.15F | 100VDC | 20% | Aluminum Cylindrical Can | 23.4 | 5000@5Min | 0.3 | Screw | 2000 | 2 | 100 X 220 | 220 | 100 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNT2G272MSEGBB
Cap Aluminum Lytic 2700uF 400V 20% (63.5 X 110mm) Clamp Mount Screw 13.1A 5000h 105°C Bulk
|
Von 35,3155 € bis 35,6676 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 400VDC | 20% | Aluminum Cylindrical Can | 13.1 | 3110@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 110 | 110 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNT2G682MSEHBN
Cap Aluminum Lytic 6800uF 400V 20% (76.2 X 170mm) Screw 27.6A 5000h 105°C Bulk
|
Von 76,1362 € bis 76,9091 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 400VDC | 20% | Aluminum Cylindrical Can | 27.6 | 4940@5Min | 0.2 | Screw | 5000 | 2 | 76.2 X 170 | 170 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LGN2C152MELC30
Cap Aluminum Lytic 1500uF 160V 20% (35 X 30mm) Snap-In 10mm 2.5A 3000h 105°C Bulk
|
Von 3,1056 € bis 3,1159 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 160VDC | 20% | Aluminum Cylindrical Can | 2.5 | 1460@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 35 X 30 | 30 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UHV1A102MPD6TD
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1.33A 6000h 105°C Ammo
|
Von 0,122 € bis 0,1318 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.33 | 100@2Min | 3.5 | 0.18 | Radial | 6000 | 2 | 8 X 15 | 15 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LGN2C122MELC25
Cap Aluminum Lytic 1200uF 160V 20% (35 X 25mm) Snap-In 10mm 2.3A 3000h 105°C Bulk
|
Von 2,5216 € bis 2,5473 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 160VDC | 20% | Aluminum Cylindrical Can | 2.3 | 1310@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UKL1E221KPD
Cap Aluminum Lytic 220uF 25V 10% (10 X 16mm) Radial 5mm 0.4A 2000h 85°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 10% | Aluminum Cylindrical Can | 0.4 | 11@2Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCY2C181MHD
Cap Aluminum Lytic 180uF 160V 20% (16 X 20mm) Radial 7.5mm 1A 10000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6201 € bis 0,6293 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 160VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 1252@1Min | 7.5 | 0.2 | Radial | 10000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPM1C222MHD
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 30.5mm) Radial 5mm 1.8A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4053 € bis 0,4301 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.8 | 1056@1Min | 5 | 0.18 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LNT1V334MSEB
Cap Aluminum Lytic 0.33F 35V 20% (90 X 170mm) Clamp Mount Screw 21.3A 2000h 105°C Bulk
|
Von 64,4044 € bis 65,0571 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.33F | 35VDC | 20% | Aluminum Cylindrical Can | 21.3 | 5000@5Min | 1 | Screw | 2000 | 2 | 90 X 170 | 170 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
QXP2J333KRPT
Cap Film 0.033uF 630V PP 10% (16 X 7.5 X 12.2mm) Radial 12.5mm 105°C Bulk
|
Von 0,2964 € bis 0,3203 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.033uF | 630VDC|200VAC | 10% | 12.5 | Radial | PP | 16 X 7.5 X 12.2 | 12.2(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LNR1V334MSEB
Cap Aluminum Lytic 0.33F 35V 20% (76.2 X 140mm) Clamp Mount Screw 24.8A 5000h 85°C Bulk
|
Von 43,3285 € bis 43,7665 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.33F | 35VDC | 20% | Aluminum Cylindrical Can | 24.8 | 5000@5Min | 0.75 | Screw | 5000 | 2 | 76.2 X 140 | 140 | 76.2 | Polar | Bulk | No | No | No | No | No | No | |||||||||||||||||
UUP1HR33MCL1GS
Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5.8mm) SMD 0.0028A 1000h 105°C T/R Automotive AEC-Q200
|
Von 0,1432 € bis 0,1547 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.33uF | 50VDC | 20% | Cylindrical | 0.0028 | 10@2Min | 0.15 | 1000 | 2 | 4 X 5.8 | 5.8 | 4 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LGG2W181MELZ40
Cap Aluminum Lytic 180uF 450V 20% (22 X 40mm) Snap-In 10mm 0.79A 2000h 105°C Bulk
|
Von 2,8582 € bis 2,8677 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.79 | 850@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 22 X 40 | 40 | 22 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||
QXK2J333JTP7ZHFL
Cap Film 0.033uF 630V PET 5% (15.5 X 7.1 X 12.3mm) Radial 12.5mm 105°C Bulk
|
Von 0,3471 € bis 0,3684 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.033uF | 630VDC|250VAC | 5% | 12.5 | Radial | PET | 15.5 X 7.1 X 12.3 | 12.3(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LNC2W123MSEJBB
Cap Aluminum Lytic 12000uF 450V 20% (90 X 185mm) Bracket Mount Screw 38.2A 5000h 85°C Bulk
|
Von 115,4367 € bis 116,6047 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 12000uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 38.2 | 5000@5Min | 0.2 | Screw | 5000 | 2 | 90 X 185 | 185 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No |