Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QXP2G334JRPT
Cap Film 0.33uF 400V PP 5% (21 X 11.1 X 18.3mm) Radial 17.5mm 105°C Bulk
|
Bestand
480
0,40 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.33uF | 5% | 400VDC|160VAC | PP | Radial | 21 X 11.1 X 18.3 | 17.5 | 18.3(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UCD1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
246
Von 0,2831 € bis 0,6757 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | Low Impedance | 0.6 | 5000 | 75.2@2Min | Cylindrical | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVZ1A221MED
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.175A 1000h 105°C Bulk
|
Bestand
8.355
Von 0,0763 € bis 0,1007 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | 0.175 | 1000 | 66@1Min|22@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Bestand
6.200
Von 0,0908 € bis 0,4149 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.64 | 7000 | 52.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHW1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C
|
Bestand
2.000
0,3098 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 2 | 10000 | 164.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.11 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
RHA0G681MCN1GS
Cap Aluminum Polymer 680uF 4VDC 20%( 8 X 7.7mm) SMD 0.008 Ohm 5A 2000h 105°C T/R
|
Bestand
5
0,3009 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 4VDC | Low | 0.008 | 5 | 2000 | 816@2Min | Cylindrical | 2 | 8 X 7.7 | 7.7 | 8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||
UBC1V331MNS1MS
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 13.5mm) SMD 0.65A 1000h 150°C T/R Automotive AEC-Q200
|
Bestand
195
Von 0,9033 € bis 2,3103 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | 0.65 | 1000 | 346.5@1Min | Cylindrical with Vibration Proof | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCD1J220MCL6GS
Cap Aluminum Lytic 22uF 63V 20% (8 X 6.2mm) SMD 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,2041 € bis 0,5541 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | Low Impedance | 0.12 | 2000 | 13.86@2Min | Cylindrical | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUD1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.500
0,1223 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | Low Impedance | 0.28 | 2000 | 25@2Min | Cylindrical | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCF0J221MCL1GS
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 7mm) SMD 0.022 Ohm 3.4A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.263
0,2236 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | Ultra Low | 0.022 | 3.4 | 2000 | 277@2Min | Cylindrical | 2 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUD1C220MCL1GS
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.972
Von 0,1207 € bis 0,366 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | Low | 0.15 | 2000 | 3.52@2Min | Cylindrical | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1J101MPD
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.54A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
9.801
Von 0,0909 € bis 0,1235 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.54 | 5000 | 189@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.09 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR1E472MHD
Cap Aluminum Lytic 4700uF 25V 20% (16 X 30.5mm) Radial 7.5mm 2.45A 2000h 85°C Bulk
|
Bestand
30
Von 0,6594 € bis 1,5832 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | 2.45 | 2000 | 3525@1Min|1175@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 30.5 | 7.5 | 30.5 | 16 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ1E332MHD
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.4A 2000h 105°C Bulk
|
Bestand
400
0,4345 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | 1.4 | 2000 | 2475@1Min|825@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPS1V100MDD
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 0.16A 2000h 105°C Bulk
|
Bestand
2.940
0,0352 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.16 | 2000 | 10.5@1Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
MPH1105300KS
Metallized Polypropylene Film Capacitor
|
Bestand
45
5,6802 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
UTH2G141MND
Cap Aluminum Lytic 140uF 400V 20% (16 X 36mm) Radial 7.5mm 0.87A 5000h 105°C
|
Bestand
285
Von 1,9799 € bis 3,7965 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 140uF | 20% | 400VDC | Low | 0.87 | 5000 | 2340@1Min|1145@5Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 36 | 7.5 | 36 | 16 | Polar | 0.2 | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
UHW1V821MPD
Cap Aluminum Lytic 820uF 35V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
Bestand
1.728
Von 0,4223 € bis 0,5115 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 35VDC | Low | 2.9 | 10000 | 287@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.11 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVZ1E471MPD
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.38A 2000h 105°C Bulk
|
Bestand
7.800
Von 0,0858 € bis 0,3919 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Wide Temperature Range | 0.38 | 2000 | 352.5@1Min|117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
RSS1E470MCN1GS
Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.7mm) SMD 0.03 Ohm 2.8A 2000h 105°C T/R
|
Bestand
769
Von 0,6262 € bis 1,3896 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 25VDC | Low | 0.03 | 2.8 | 2000 | 235@2Min | Cylindrical | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UWD1H680MCL1GS
Cap Aluminum Lytic 68uF 50V 20% (8 X 10mm) SMD 0.3A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
10
Von 0,3405 € bis 0,7061 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 50VDC | Low | 0.3 | 5000 | 34@2Min | Cylindrical | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWZ1C221MCL1GS
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.850
Von 0,1789 € bis 0,4499 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.105 | 1000 | 35.2@2Min | Cylindrical | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LNR2D332MSE
Cap Aluminum Lytic 3300uF 200V 20% (51 X 80mm) Clamp Mount Screw 4.8A 5000h 85°C Bulk
|
Bestand
58
Von 20,3236 € bis 21,4874 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 200VDC | 4.8 | 5000 | 2430@5Min | Aluminum Cylindrical Can | 2 | Screw | 51 X 80 | 80 | 51 | Polar | Bulk | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
PCZ1D331MCL1GS
Cap Aluminum Polymer 330uF 20VDC 20%( 10 X 10mm) SMD 0.02 Ohm 1.8A 2000h 150°C Tape Automotive AEC-Q200
|
Bestand
500
Von 1,3115 € bis 3,0746 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 20VDC | Low | 0.02 | 1.8 | 2000 | 198@2Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UWT1A330MCL1GB
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.4mm) SMD 0.035A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.727
Von 0,0552 € bis 0,1424 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 10VDC | 0.035 | 1000 | 3.3@2Min | Cylindrical | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |