Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UUL1E330MCL1GS
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 0.048A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
26.644
Von 0,2501 € bis 0,6019 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | 0.048 | 8.25@2Min | Cylindrical | 0.16 | 5000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCD1J220MCL6GS
Cap Aluminum Lytic 22uF 63V 20% (8 X 6.2mm) SMD 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,2041 € bis 0,5541 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | Low | Low Impedance | 0.12 | 13.86@2Min | Cylindrical | 0.08 | 2000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVR1E102MPD
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.96A 2000h 85°C Bulk
|
Bestand
1.323
0,1356 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Miniature Size | 0.96 | 750@1Min|250@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPM1J101MPD1TD
Cap Aluminum Lytic 100uF 63V 20% (10 X 20mm) Radial 5mm 0.495A 5000h 105°C Automotive Ammo
|
Bestand
22.500
Von 0,1754 € bis 0,2216 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | High Reliability|Low Impedance | 0.495 | 189@1Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UWZ1C471MCL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.21A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
216
Von 0,2493 € bis 0,5359 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.21 | 75.2@2Min | Cylindrical | 0.2 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UHW1V821MPD
Cap Aluminum Lytic 820uF 35V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
Bestand
1.728
Von 0,4223 € bis 0,5115 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 35VDC | 20% | Low | 2.9 | 287@2Min | Aluminum Cylindrical Can | 0.11 | 10000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPTW6820MHD6
Cap Aluminum Lytic 82uF 420V 20% (18 X 30.5mm) Radial 7.5mm 0.57A 5000h 105°C Bulk
|
Bestand
1.300
Von 2,0428 € bis 2,2252 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 82uF | 420VDC | 20% | Low | 0.57 | 2076.4@2Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 7.5 | 18 X 30.5 | 30.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Bestand
6.200
Von 0,0908 € bis 0,4149 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | 0.64 | 52.8@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCD1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
246
Von 0,2831 € bis 0,6757 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Low Impedance | 0.6 | 75.2@2Min | Cylindrical | 0.16 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVZ1A221MED
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.175A 1000h 105°C Bulk
|
Bestand
8.355
Von 0,0763 € bis 0,1007 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | 0.175 | 66@1Min|22@2Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1E331MPD
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 0.61A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
5
0,0737 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | High Reliability|Low Impedance | 0.61 | 247.5@1Min | Aluminum Cylindrical Can | 0.14 | 3000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
QXK2G104KTPTZH
Cap Film 0.1uF 400V PET 10% (15.5 X 7.3 X 11.9mm) Radial 12.5mm 105°C Bulk
|
Bestand
165
1,0498 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.1uF | 400VDC|200VAC | 10% | Highly Reliable and Superior Performance in High Frequency Applications|Non Inductive Construction|Self Healing | PET | Radial | 2 | 12.5 | 15.5 X 7.3 X 11.9 | 11.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UVR1E472MHD
Cap Aluminum Lytic 4700uF 25V 20% (16 X 30.5mm) Radial 7.5mm 2.45A 2000h 85°C Bulk
|
Bestand
30
Von 0,6594 € bis 1,5832 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | 2.45 | 3525@1Min|1175@2Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 2 | 7.5 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHE1E222MHD
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35.5mm) Radial 5mm 2.88A 10000h 105°C Bulk
|
Bestand
58
Von 0,4826 € bis 0,5743 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Low | 2.88 | 550@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 2 | 5 | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UST1C470MDD
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 0.068A 1000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.210
Von 0,0955 € bis 0,2501 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 0.068 | 7.52@2Min | Aluminum Cylindrical Can | 0.18 | 1000 | Radial | 2 | 2.5 | 6.3 X 7 | 7 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LNR2D332MSE
Cap Aluminum Lytic 3300uF 200V 20% (51 X 80mm) Clamp Mount Screw 4.8A 5000h 85°C Bulk
|
Bestand
58
Von 20,3236 € bis 21,4874 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 200VDC | 20% | 4.8 | 2430@5Min | Aluminum Cylindrical Can | 0.15 | 5000 | Screw | 2 | 51 X 80 | 80 | 51 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
UBT1H102MHD
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 2.43A 10000h 125°C Bulk Automotive AEC-Q200
|
Bestand
250
Von 0,9345 € bis 1,1339 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | 2.43 | 1500@1Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 7.5 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCF0J221MCL1GS
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 7mm) SMD 0.022 Ohm 3.4A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.263
0,2236 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 6.3VDC | 20% | 0.022 | Ultra Low | 3.4 | 277@2Min | Cylindrical | 0.12 | 2000 | 2 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUD1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.500
0,1223 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Low Impedance | 0.28 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPS2A330MPD1TD
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 0.32A 2000h 105°C Ammo
|
Bestand
1.000
Von 0,1221 € bis 0,1414 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 100VDC | 20% | Low | 0.32 | 99@1Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPM1H101MPD
Cap Aluminum Lytic 100uF 50V 20% (8 X 20mm) Radial 3.5mm 0.41A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
9.888
0,1382 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | High Reliability|Low Impedance | 0.41 | 150@1Min | Aluminum Cylindrical Can | 0.1 | 3000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCR1J220MCL1GS
Cap Aluminum Polymer 22uF 63VDC 20%( 8 X 7mm) SMD 0.048 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,9206 € bis 1,9021 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 63VDC | 20% | 0.048 | Low | High Reliability|High Ripple Current | 1.1 | 41@2Min | Cylindrical | 0.08 | 4000 | 2 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
RSS1E470MCN1GS
Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.7mm) SMD 0.03 Ohm 2.8A 2000h 105°C T/R
|
Bestand
769
Von 0,6262 € bis 1,3896 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 25VDC | 20% | 0.03 | Low | 2.8 | 235@2Min | Cylindrical | 0.12 | 2000 | 2 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UWZ1C221MCL1GS
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.105A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.850
Von 0,1789 € bis 0,4499 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.105 | 35.2@2Min | Cylindrical | 0.2 | 1000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
| GYD1E151MCQ1GS CONDUCTIVE POLYMER HYBRID ALUMINUM ELECTROLYTIC CAPACITORS Automotive AEC-Q200 |
Bestand
460
Von 0,5628 € bis 1,1899 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 20% | 0.027 | 1.4 | 38 | 10 | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |