Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UCD1V470MCL1GS
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
282
Von 0,0875 € bis 0,1976 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.24 | 16.45@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.8 | Low Impedance | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCL1E471MNL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,2343 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.19 | 117.5@2Min | Cylindrical | 2000 | 2 | 0.14 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LGN2G221MELB25
Cap Aluminum Lytic 220uF 400V 20% (30 X 25mm) Snap-In 10mm 1.1A 3000h 105°C Bulk
|
Bestand
160
Von 2,2497 € bis 2,4698 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.1 | 880@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 30 X 25 | 25 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UBT1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 0.68A 5000h 125°C Ammo Automotive AEC-Q200
|
Bestand
2.422
0,1445 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.68 | 141@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.2 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1C332MHD
Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 2.555A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
250
Von 0,604 € bis 0,6684 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 2.555 | 1584@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.2 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUD1H100MCL1GS
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
15.000
Von 0,06 € bis 0,0848 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | 0.165 | 5@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.8 | Low Impedance | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVZ2W2R2MPD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 0.023A 2000h 105°C Bulk
|
Bestand
1.059
Von 0,1019 € bis 0,1185 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 450VDC | 0.023 | 139@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCM1J390MCL1GS
Cap Aluminum Polymer 39uF 63VDC 20%( 8 X 10mm) SMD 0.028 Ohm 2.1A 8000h 125°C Tape Automotive AEC-Q200
|
Bestand
440
Von 1,0746 € bis 2,2618 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 63VDC | Low | 0.028 | 2.1 | 73.71@2Min | Cylindrical | 8000 | 2 | 0.08 | 8 X 10 | 10 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GYC1J100MCQ1GS
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 2000h 135°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,297 € bis 0,6222 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | Low | 0.12 | 1 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.08 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
RHS0J391MCN1GS
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.018 Ohm 3.2A 2000h 105°C T/R
|
Bestand
184
0,1656 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 6.3VDC | Low | 0.018 | 3.2 | 737@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 6.7 | High Reliability|High Ripple Current|Long Life|Low ESR | 6.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
PCS0J470MCL1GS
Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 6mm) SMD 0.035 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,3995 € bis 1,1266 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 6.3VDC | Standard | 0.035 | 1.6 | 100@2Min | Cylindrical | 5000 | 2 | 0.12 | 5 X 6 | 6(Max) | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1J471MHD
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1.72A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
800
0,2834 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | 1.72 | 888.3@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 13 | 0.09 | Radial | 12.5 X 25 | High Reliability|Low Impedance | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
RR50J681MDN1
Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.005 Ohm 7.22A 2000h 105°C Bulk
|
Bestand
185
0,1761 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 6.3VDC | Low | 0.005 | 7.22 | 1071@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.15 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
URZ2G470MHD1YQ
Cap Aluminum Lytic 47uF 400V 20% (18 X 25mm) Radial 7.5mm 0.3A 1000h 105°C Ammo
|
Bestand
100
Von 0,8488 € bis 0,8849 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | 0.3 | 852@1Min | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | 0.16 | Radial | 18 X 25 | 25 | 18 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| PCZ1V470MCL1GS Cap Aluminum Polymer 47uF 35VDC 20%( 8 X 7mm) SMD 0.044 Ohm 0.6A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
280
Von 0,8666 € bis 1,9152 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 35VDC | Low | 0.044 | 0.6 | 49@2Min | Cylindrical | 2000 | 2 | 0.08 | 8 X 7 | 7 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||
GYF1E181MCQ1GS
Cap Aluminum Polymer Hybrid 180uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
870
Von 0,216 € bis 0,2303 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 180uF | 20% | 25VDC | Low | 0.03 | 1.8 | 45@2Min | Cylindrical | 4000 | 2 | 0.14 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
PCW0G561MCO1GS
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 7mm) SMD 0.015 Ohm 2.15A 2000h 125°C Automotive AEC-Q200
|
Bestand
1.000
Von 0,4009 € bis 0,6861 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 4VDC | Low | 0.015 | 2.15 | 672@2Min | Cylindrical | 2000 | 2 | 0.08 | 8 X 7 | 7 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||||
RS80J471MDNASQPX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C Ammo
|
Bestand
870
Von 0,3719 € bis 0,4064 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | Low | 0.008 | 5 | 740@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 8 | 8 | 6.3 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||
ULR2W6R8MNL1GS
Cap Aluminum Lytic 6.8uF 450V 20% (10 X 10mm) SMD 0.04A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
21.500
Von 0,2706 € bis 0,47 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 450VDC | 0.04 | 222.4@1Min | Cylindrical | 3000 | 2 | 0.3 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVZ1J100MDD
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.046A 1000h 105°C Bulk
|
Bestand
8.523
Von 0,0473 € bis 0,0514 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 63VDC | 0.046 | 18.9@1Min|6.3@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHW1E222MHD
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 3.2A 10000h 105°C Bulk
|
Bestand
500
0,2163 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 3.2 | 550@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.15 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UKW1H332MHD
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2.36A 2000h 85°C Bulk
|
Bestand
1.000
Von 2,3294 € bis 2,4143 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 50VDC | 2.36 | 4950@1Min|1650@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.16 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UFW1E101MED1TD
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.185A 2000h 85°C Ammo
|
Bestand
9
0,0568 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.185 | 75@1Min|25@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.5 | 0.16 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V102MHD1AA
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 30.5mm) Radial 5mm 1.71A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.300
Von 0,5823 € bis 0,6066 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 1.71 | 1050@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR2E4R7MPD
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 3.5mm 0.055A 2000h 85°C Bulk
|
Bestand
1.982
Von 0,1525 € bis 0,2192 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 250VDC | 0.055 | 147@1Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.2 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |